Molex0008650122Connector Contact
Contact SKT Crimp ST Cable Mount 22-26AWG Trifurcon™ Bag
Other Part Names : 08650122
| Compliant | |
| EAR99 | |
| Active | |
| 8538.90.81.80 | |
| Automotive | No |
| PPAP | No |
| Connector Headers and PCB Receptacles | |
| Stamped Power | |
| SKT | |
| Crimp | |
| Straight | |
| 6 | |
| 0 | |
| 75 | |
| Bag | |
| 0.158 | |
| 13.7 | |
| 2.72 | |
| Trifurcon™ | |
| 22-26 | |
| Cable Mount |
A solid mechanical connection is ideal for any cable connection, this 0008650122 connector contact manufactured from Molex will get the job don. It has a socket type gender. It has a straight body orientation. This has a Connector Headers and PCB Receptacles connector. Its wire is 22-26 AWG. It uses the crimp termination method. This connector contact has a minimum operating temperature of 0 °C and a maximum of 75 °C. This product is 13.7 mm long and 2.72 mm.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

