Molex0008560109Connector Contact

Contact SKT Crimp ST Cable Mount 22-30AWG KK® Reel

Other Part Names : 08560109

Easily improve a secured connection with this specially engineered 0008560109 connector contact from Molex. It has a socket type gender. It has a straight body orientation. This device has a maximum current rating of 4 A. This has a Connector Headers and PCB Receptacles connector. This product is 9.7 mm long, 3.68 mm tall and 2.1 mm deep. It uses the crimp termination method. Its wire is 22-30 AWG. This connector contact has a minimum operating temperature of 0 °C and a maximum of 75 °C.

Import TariffMay apply to this part

13,193 parts: Ships in 2 days

    Total$0.16Price for 1

    • Ships in 2 days

      Ships from:
      United States of America
      Date Code:
      2350+
      Manufacturer Lead Time:
      8 weeks
      Country Of origin:
      India
      • In Stock: 8,377 parts
      • Price: $0.1566
    • Ships in 2 days

      Ships from:
      United States of America
      Date Code:
      2022+
      Manufacturer Lead Time:
      0 weeks
      Country Of origin:
      India
      • In Stock: 4,816 parts
      • Price: $0.0706

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.