Molex0008560106Connector Contact
0008560106 Molex Connector Contacts SKT Crimp ST Cable Mount 18-24AWG KK® - Arrow.com
Other Part Names : 08560106
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Connector Headers and PCB Receptacles | |
| Stamped Power | |
| SKT | |
| Crimp | |
| Straight | |
| 5 | |
| 600VDC|600VAC | |
| 6 | |
| -40 | |
| 80 | |
| 25 | |
| Bag | |
| 0.15 | |
| 13.69 | |
| 3.3 | |
| 4.79 | |
| KK® | |
| 18-24 | |
| Cable Mount |
A solid mechanical connection is ideal for any cable connection, this 0008560106 connector contact manufactured from Molex will get the job don. It has a socket type gender. It has a straight body orientation. This device has a maximum current rating of 5 A. This has a Connector Headers and PCB Receptacles connector. This product is 13.69 mm long, 4.79 mm tall and 3.3 mm deep. Its wire is 18-24 AWG. This connector contact has an operating temperature range of 0 °C to 50 °C. It uses the crimp termination method.
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

