Molex0008550110Connector Contact
Contact SKT Crimp ST Cable Mount 22-30AWG KK® Reel
Other Part Names : 08550110
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Connector Headers and PCB Receptacles | |
| Signal | |
| SKT | |
| Crimp | |
| Straight | |
| 2.5 | |
| 20 | |
| 0 | |
| 75 | |
| 25 | |
| Reel | |
| 0.066 | |
| 10.4 | |
| 2.1 | |
| 3.69 | |
| KK® | |
| 22-30 | |
| Cable Mount |
Have a wire which needs to be connected to something? This 0008550110 connector contact from Molex will get you there. It has a straight body orientation. It has a socket type gender. This device has a maximum current rating of 2.5 A. This has a Connector Headers and PCB Receptacles connector. This product is 10.4 mm long, 3.05 mm tall and 2.1 mm deep. This connector contact has a minimum operating temperature of 0 °C and a maximum of 75 °C. Its wire is 22-30 AWG. It uses the crimp termination method.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

