Molex0008500113Connector Contact
0008500113 Molex Connector Contacts SKT Crimp ST Cable Mount 22-30AWG KK® Reel - Arrow.com
Other Part Names : 08500113
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Connector Headers and PCB Receptacles | |
| Stamped Power | |
| SKT | |
| Crimp | |
| Straight | |
| 4 | |
| 600VDC|500VAC | |
| 10 | |
| -40 | |
| 80 | |
| 25 | |
| Reel | |
| 0.065 | |
| 9.7 | |
| 2.1 | |
| 3.68 | |
| KK 254 | |
| 22-30 | |
| Cable Mount |
A solid mechanical connection is ideal for any cable connection, this 0008500113 connector contact manufactured from Molex will get the job don. It has a straight body orientation. It has a socket type gender. This device has a maximum current rating of 4 A. This has a Connector Headers and PCB Receptacles connector. It uses the crimp termination method. This connector contact has an operating temperature range of 0 °C to 75 °C. This product is 9.7 mm long, 3.68 mm tall and 2.1 mm deep. Its wire is 22-30 AWG.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

