Molex0008500108Connector Contact

Contact SKT Crimp ST Cable Mount 22-26AWG KK 396 Bag

Other Part Names : 08500108

Need a strong connection for your wires? This 0008500108 connector contact from Molex is the most traditional form of connections binding. It has a straight body orientation. It has a socket type gender. This device has a maximum current rating of 5 A. This has a Connector Headers and PCB Receptacles connector. It uses the crimp termination method. This product is 13.7 mm long, 4.79 mm tall and 2.72 mm deep. Its wire is 22-26 AWG. This connector contact has an operating temperature range of 0 °C to 50 °C.

Import TariffMay apply to this part

Total In Stock: 15,222 parts

Regional Inventory: 22

    Total$0.14Price for 1

    22 In stock: Ships tomorrow

    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2135+
      Manufacturer Lead Time:
      17 weeks
      Country Of origin:
      India
      • In Stock: 22 parts
      • Price: $0.1351
    • Ships in 2 days

      Ships from:
      Netherlands
      Date Code:
      2525+
      Manufacturer Lead Time:
      26 weeks
      Country Of origin:
      India
      • In Stock: 15,200 parts
      • Price: $0.1344

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.