Molex0008500105Connector Contact
Contact SKT Crimp ST Cable Mount 18-24AWG KK 396 Reel
Other Part Names : 08500105
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Connector Headers and PCB Receptacles | |
| Stamped Power | |
| SKT | |
| Crimp | |
| Straight | |
| 5 | |
| 600VDC|600VAC | |
| 10 | |
| -40 | |
| 80 | |
| 25 | |
| Reel | |
| 0.196 | |
| 13.69 | |
| 3.3 | |
| 4.79 | |
| KK 396 | |
| 18-24 | |
| Cable Mount |
Never worry about a loose connection again with this 0008500105 connector contact from Molex. It has a socket type gender. It has a straight body orientation. This has a Connector Headers and PCB Receptacles connector. This product is 13.69 mm long, 4.79 mm tall and 3.3 mm deep. It uses the crimp termination method. This connector contact has a minimum operating temperature of 0 °C and a maximum of 50 °C. Its wire is 18-24 AWG.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

