Other Part Names : 02091119
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Connector Headers and PCB Receptacles | |
| Power | |
| SKT | |
| Crimp | |
| Straight | |
| 17 | |
| 10 | |
| -40 | |
| 105 | |
| Bag | |
| 0.36 | |
| 21.97 | |
| 5.33 | |
| 4.83 | |
| 18-22 | |
| Cable Mount |
Easily improve a secured connection with this specially engineered 0002091119 connector contact from Molex. It has a socket type gender. It has a straight body orientation. This device has a maximum current rating of 17 A. This has a Connector Headers and PCB Receptacles connector. It uses the crimp termination method. This connector contact has an operating temperature range of -40 °C to 105 °C. Its wire is 18-22 AWG. This product is 21.97 mm long, 4.83 mm tall and 5.33 mm deep.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

