Other Part Names : 02066103
| Compliant | |
| EAR99 | |
| Active | |
| 8538.90.81.40 | |
| Automotive | No |
| PPAP | No |
| Connector Headers and PCB Receptacles | |
| Stamped Power | |
| PIN | |
| Crimp | |
| Straight | |
| 5 | |
| 3.2 | |
| -40 | |
| 105 | |
| Bag | |
| 0.127 | |
| 17.3 | |
| 3.56 | |
| 3.56 | |
| 18-24 | |
| Cable Mount |
A solid mechanical connection is ideal for any cable connection, this 0002066103 connector contact manufactured from Molex will get the job don. It has a straight body orientation. This device has a maximum current rating of 5 A. This has a Connector Headers and PCB Receptacles connector. This connector contact has a minimum operating temperature of -40 °C and a maximum of 105 °C. It uses the crimp termination method. Its wire is 18-24 AWG. This product is 17.3 mm long, 3.56 mm tall and 3.56 mm deep.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

