CHEMI-CON Capacitors
| Part No. | Price | Stock | Manufacturer | Category | Type | Capacitance Value | Voltage | Tolerance | Body Material | Microwave Application | Body Plating | Minimum Insulation Resistance - (Ohm) | Equivalent Series Resistance - (Ohm) | Technology | Equivalent Series Resistance Type | Construction | Ripple Current - (mA) | Leakage Current - (uA) | Terminal Pitch - (mm) | Maximum Dissipation Factor - (%) | Termination Style | Temperature Coefficient - (ppm/°C) | Lifetime - (h) | Dielectric | Special Features | Number of Terminals | Maximum Terminal Width - (mm) | Case Style | Case Code | Package/Case | Size - (mm) | Product Height - (mm) | Product Diameter - (mm) | Polarity | Packaging | Rad Hard | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
EMVE101ARA330MJA0G
Cap Aluminum Lytic 33uF 100V 20% (10 X 10mm) SMD 0.15A 2000h 105°C T/R Automotive AEC-Q200
|
Stock
1,500
From $0.2279 to $0.2468
Per Unit
|
CHEMI-CON | Capacitor Aluminum Electrolytic | Electrolytic | 33uF | 100VDC | 20% | Cylindrical | 0.15 | 33@2Min | 0.12 | 2000 | Solvent Resistant | 2 | JA0 | 10 X 10 | 10 | 10 | Polar | Tape and Reel | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | ||||||||||||||||||
EMVH500ARA101MKE0S
Cap Aluminum Lytic 100uF 50V 20% (12.5 X 13.5mm) SMD 0.23 Ohm 0.55A 5000h 125°C T/R Automotive AEC-Q200
|
Stock
500
From $0.541 to $0.5889
Per Unit
|
CHEMI-CON | Capacitor Aluminum Electrolytic | Electrolytic | 100uF | 50VDC | 20% | 0.23 | Low | Cylindrical | 0.55 | 150@2Min | 0.12 | 5000 | High Heat Resistance|High Ripple Current|Low ESR|Solvent Resistant | 2 | KE0 | 12.5 X 13.5 | 13.5 | 12.5 | Polar | Tape and Reel | No | No | Yes | AEC-Q200 | Yes | Unknown | 3A999c. | No | ||||||||||||||||
EMVA160ARA221MF80G
Cap Aluminum Lytic 220uF 16V 20% (6.3 X 7.7mm) SMD 0.13A 2000h 85°C T/R
|
Stock
4,000
$0.0526
Per Unit
|
CHEMI-CON | Capacitor Aluminum Electrolytic | Electrolytic | 220uF | 16VDC | 20% | Cylindrical | 0.13 | 35.2@2Min | 0.26 | 2000 | 2 | F80 | 6.3 X 7.7 | 7.7 | 6.3 | Polar | Tape and Reel | No | No | No | No | EAR99 | No | |||||||||||||||||||||
EMVY500ARA470MF80G
Cap Aluminum Lytic 47uF 50V 20% (6.3 X 7.7mm) SMD 0.17A 1000h 105°C T/R Automotive AEC-Q200
|
Stock
5,400
From $0.1236 to $0.149
Per Unit
|
CHEMI-CON | Capacitor Aluminum Electrolytic | Electrolytic | 47uF | 50VDC | 20% | Low | Cylindrical | 0.17 | 23.5@2Min | 0.12 | 1000 | Low Impedance | 2 | F80 | 6.3 X 7.7 | 7.7 | 6.3 | Polar | Tape and Reel | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | |||||||||||||||||
EKZE500ELL102ML25S
Cap Aluminum Lytic 1000uF 50V 20% (16 X 25mm) Radial 7.5mm 3.01A 5000h 105°C Bulk
|
Stock
1,000
From $0.5994 to $0.6403
Per Unit
|
CHEMI-CON | Capacitor Aluminum Electrolytic | Electrolytic | 1000uF | 50VDC | 20% | Low | Aluminum Cylindrical Can | 3.01 | 500@2Min | 7.5 | 0.1 | Radial | 5000 | Low Impedance | 2 | 16 X 25 | 25 | 16 | Polar | Bulk | No | No | No | No | No | EAR99 | No | No | ||||||||||||||||
EKXG451ELL101MM40S
Cap Aluminum Lytic 100uF 450V 20% (18 X 40mm) Radial 7.5mm 0.8A 10000h 105°C Bulk
|
Stock
56
$1.977
Per Unit
|
CHEMI-CON | Capacitor Aluminum Electrolytic | Electrolytic | 100uF | 450VDC | 20% | Aluminum Cylindrical Can | 0.8 | 1900@1Min|925@5Min | 7.5 | 0.24 | Radial | 10000 | Non Solvent Resistant | 2 | 18 X 40 | 40 | 18 | Polar | Bulk | No | Unknown | No | No | No | No | 3A999c. | No | |||||||||||||||||
EKXJ451ELL5R6MJ16S
Cap Aluminum Lytic 5.6uF 450V 20% (10 X 16mm) Radial 5mm 10000h 105°C Bulk Automotive AEC-Q200
|
Stock
3,763
$0.294
Per Unit
|
CHEMI-CON | Capacitor Aluminum Electrolytic | Electrolytic | 5.6uF | 450VDC | 20% | Aluminum Cylindrical Can | 200.8@1Min|75.4@5Min | 5 | 0.24 | Radial | 10000 | 2 | 10 X 16 | 16 | 10 | Polar | Bulk | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||||||||||||
EMZR500ARA331MJA0G
Cap Aluminum Lytic 330uF 50V 20% (10 X 10mm) SMD 0.12 Ohm 0.9A 2000h 105°C T/R Automotive AEC-Q200
|
Stock
1,500
From $0.6748 to $0.789
Per Unit
|
CHEMI-CON | Capacitor Aluminum Electrolytic | Electrolytic | 330uF | 50VDC | 20% | 0.12 | Low | Cylindrical with Vibration Proof | 0.9 | 165@2Min | 0.1 | 2000 | Solvent Resistant | 2 | JA0 | 10 X 10 | 10 | 10 | Polar | Tape and Reel | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||||||||
EKMH500VSN682MA30T
Cap Aluminum Lytic 6800uF 50V 20% (35 X 30mm) Snap-In 10mm 0.049 Ohm 3.25A 2000h 105°C
|
Stock
140
$1.851
Per Unit
|
CHEMI-CON | Capacitor Aluminum Electrolytic | Electrolytic | 6800uF | 50VDC | 20% | 0.049 | Low | Aluminum Cylindrical Can | 3.25 | 3000@5Min | 10 | 0.2 | Snap-In | 2000 | High CV|High Ripple Current|Large Capacitance | 2 | 35 X 30 | 30 | 35 | Polar | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||||
| E36D401LPN122TEE3C Aluminum Electrolytic Capacitor |
Stock
4
$33.07
Per Unit
|
CHEMI-CON | Capacitor Aluminum Electrolytic | Electrolytic | 1200uF | 400VDC | Aluminum Cylindrical Can | 2000 | 2 | 76.2 X 143 | 143 | 76.2 | Polar | Unknown | Unknown | Unknown | No | |||||||||||||||||||||||||||||
ELXS501VSN121MA25S
Cap Aluminum Lytic 120uF 500V 20% (35 X 25mm) Snap-In 10mm 0.88A 5000h 105°C Bulk
|
Stock
41
$2.618
Per Unit
|
CHEMI-CON | Capacitor Aluminum Electrolytic | Electrolytic | 120uF | 500VDC | 20% | Aluminum Cylindrical Can | 0.88 | 734.85@5Min | 10 | 0.2 | Snap-In | 5000 | 2 | 35 X 25 | 25 | 35 | Polar | Bulk | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||||||
APXE6R3ARA121ME61G
Cap Aluminum Polymer 120uF 6.3VDC 20%( 5 X 5.8mm) SMD 0.024 Ohm 2.5A 15000h 105°C T/R
|
Stock
2,000
From $0.2714 to $0.2999
Per Unit
|
CHEMI-CON | Capacitor Aluminum Polymer | Polymer | 120uF | 6.3VDC | 20% | 0.024 | Super Low | Cylindrical | 2.5 | 151@2Min | 0.12 | 15000 | 2 | E61 | 5 X 5.8 | 5.8 | 5 | Polar | Tape and Reel | No | No | No | No | No | EAR99 | No | ||||||||||||||||||
EKMG500ETD1R0ME11D
Cap Aluminum Lytic 1uF 50V 20% (5 X 11mm) Radial 2.5mm 0.013A 1000h 105°C Ammo
|
Stock
10,510
$0.1035
Per Unit
|
CHEMI-CON | Capacitor Aluminum Electrolytic | Electrolytic | 1uF | 50VDC | 20% | Aluminum Cylindrical Can | 0.013 | 4@1Min | 2.5 | 0.12 | Radial | 1000 | 2 | 5 X 11 | 11 | 5 | Polar | Ammo | No | No | No | No | No | EAR99 | No | No | ||||||||||||||||||
EKZH250ETD471MJC5S
Cap Aluminum Lytic 470uF 25V 20% (10 X 12.5mm) Radial 5mm 1.24A 6000h 105°C Ammo
|
Stock
1,600
From $0.2331 to $0.2539
Per Unit
|
CHEMI-CON | Capacitor Aluminum Electrolytic | Electrolytic | 470uF | 25VDC | 20% | Low | Aluminum Cylindrical Can | 1.24 | 117.5@2Min | 5 | 0.14 | Radial | 6000 | 2 | 10 X 12.5 | 12.5 | 10 | Polar | Ammo | No | No | No | No | No | EAR99 | No | ||||||||||||||||||
EKMH160VSN123MQ30S
Cap Aluminum Lytic 12000uF 16V 20% (25.4 X 30mm) Snap-In 10mm 0.055 Ohm 2.24A 2000h 105°C
|
Stock
1,600
$1.1299
Per Unit
|
CHEMI-CON | Capacitor Aluminum Electrolytic | Electrolytic | 12000uF | 16VDC | 20% | 0.055 | Standard | Aluminum Cylindrical Can | 2.24 | 3000@5Min | 10 | 0.4 | Snap-In | 2000 | Non Solvent Resistant|Ultra Low Impedance | 2 | 25.4 X 30 | 30 | 25.4 | Polar | No | No | No | No | Yes | No | EAR99 | No | No | |||||||||||||||
EKZE630ELL471MK30S
Cap Aluminum Lytic 470uF 63V 20% (12.5 X 30mm) Radial 5mm 2.3A 5000h 105°C Automotive Bulk
|
Stock
675
$0.5253
Per Unit
|
CHEMI-CON | Capacitor Aluminum Electrolytic | Electrolytic | 470uF | 63VDC | 20% | Low | Aluminum Cylindrical Can | 2.3 | 296.1@2Min | 5 | 0.09 | Radial | 5000 | Low Impedance | 2 | 12.5 X 30 | 30 | 12.5 | Polar | Bulk | No | Unknown | No | No | Yes | Unknown | EAR99 | No | No | |||||||||||||||
ESMH101VSN472MA40S
Cap Aluminum Lytic 4700uF 100V 20% (35 X 40mm) Snap-In 10mm 0.053 Ohm 5.11A 2000h 85°C
|
Stock
923
From $2.303 to $2.583
Per Unit
|
CHEMI-CON | Capacitor Aluminum Electrolytic | Electrolytic | 4700uF | 100VDC | 20% | 0.053 | Standard | Aluminum Cylindrical Can | 5.11 | 3000@5Min | 10 | 0.15 | Snap-In | 2000 | 2 | 35 X 40 | 40 | 35 | Polar | No | Unknown | No | No | No | No | EAR99 | No | |||||||||||||||||
EKXJ201ELL561MM50S
Cap Aluminum Lytic 560uF 200V 20% (18 X 50mm) Radial 7.5mm 1.945A 12000h 105°C Bulk Automotive AEC-Q200
|
Stock
1
$2.69
Per Unit
|
CHEMI-CON | Capacitor Aluminum Electrolytic | Electrolytic | 560uF | 200VDC | 20% | Aluminum Cylindrical Can | 1.945 | 4580@1Min|2265@5Min | 7.5 | 0.2 | Radial | 12000 | Endurance with Ripple Current|Long Life|Non Solvent Resistant | 2 | 18 X 50 | 50 | 18 | Polar | Bulk | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||||||||
APXE100ARA680ME61G
Cap Aluminum Polymer 68uF 10VDC 20%( 5 X 5.8mm) SMD 0.028 Ohm 2.31A 15000h 105°C T/R
|
Stock
2,000
From $0.7353 to $0.8484
Per Unit
|
CHEMI-CON | Capacitor Aluminum Polymer | Polymer | 68uF | 10VDC | 20% | 0.028 | Super Low | Cylindrical | 2.31 | 136@2Min | 0.12 | 15000 | 2 | E61 | 5 X 5.8 | 5.8 | 5 | Polar | Tape and Reel | No | No | No | No | No | EAR99 | No | ||||||||||||||||||
EMZA630ARA101MJA0G
Cap Aluminum Lytic 100uF 63V 20% (10 X 10mm) SMD 0.4A 2000h 105°C T/R Automotive AEC-Q200
|
Stock
500
$0.2747
Per Unit
|
CHEMI-CON | Capacitor Aluminum Electrolytic | Electrolytic | 100uF | 63VDC | 20% | Low | Cylindrical | 0.4 | 63@2Min | 0.08 | 2000 | 2 | JA0 | 10 X 10 | 10 | 10 | Polar | Tape and Reel | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||||||||||
ELXV100ETD331MH12D
Cap Aluminum Lytic 330uF 10V 20% (8 X 12mm) Radial 3.5mm 0.415A 3000h 105°C Ammo Automotive AEC-Q200
|
Stock
5,000
$0.0573
Per Unit
|
CHEMI-CON | Capacitor Aluminum Electrolytic | Electrolytic | 330uF | 10VDC | 20% | Low | Aluminum Cylindrical Can | 0.415 | 33@2Min | 3.5 | 0.19 | Radial | 3000 | 2 | 8 X 12 | 12 | 8 | Polar | Ammo | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||||||||
ELXV500ELL471MK25S
Cap Aluminum Lytic 470uF 50V 20% (12.5 X 25mm) Radial 5mm 1.5A 5000h 105°C Bulk Automotive AEC-Q200
|
Stock
1,000
$0.3376
Per Unit
|
CHEMI-CON | Capacitor Aluminum Electrolytic | Electrolytic | 470uF | 50VDC | 20% | Low | Aluminum Cylindrical Can | 1.5 | 235@2Min | 5 | 0.1 | Radial | 5000 | 2 | 12.5 X 25 | 25 | 12.5 | Polar | Bulk | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | |||||||||||||||
EMVE101GDA101MLH0S
Cap Aluminum Lytic 100uF 100V 20% (16 X 16.5mm) SMD 0.45A 2000h 105°C T/R Automotive AEC-Q200
|
Stock
175
$1.149
Per Unit
|
CHEMI-CON | Capacitor Aluminum Electrolytic | Electrolytic | 100uF | 100VDC | 20% | Cylindrical with Vibration Proof | 0.45 | 300@1Min | 0.1 | 2000 | Solvent Resistant | 2 | LH0 | 16 X 16.5 | 16.5 | 16 | Polar | Tape and Reel | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||||||||
EKMG101ELL221MK25S
Cap Aluminum Lytic 220uF 100V 20% (12.5 X 25mm) Radial 5mm 0.44A 1000h 105°C Bulk
|
Stock
1,820
From $0.3105 to $0.3115
Per Unit
|
CHEMI-CON | Capacitor Aluminum Electrolytic | Electrolytic | 220uF | 100VDC | 20% | Aluminum Cylindrical Can | 0.44 | 660@1Min | 5 | 0.08 | Radial | 1000 | Endurance with Ripple Current|Solvent Resistant | 2 | 12.5 X 25 | 25 | 12.5 | Polar | Bulk | No | Unknown | No | No | No | No | EAR99 | No | |||||||||||||||||
EKY-160ELL332MK35S
Cap Aluminum Lytic 3300uF 16V 20% (12.5 X 35mm) Radial 5mm 2.88A 10000h 105°C Bulk
|
Stock
500
$0.3676
Per Unit
|
CHEMI-CON | Capacitor Aluminum Electrolytic | Electrolytic | 3300uF | 16VDC | 20% | Low | Aluminum Cylindrical Can | 2.88 | 528@2Min | 5 | 0.2 | Radial | 10000 | 2 | 12.5 X 35 | 35 | 12.5 | Polar | Bulk | No | No | No | No | No | 3A999c. | No | No |