CHEMI-CONEKXJ201ELL561MM50SCapacitor Aluminum Electrolytic
Cap Aluminum Lytic 560uF 200V 20% (18 X 50mm) Radial 7.5mm 1.945A 12000h 105°C Bulk Automotive AEC-Q200
| Compliant | |
| EAR99 | |
| Active | |
| 8532.22.00.20 | |
| Automotive | Yes |
| PPAP | Unknown |
| Electrolytic | |
| 560uF | |
| 20% | |
| 200VDC | |
| 1.945 | |
| 4580@1Min|2265@5Min | |
| 12000 | |
| Polar | |
| Endurance with Ripple Current|Long Life|Non Solvent Resistant | |
| Aluminum Cylindrical Can | |
| Through Hole | |
| Radial | |
| 2 | |
| 7.5 | |
| Long Lead | |
| 18 X 50 | |
| -40 | |
| 105 | |
| Bulk | |
| 18 | |
| 50 | |
| 0.8 |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

