Triad Magnetics Power Transformers
671 Triad Magnetics Power Transformers
Customize columns
Please select at least 1 column
| Part No. | Price | Stock | Manufacturer | Category | Transformer Type | Primary Configuration | Secondary Configuration | Secondary Side Current - (mA) | Primary Side Voltage - (V) | Secondary Side Voltage - (V) | High Potential | Lead Style | Number of Terminals | Package Type | Product Length - (mm) | Product Height - (mm) | Product Depth - (mm) | Packaging | Rad Hard | CECC Qualified | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
VPT18-13800
Power Transformer 4000VAC 250VA 8 Terminal Wire Lead Center Single Hole
|
|
Triad Magnetics | Power Transformers | Toroidal Transformer | Dual | Dual | 27600|13800 | 115|230 | 9|18 | 4000VAC | Wire Lead | 8 | 112 | 58 | 112 | Box|Tube | No | No | Unknown | Unknown | Unknown | EAR99 | No | No | |||
FS28-085-C2-B
Power Transformer 4200Vrms 2.5VA 8 Terminal Pin Thru-Hole
|
From $2.473 to $2.707
Per Unit
|
Triad Magnetics | Power Transformers | Class 2/3 Transformer | Dual | Dual | 2X85 | 115|230 | 2X14 | 4200Vrms | Pin | 8 | DIP | 35.51 | 32 | 30.51 | Carton | No | No | Unknown | Unknown | Unknown | EAR99 | No | No | ||
F56-650
Power Transformer 2500Vrms 36VA 6 Terminal Pin Thru-Hole
|
From $11.032 to $11.955
Per Unit
|
Triad Magnetics | Power Transformers | Split Pack Power Transformer | Single | Dual | 1300|650 | 115 | 28|56 | 2500Vrms | Pin | 6 | 66.68 | 39.67 | 55.32 | Carton | No | No | Unknown | Unknown | Unknown | EAR99 | No | No | |||
VPS10-17500
Power Transformer 4000VAC 175VA 12 Terminal Quick Connect Flange Mount
|
From $33.68 to $36.50
Per Unit
|
Triad Magnetics | Power Transformers | Power Transformer | Dual | Dual | 35000|17500 | 115|230 | 5|10 | 4000VAC | Quick Connect | 12 | 79.4 | 95.3 | 71.4 | Carton | No | No | Unknown | Unknown | Unknown | EAR99 | No | No | |||
F48-750
Power Transformer 2500Vrms 36VA 6 Terminal Pin Thru-Hole
|
From $11.032 to $11.955
Per Unit
|
Triad Magnetics | Power Transformers | Power Transformer | Single | Dual | 1500|750 | 115 | 24|48 | 2500Vrms | Pin | 6 | 66.7 | 39.7 | 55.6 | Carton | No | No | Unknown | Unknown | Unknown | EAR99 | No | No | |||
F-188X
Power Transformer 1500Vrms 3.5VA 5 Terminal Wire Lead Flange Mount
|
From $8.90 to $9.645
Per Unit
|
Triad Magnetics | Power Transformers | Power Transformer | Single | Single | 100 | 115 | 35 | 1500Vrms | Wire Lead | 5 | 71.4 | 41.3 | 36.5 | Carton | No | Unknown | Unknown | Unknown | EAR99 | No | No | ||||
F-275U
Power Transformer 1500Vrms 400VA 5 Terminal Wire Lead Flange Mount
|
|
Triad Magnetics | Power Transformers | Power Transformer | Single | Single | 10000 | 115 | 40 | 1500Vrms | Wire Lead | 5 | 111.1 | 136.5 | 114.3 | Carton | No | No | Unknown | Unknown | Unknown | EAR99 | No | No | |||
F-362XP
Power Transformer 1500Vrms 10VA 8 Terminal Pin Flange Mount/Through Hole
|
From $7.778 to $8.429
Per Unit
|
Triad Magnetics | Power Transformers | Power Transformer | Dual | Dual | 1000|500 | 115|230 | 10|20 | 1500Vrms | Pin | 8 | 71.4 | 41.3 | 36.5 | Carton | No | No | Unknown | Unknown | Unknown | EAR99 | No | No | |||
FP34-340
Power Transformer 2000Vrms 12VA 8 Terminal Pin Thru-Hole
|
From $10.076 to $10.919
Per Unit
|
Triad Magnetics | Power Transformers | Power Transformer | Dual | Dual | 680|340 | 115|230 | 17|34 | 2000Vrms | Pin | 8 | DIP | 50.8 | 27 | 63.5 | Carton | No | No | Unknown | Unknown | Unknown | EAR99 | No | No | ||
F7-10
Power Transformer 2500VAC 56VA 5 Terminal Quick Connect Flange Mount
|
From $13.87 to $15.03
Per Unit
|
Triad Magnetics | Power Transformers | Power Transformer | Single | Single | 5000 | 115 | 10 | 2500VAC | Quick Connect | 5 | 93.7 | 57.2 | 46 | Carton | No | No | Unknown | Unknown | Unknown | EAR99 | No | No | |||
VPL2-4000
Power Transformer 3500VAC 10VA 8 Terminal Wire Lead Flange Mount
|
From $8.28 to $8.973
Per Unit
|
Triad Magnetics | Power Transformers | Power Transformer | Dual | Dual | 8000|4000 | 115|230 | 1.25|2.5 | 3500VAC | Wire Lead | 8 | 71.42 | 44.45 | 44.45 | Carton | No | No | Unknown | Unknown | Unknown | EAR99 | No | No | |||
VPS20-8800
Power Transformer 4000VAC 175VA 12 Terminal Quick Connect Flange Mount
|
From $33.68 to $36.50
Per Unit
|
Triad Magnetics | Power Transformers | Power Transformer | Dual | Dual | 17600|8800 | 115|230 | 10|20 | 4000VAC | Quick Connect | 12 | 79.4 | 95.3 | 81 | Carton | No | No | Unknown | Unknown | Unknown | EAR99 | No | No | |||
VPL20-1200
Power Transformer 3500VAC 25VA 8 Terminal Wire Lead Flange Mount
|
From $11.665 to $12.641
Per Unit
|
Triad Magnetics | Power Transformers | Power Transformer | Dual | Dual | 2500|1250 | 115|230 | 10|20 | 3500VAC | Wire Lead | 8 | 82.55 | 49.2 | 53.975 | Carton | No | No | Unknown | Unknown | Unknown | EAR99 | No | No | |||
VPT230-430
Power Transformer 4000VAC 100VA 8 Terminal Wire Lead Center Single Hole
|
From $33.09 to $35.86
Per Unit
|
Triad Magnetics | Power Transformers | Toroidal Transformer | Dual | Dual | 860|430 | 115|230 | 115|230 | 4000VAC | Wire Lead | 8 | 88 | 51 | 88 | Box|Tube | No | Unknown | Unknown | Unknown | EAR99 | No | No | ||||
F-401U
Power Transformer 1500Vrms 240VA 5 Terminal Wire Lead Flange Mount
|
From $40.51 to $43.90
Per Unit
|
Triad Magnetics | Power Transformers | Power Transformer | Single | Single | 10000 | 115 | 24 | 1500Vrms | Wire Lead | 5 | 87.3 | 104.8 | 95.25 | Carton | No | No | Unknown | Unknown | Unknown | EAR99 | No | No | |||
VPM48-2080
Power Transformer 4000VAC 100VA Wire Lead Chassis Mount
|
From $54.32 to $58.86
Per Unit
|
Triad Magnetics | Power Transformers | Toroidal Transformer | Dual | Dual | 4160|2080 | 100|120|220|240 | 24|48 | 4000VAC | Wire Lead | 96 | 52 | 96 | Box|Tube | No | No | Unknown | Unknown | Unknown | EAR99 | No | No | ||||
VPT230-1090
Power Transformer 4000VAC 250VA 8 Terminal Wire Lead Center Single Hole
|
From $57.61 to $62.43
Per Unit
|
Triad Magnetics | Power Transformers | Toroidal Transformer | Dual | Dual | 2180|1090 | 115|230 | 115|230 | 4000VAC | Wire Lead | 8 | 112 | 58 | 112 | Box|Tube | No | No | Unknown | Unknown | Unknown | EAR99 | No | No | |||
F-279U
Power Transformer 1500Vrms 60VA 5 Terminal Wire Lead Flange Mount
|
From $22.75 to $24.65
Per Unit
|
Triad Magnetics | Power Transformers | Power Transformer | Single | Single | 1000 | 115 | 60 | 1500Vrms | Wire Lead | 5 | 63.5 | 76.2 | 66.7 | Carton | No | No | Unknown | Unknown | Unknown | EAR99 | No | No | |||
F-211Z
Power Transformer 1500Vrms 12VA 8 Terminal Solder Flange Mount
|
|
Triad Magnetics | Power Transformers | Control Transformer | Dual | Dual | 1500|250 | 115|230 | 24|48 | 1500Vrms | Solder | 8 | 73 | 60.3 | 44.5 | Carton | No | No | Unknown | Unknown | Unknown | EAR99 | No | No | |||
VPT30-3330
Power Transformer 4000VAC 100VA 8 Terminal Wire Lead Center Single Hole
|
From $33.09 to $35.86
Per Unit
|
Triad Magnetics | Power Transformers | Toroidal Transformer | Dual | Dual | 6660|3330 | 115|230 | 15|30 | 4000VAC | Wire Lead | 8 | 88 | 51 | 88 | Box|Tube | No | No | Unknown | Unknown | Unknown | EAR99 | No | No | |||
TCT40-01E07AE-15
Power Transformer 1500VAC 40VA Quick Connect/Solder Chassis Mount
|
From $10.755 to $12.997
Per Unit
|
Triad Magnetics | Power Transformers | Control Transformer | Single | Single | 1670 | 120 | 24 | 1500VAC | Quick Connect/Solder | 92.46 | 59.44 | 56.39 | EAR99 | No | No | ||||||||||
FS24-1500
Power Transformer 2500Vrms 36VA 8 Terminal Pin Thru-Hole
|
From $12.409 to $13.876
Per Unit
|
Triad Magnetics | Power Transformers | Split Pack Power Transformer | Dual | Dual | 2000|1500 | 115|230 | 12|24 | 2500Vrms | Pin | 8 | DIP | 66.7 | 39.7 | 55.6 | Carton | No | No | Unknown | Unknown | Unknown | EAR99 | No | No | ||
TCT50-05E07K
Power Transformer 1500VAC 50VA 6 Terminal Quick Connect Flange Mount
|
From $15.01 to $16.27
Per Unit
|
Triad Magnetics | Power Transformers | Control Transformer | Single | Single | 2080 | 120|208|240 | 24 | 1500VAC | Quick Connect | 6 | 92.46 | 56.39 | 69.6 | Carton | No | No | Unknown | Unknown | Unknown | EAR99 | No | No | |||
FS12-500
Power Transformer 2500Vrms 6VA 8 Terminal Pin Thru-Hole
|
From $6.175 to $6.692
Per Unit
|
Triad Magnetics | Power Transformers | Split Pack Power Transformer | Dual | Dual | 1000|500 | 115|230 | 6.3|12.6 | 2500Vrms | Pin | 8 | DIP | 41.3 | 33.3 | 33.3 | Carton | No | No | Unknown | Unknown | Unknown | EAR99 | No | No | ||
FS28-200-C2-B
Power Transformer 4200Vrms 6VA 8 Terminal Pin Thru-Hole
|
From $4.456 to $4.829
Per Unit
|
Triad Magnetics | Power Transformers | Class 2 Transformer | Dual | Dual | 2X200 | 115|230 | 2X14 | 4200Vrms | Pin | 8 | DIP | 41.91 | 35.51 | 33.81 | Carton | No | No | Unknown | Unknown | Unknown | EAR99 | No | No |