Arrow Electronic Components Online
VPT2301090|TRIADM|simage
VPT2301090|TRIADM|limage
Power Transformers

VPT230-1090

Power Transformer 4000VAC 250VA 8 Terminal Wire Lead Center Single Hole

Triad Magnetics
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8504.31.40.65
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Transformer Type
    Toroidal Transformer
  • Primary Configuration
    Dual
  • Secondary Configuration
    Dual
  • Primary Side Connection
    Parallel|Series
  • Secondary Side Connection
    Parallel|Series
  • Secondary Side Current (mA)
    2180|1090
  • Primary Side Voltage (V)
    115|230
  • Secondary Side Voltage (V)
    115|230
  • High Potential
    4000VAC
  • Power Rating
    250VA
  • Lead Style
    Wire Lead
  • Mounting
    Center Single Hole
  • Number of Terminals
    8
  • Packaging
    Box|Tube
  • Product Length (mm)
    112
  • Product Height (mm)
    58
  • Product Depth (mm)
    112

Documentation and Resources

Datasheets
Design resources