Triad Magnetics Power Transformers
671 Triad Magnetics Power Transformers
Customize columns
Please select at least 1 column
| Part No. | Price | Stock | Manufacturer | Category | Transformer Type | Primary Configuration | Secondary Configuration | Secondary Side Current - (mA) | Primary Side Voltage - (V) | Secondary Side Voltage - (V) | High Potential | Lead Style | Number of Terminals | Package Type | Product Length - (mm) | Product Height - (mm) | Product Depth - (mm) | Packaging | Rad Hard | CECC Qualified | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
VPP10-3000
Power Transformer 4000VAC 30VA 8 Terminal Pin Thru-Hole
|
From $11.316 to $12.263
Per Unit
|
Triad Magnetics | Power Transformers | Power Transformer | Dual | Dual | 6000|3000 | 115|230 | 5|10 | 4000VAC | Pin | 8 | DIP | 66.7 | 39.7 | 55.6 | Carton | No | No | Unknown | Unknown | Unknown | EAR99 | No | No | ||
F8-24
Power Transformer 2500VAC 100VA 5 Terminal Quick Connect Flange Mount
|
$19.16
Per Unit
|
Triad Magnetics | Power Transformers | Power Transformer | Single | Single | 4000 | 115 | 24 | 2500VAC | Quick Connect | 5 | 102.4 | 65.1 | Carton | No | No | Unknown | Unknown | Unknown | EAR99 | No | No | ||||
VPM240-4170
Power Transformer 4000VAC 1kVA Wire Lead Chassis Mount
|
|
Triad Magnetics | Power Transformers | Toroidal Transformer | Dual | Dual | 8340|4170 | 100|120|220|240 | 120|240 | 4000VAC | Wire Lead | 183 | 74 | 183 | Box|Tube | No | No | Unknown | Unknown | Unknown | EAR99 | No | No | ||||
N-76U
Power Transformer 1500VAC 100VA 4 Terminal Wire Lead Flange Mount
|
From $29.78 to $32.27
Per Unit
|
Triad Magnetics | Power Transformers | Isolation Transformer | Single | Single | 860 | 115 | 115 | 1500VAC | Wire Lead | 4 | 76.2 | 87.3 | 71.42 | Carton | No | No | Unknown | Unknown | Unknown | EAR99 | No | No | |||
F120-100
Power Transformer 2500Vrms 12VA 6 Terminal Pin Thru-Hole
|
From $7.009 to $7.596
Per Unit
|
Triad Magnetics | Power Transformers | Split Pack Power Transformer | Single | Dual | 200|100 | 115 | 60|120 | 2500Vrms | Pin | 6 | 47.6 | 36.5 | 39.7 | Carton | No | No | Unknown | Unknown | Unknown | EAR99 | No | No | |||
VPS20-1250
Power Transformer 4000VAC 25VA 10 Terminal Quick Connect Flange Mount
|
From $10.011 to $10.849
Per Unit
|
Triad Magnetics | Power Transformers | Power Transformer | Dual | Dual | 2500|1250 | 115|230 | 10|20 | 4000VAC | Quick Connect | 10 | 71.4 | 58.7 | 57.2 | Carton | No | No | Unknown | Unknown | Unknown | EAR99 | No | No | |||
VPS16-11000
Power Transformer 4000VAC 175VA 12 Terminal Quick Connect Flange Mount
|
From $33.68 to $36.50
Per Unit
|
Triad Magnetics | Power Transformers | Power Transformer | Dual | Dual | 22000|11000 | 115|230 | 8|16 | 4000VAC | Quick Connect | 12 | 79.4 | 95.3 | 81 | Carton | No | No | Unknown | Unknown | Unknown | EAR99 | No | No | |||
F-198U
Power Transformer 1500Vrms 122VA 8 Terminal Wire Lead Flange Mount
|
From $33.28 to $36.07
Per Unit
|
Triad Magnetics | Power Transformers | Power Transformer | Single | Dual | 1000|600 | 115 | 15.5|32 | 1500Vrms | Wire Lead | 8 | 79.38 | 95.25 | 80.9 | Carton | No | No | Unknown | Unknown | Unknown | EAR99 | No | No | |||
N-250MG
Power Transformer 1500Vrms 250VA Wire Lead Flange Mount
|
|
Triad Magnetics | Power Transformers | Auto Transformer | Single | Single | 1100 | 115 | 230 | 1500Vrms | Wire Lead | 82.6 | 98.4 | Carton | No | No | Unknown | Unknown | Unknown | EAR99 | No | No | |||||
N-53MG
Power Transformer 1500Vrms 85VA Wire Lead Flange Mount
|
From $53.91 to $58.43
Per Unit
|
Triad Magnetics | Power Transformers | Isolation Transformer | Single | Single | 740 | 115 | 115 | 1500Vrms | Wire Lead | 75.4 | 91.3 | 95.25 | Carton | No | No | Unknown | Unknown | Unknown | EAR99 | No | No | ||||
VPM30-830
Power Transformer 4000VAC 25VA Wire Lead Chassis Mount
|
From $28.68 to $31.08
Per Unit
|
Triad Magnetics | Power Transformers | Power Transformer | Dual | Dual | 830|1660 | 100|120|220|240 | 15|30 | 4000VAC | Wire Lead | 84 | 37 | 84 | Box|Tube | No | No | Unknown | Unknown | Unknown | EAR99 | No | No | ||||
F-90X
Power Transformer 1500Vrms 7.2VA Wire Lead Flange Mount
|
From $6.254 to $6.777
Per Unit
|
Triad Magnetics | Power Transformers | Universal Power Transformer | Single | Triple | 100 | 115 | 10|20|40 | 1500Vrms | Wire Lead | 71.42 | 41.28 | 41.28 | Carton | No | No | Unknown | Unknown | Unknown | EAR99 | No | No | ||||
VPS10-17500
Power Transformer 4000VAC 175VA 12 Terminal Quick Connect Flange Mount
|
From $33.68 to $36.50
Per Unit
|
Triad Magnetics | Power Transformers | Power Transformer | Dual | Dual | 35000|17500 | 115|230 | 5|10 | 4000VAC | Quick Connect | 12 | 79.4 | 95.3 | 71.4 | Carton | No | No | Unknown | Unknown | Unknown | EAR99 | No | No | |||
F56-650
Power Transformer 2500Vrms 36VA 6 Terminal Pin Thru-Hole
|
From $11.032 to $11.955
Per Unit
|
Triad Magnetics | Power Transformers | Split Pack Power Transformer | Single | Dual | 1300|650 | 115 | 28|56 | 2500Vrms | Pin | 6 | 66.68 | 39.67 | 55.32 | Carton | No | No | Unknown | Unknown | Unknown | EAR99 | No | No | |||
F-18X
Power Transformer 1500Vrms 37.8VA 5 Terminal Wire Lead Flange Mount
|
From $17.34 to $18.79
Per Unit
|
Triad Magnetics | Power Transformers | Power Transformer | Single | Single | 6000 | 115 | 6.3 | 1500Vrms | Wire Lead | 5 | 101.6 | 65.9 | 57.2 | Carton | No | No | Unknown | Unknown | Unknown | EAR99 | No | No | |||
FS28-420-C2
Power Transformer 4200Vrms 12VA 8 Terminal Pin Thru-Hole
|
From $7.387 to $8.006
Per Unit
|
Triad Magnetics | Power Transformers | Class 2 Transformer | Dual | Dual | 2X420 | 115|230 | 2X14 | 4200Vrms | Pin | 8 | DIP | 49 | 38.51 | 41 | Carton | No | Unknown | Unknown | Unknown | EAR99 | No | No | |||
TCT50-06E07AB
Power Transformer 1500VAC 50VA 5 Terminal Quick Connect Flange Mount
|
From $14.20 to $15.38
Per Unit
|
Triad Magnetics | Power Transformers | Control Transformer | Single | Single | 2080 | 120|240 | 24 | 1500VAC | Quick Connect | 5 | 92.46 | 56.39 | 69.6 | Carton | No | No | Unknown | Unknown | Unknown | EAR99 | No | No | |||
F-252U
Power Transformer 1500Vrms 56VA 5 Terminal Wire Lead Flange Mount
|
|
Triad Magnetics | Power Transformers | Power Transformer | Single | Single | 4000 | 115 | 14 | 1500Vrms | Wire Lead | 5 | 63.5 | 67.2 | 61.9 | Carton | No | No | Unknown | Unknown | Unknown | EAR99 | No | No | |||
VPS10-13000
Power Transformer 4000VAC 130VA 12 Terminal Quick Connect Flange Mount
|
From $26.23 to $28.43
Per Unit
|
Triad Magnetics | Power Transformers | Power Transformer | Dual | Dual | 26000|13000 | 115|230 | 5|10 | 4000VAC | Quick Connect | 12 | 71.4 | 85.7 | 68.3 | Carton | No | No | Unknown | Unknown | Unknown | EAR99 | No | No | |||
VPT48-1040
Power Transformer 4000VAC 50VA 8 Terminal Wire Lead Center Single Hole
|
From $23.61 to $25.58
Per Unit
|
Triad Magnetics | Power Transformers | Toroidal Transformer | Dual | Dual | 2080|1040 | 115|230 | 24|48 | 4000VAC | Wire Lead | 8 | 83 | 36 | 83 | Box|Tube | No | No | Unknown | Unknown | Unknown | EAR99 | No | No | |||
F16-070
Power Transformer 2500Vrms 1.1VA 6 Terminal Pin Thru-Hole
|
|
Triad Magnetics | Power Transformers | Power Transformer | Single | Dual | 140|70 | 115 | 8|16 | 2500Vrms | Pin | 6 | 34.9 | 23.8 | 28.6 | Carton | No | No | Unknown | Unknown | Unknown | EAR99 | No | No | |||
F7-16
Power Transformer 2500VAC 56VA 5 Terminal Quick Connect Flange Mount
|
From $13.87 to $15.03
Per Unit
|
Triad Magnetics | Power Transformers | Power Transformer | Single | Single | 3500 | 115 | 16 | 2500VAC | Quick Connect | 5 | 93.6 | 57.2 | Carton | No | No | Unknown | Unknown | Unknown | EAR99 | No | No | ||||
F-251X
Power Transformer 1500Vrms 28VA 5 Terminal Wire Lead Flange Mount
|
From $12.801 to $13.873
Per Unit
|
Triad Magnetics | Power Transformers | Power Transformer | Single | Single | 2000 | 115 | 14 | 1500Vrms | Wire Lead | 5 | 93.6 | 57.2 | 49.2 | Carton | No | No | Unknown | Unknown | Unknown | EAR99 | No | No | |||
F-225X
Power Transformer 1500Vrms 50.4VA 5 Terminal Wire Lead Flange Mount
|
From $17.34 to $18.79
Per Unit
|
Triad Magnetics | Power Transformers | Power Transformer | Single | Single | 4000 | 115 | 12.6 | 1500Vrms | Wire Lead | 5 | 101.6 | 66.7 | 52.4 | Carton | No | No | Unknown | Unknown | Unknown | EAR99 | No | No | |||
VPL26-190
Power Transformer 3500VAC 5VA 8 Terminal Wire Lead Flange Mount
|
From $7.048 to $7.638
Per Unit
|
Triad Magnetics | Power Transformers | Power Transformer | Dual | Dual | 1000|500 | 115|230 | 5|10 | 3500VAC | Wire Lead | 8 | 60.325 | 36.5 | 36.5 | Carton | No | No | Unknown | Unknown | Unknown | EAR99 | No | No |