Arrow Electronic Components Online
F716|TRIADM|simage
F716|TRIADM|limage
Power Transformers

F7-16

Power Transformer 2500VAC 56VA 5 Terminal Quick Connect Flange Mount

Triad Magnetics
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8504.31.40.65
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Transformer Type
    Power Transformer
  • Primary Configuration
    Single
  • Secondary Configuration
    Single
  • Secondary Side Current (mA)
    3500
  • Primary Side Voltage (V)
    115
  • Secondary Side Voltage (V)
    16
  • High Potential
    2500VAC
  • Power Rating
    56VA
  • Lead Style
    Quick Connect
  • Mounting
    Flange Mount
  • Number of Terminals
    5
  • Packaging
    Carton
  • Product Length (mm)
    93.6
  • Product Height (mm)
    57.2

Documentation and Resources

Datasheets
Design resources