TDK Inductor Leaded
| Part No. | Price | Stock | Manufacturer | Category | Type | Technology | Protection Style | Core Material | Inductance - (H) | Tolerance | Inductance Test Frequency - (Hz) | Maximum DC Current - (A) | Maximum DC Resistance - (Ohm) | Minimum Quality Factor | Minimum Self Resonant Frequency - (Hz) | Lead Style | Maximum Product Diameter - (mm) | Maximum Product Length - (mm) | Maximum Product Depth - (mm) | Maximum Product Height - (mm) | Packaging | Number of Terminals | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
B82144B2222K
RF Choke Drum Core 2.2uH 10% 1MHz 60Q-Factor Ferrite 3.65A 55mOhm DCR RDL T/R
|
|
TDK | Inductor Leaded | RF Choke | Drum Core | Ferrite | 2.2u | 10% | 1M | 3.65 | 0.055 | 60 | 140M | Radial | 6.5 | 11.5 | Tape and Reel | 2 | No | Unknown | No | No | No | No | EAR99 | Yes | Yes | |||||
B78108E1331M
RF Choke Drum Core 0.33uH 20% 1MHz 60Q-Factor Ferrite 5.3A 0.023Ohm DCR AXL T/R
|
|
TDK | Inductor Leaded | RF Choke | Drum Core | Ferrite | 0.33u | 20% | 1M | 5.3 | 0.023 | 60 | 480M | Axial | 4 | 11.5 | Tape and Reel | 2 | No | No | No | No | No | EAR99 | Yes | Yes | ||||||
B82144F2223K
RF Choke Drum Core 22uH 10% 100KHz 50Q-Factor Ferrite 2.1A 0.175Ohm DCR AXL T/R
|
|
TDK | Inductor Leaded | RF Choke | Drum Core | Ferrite | 22u | 10% | 100K | 2.1 | 0.175 | 50 | 10M | Axial | 6.5 | 11.5 | Tape and Reel | 2 | No | Unknown | No | No | No | No | EAR99 | Yes | Yes | |||||
B78108S1105J9
RF Choke Drum Core 1000uH 5% 100KHz 50Q-Factor Ferrite 0.13A 14Ohm DCR AXL Automotive Ammo
|
From $0.1141 to $0.1455
Per Unit
|
TDK | Inductor Leaded | RF Choke | Drum Core | Ferrite | 1000u | 5% | 100K | 0.13 | 14 | 50 | 1.6M | Axial | 4 | 11.5 | Ammo | 2 | No | No | No | Yes | No | EAR99 | Yes | Yes | ||||||
B82145A1684J
RF Choke Drum Core 680uH 5% 100KHz 20Q-Factor Ferrite 0.44A 2.5Ohm DCR AXL T/R
|
From $0.2127 to $0.289
Per Unit
|
TDK | Inductor Leaded | RF Choke | Drum Core | Ferrite | 680u | 5% | 100K | 0.44 | 2.5 | 20 | 1.5M | Axial | 6.5 | 14.8 | Tape and Reel | 2 | No | Unknown | No | No | No | No | EAR99 | Yes | Yes | |||||
B82144F2474J
RF Choke Drum Core 470uH 5% 100KHz 40Q-Factor Ferrite 0.6A 2.02Ohm DCR AXL T/R
|
From $0.2402 to $0.2755
Per Unit
|
TDK | Inductor Leaded | RF Choke | Drum Core | Ferrite | 470u | 5% | 100K | 0.6 | 2.02 | 40 | 2.3M | Axial | 6.5 | 11.5 | Tape and Reel | 2 | No | Unknown | No | No | No | No | EAR99 | Yes | Yes | |||||
B78108E1471M
RF Choke Drum Core 0.47uH 20% 1MHz 60Q-Factor Ferrite 5A 0.027Ohm DCR AXL T/R
|
|
TDK | Inductor Leaded | RF Choke | Drum Core | Ferrite | 0.47u | 20% | 1M | 5 | 0.027 | 60 | 400M | Axial | 4 | 11.5 | Tape and Reel | 2 | No | No | No | No | No | EAR99 | Yes | Yes | ||||||
B82144F2104J
RF Choke Drum Core 100uH 5% 100KHz 40Q-Factor Ferrite 1.3A 0.46Ohm DCR AXL T/R
|
|
TDK | Inductor Leaded | RF Choke | Drum Core | Ferrite | 100u | 5% | 100K | 1.3 | 0.46 | 40 | 5.4M | Axial | 6.5 | 11.5 | Tape and Reel | 2 | No | Unknown | No | No | No | No | EAR99 | Yes | Yes | |||||
B82724A2402N1
Ind Current Compensated Choke 3.3mH 30% Ferrite 4A Pin
|
From $1.655 to $2.187
Per Unit
|
TDK | Inductor Leaded | No | No | Yes | No | EAR99 | Yes | No | ||||||||||||||||||||||
PFC3519QM-451K04E-00
PFC Choke Wirewound 450uH 10% Ferrite 3.7A Pin Bulk
|
From $11.558 to $11.675
Per Unit
|
TDK | Inductor Leaded | PFC Choke | Wirewound | Ferrite | 450u | 10% | 3.7 | Pin | 37 | 30 | 20 | Bulk | 8 | No | No | No | No | EAR99 | ||||||||||||
B78108E1333J9
RF Choke Drum Core 33uH 5% 100KHz 50Q-Factor Ferrite 1.05A 550mOhm DCR AXL Ammo
|
From $0.1164 to $0.1401
Per Unit
|
TDK | Inductor Leaded | RF Choke | Drum Core | Ferrite | 33u | 5% | 100K | 1.05 | 0.55 | 50 | 9M | Axial | 4 | 11.5 | Ammo | 2 | No | No | No | No | EAR99 | Yes | Yes | |||||||
B78108S1152J000
RF Choke Drum Core 1.5uH 5% 1MHz 55Q-Factor Ferrite 1.1A 0.2Ohm DCR AXL T/R
|
|
TDK | Inductor Leaded | RF Choke | Drum Core | Ferrite | 1.5u | 5% | 1M | 1.1 | 0.2 | 55 | 165M | Axial | 4 | 11.5 | Tape and Reel | 2 | No | Unknown | Yes | Unknown | EAR99 | Yes | Yes | |||||||
B78108S1153K
RF Choke Drum Core 15uH 10% 100KHz 60Q-Factor Ferrite 0.61A 0.6Ohm DCR AXL T/R
|
From $0.108 to $0.1383
Per Unit
|
TDK | Inductor Leaded | RF Choke | Drum Core | Ferrite | 15u | 10% | 100K | 0.61 | 0.6 | 60 | 20M | Axial | 4 | 11.5 | Tape and Reel | 2 | No | Unknown | No | No | Yes | No | EAR99 | Yes | Yes | |||||
B82145A1475J
RF Choke Drum Core 4700uH 5% 100KHz 60Q-Factor Ferrite 0.17A 18Ohm DCR AXL T/R
|
From $0.2043 to $0.2571
Per Unit
|
TDK | Inductor Leaded | RF Choke | Drum Core | Ferrite | 4700u | 5% | 100K | 0.17 | 18 | 60 | 0.5M | Axial | 6.5 | 14.8 | Tape and Reel | 2 | No | Unknown | No | No | No | No | EAR99 | Yes | Yes | |||||
B78108T1153K000
RF Choke Wirewound 15uH 10% 100KHz 55Q-Factor Ferrite 185mA 2.7Ohm DCR AXL T/R
|
|
TDK | Inductor Leaded | RF Choke | Wirewound | Ferrite | 15u | 10% | 100K | 0.185 | 2.7 | 55 | 45M | Axial | 3.3 | 9.8 | Tape and Reel | 2 | No | No | Unknown | Yes | Unknown | EAR99 | No | |||||||
B82144A2685J
RF Choke Drum Core 6800uH 5% 10KHz 60Q-Factor Ferrite 0.08A 30Ohm DCR AXL T/R
|
From $0.2127 to $0.2467
Per Unit
|
TDK | Inductor Leaded | RF Choke | Drum Core | Ferrite | 6800u | 5% | 10K | 0.08 | 30 | 60 | 0.4M | Axial | 5.2 | 14.8 | Tape and Reel | 2 | No | No | No | Yes | No | EAR99 | Yes | Yes | ||||||
B82141A1332K
RF Choke Drum Core 3.3uH 10% 1MHz 50Q-Factor Ferrite 0.58A 0.3Ohm DCR AXL T/R
|
From $0.2229 to $0.2684
Per Unit
|
TDK | Inductor Leaded | RF Choke | Drum Core | Ferrite | 3.3u | 10% | 1M | 0.58 | 0.3 | 50 | 90M | Axial | 3 | 9.8 | Tape and Reel | 2 | No | No | No | Yes | No | EAR99 | Yes | Yes | ||||||
B78108S1104J009
RF Choke Drum Core 100uH 5% 100KHz 70Q-Factor Ferrite 0.37A 1.7Ohm DCR AXL Automotive Ammo
|
|
TDK | Inductor Leaded | RF Choke | Drum Core | Ferrite | 100u | 5% | 100K | 0.37 | 1.7 | 70 | 5M | Axial | 4 | 11.5 | Ammo | 2 | No | No | No | Yes | No | EAR99 | Yes | Yes | ||||||
B82111B0000C018
VHF Choke Wirewound 11uH 20% 100KHz Ferrite 4A 20mOhm DCR AXL Bulk
|
|
TDK | Inductor Leaded | VHF Choke | Wirewound | Ferrite | 11u | 20% | 100K | 4 | 0.02(Typ) | 150M | Axial | 6.5 | 29 | Bulk | 2 | No | Unknown | No | No | No | No | EAR99 | No | No | ||||||
B78108S1474J009
RF Choke Drum Core 470uH 5% 100KHz 70Q-Factor Ferrite 0.17A 7.9Ohm DCR AXL Automotive Ammo
|
|
TDK | Inductor Leaded | RF Choke | Drum Core | Ferrite | 470u | 5% | 100K | 0.17 | 7.9 | 70 | 2.2M | Axial | 4 | 11.5 | Ammo | 2 | No | No | No | Yes | No | EAR99 | Yes | Yes | ||||||
B78108S1224J
RF Choke Drum Core 220uH 5% 100KHz 70Q-Factor Ferrite 0.25A 3.3Ohm DCR AXL T/R
|
From $0.1141 to $0.1455
Per Unit
|
TDK | Inductor Leaded | RF Choke | Drum Core | Ferrite | 220u | 5% | 100K | 0.25 | 3.3 | 70 | 3.7M | Axial | 4 | 11.5 | Tape and Reel | 2 | No | Unknown | No | No | Yes | No | EAR99 | Yes | Yes | |||||
B82144A2103K009
RF Choke Drum Core 10uH 10% 1MHz 60Q-Factor Ferrite 1.4A 0.22Ohm DCR AXL Automotive Ammo
|
|
TDK | Inductor Leaded | RF Choke | Drum Core | Ferrite | 10u | 10% | 1M | 1.4 | 0.22 | 60 | 60M | Axial | 5.2 | 14.8 | Ammo | 2 | No | No | No | Yes | No | EAR99 | Yes | Yes | ||||||
B82559A5103A33
Power Choke Shielded Wirewound 10uH 12% 100KHz Ferrite 46A 0.0012Ohm DCR Solder Pin Automotive AEC-Q200 Tray
|
From $2.906 to $3.129
Per Unit
|
TDK | Inductor Leaded | Power Choke | Wirewound | Shielded | Ferrite | 10u | 12% | 100K | 46 | 0.0012(Typ) | <2M | Solder Pin | 34 | 34 | 15.4 | Tray | 2 | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||
B78108S1185J
RF Choke Drum Core 1.8mH 5% 100KHz 50Q-Factor Ferrite 95mA 26Ohm DCR AXL T/R
|
From $0.1141 to $0.1455
Per Unit
|
TDK | Inductor Leaded | RF Choke | Drum Core | Ferrite | 1800u | 5% | 100K | 0.095 | 26 | 50 | 1.2M | Axial | 4 | 11.5 | Tape and Reel | 2 | No | No | No | Yes | No | EAR99 | Yes | Yes | ||||||
B78108S1683J
RF Choke Drum Core 68uH 5% 100KHz 40Q-Factor Ferrite 0.41A 1.35Ohm DCR AXL T/R
|
From $0.1141 to $0.1455
Per Unit
|
TDK | Inductor Leaded | RF Choke | Drum Core | Ferrite | 68u | 5% | 100K | 0.41 | 1.35 | 40 | 6.5M | Axial | 4 | 11.5 | Tape and Reel | 2 | No | Unknown | No | No | Yes | No | EAR99 | Yes | Yes |