SUMIDA CORPORATION EMI/RFI Electronics
60 SUMIDA CORPORATION EMI/RFI Electronics
Customize columns
Please select at least 1 column
| Part No. | Price | Stock | Manufacturer | Category | Type | Number of Lines | Configuration | Inductance - (H) | Leakage Inductance - (H) | Impedance - (Ohm) | Test Frequency - (Hz) | Maximum DC Current - (A) | Maximum DC Resistance - (Ohm) | Maximum Voltage Rating | Withstand Voltage | Maximum Product Length - (mm) | Maximum Product Depth - (mm) | Maximum Product Height - (mm) | Packaging | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| UU10LFNP-B333 Common Mode Chokes Dual 33000uH 1kHz 5.74Ohm DCR Thru-Hole |
$1.605
Per Unit
|
SUMIDA CORPORATION | Common Mode Chokes - CMCs | Power Line | 2 | Dual | 33000u(Min) | 1k | 5.74 | 18.5 | 17 | 23 | No | No | No | No | EAR99 | ||||||||||||
| 570 16 470 10 Common Mode Chokes With Bypass |
From $3.398 to $4.246
Per Unit
|
SUMIDA CORPORATION | Common Mode Chokes - CMCs | No | No | No | No | EAR99 | |||||||||||||||||||||
CPFC74NP-CB10M4
Common Mode Chokes Dual 1kOhm 10MHz to 100MHz 0.5A 0.3Ohm DCR SMD
|
From $0.7017 to $0.719
Per Unit
|
SUMIDA CORPORATION | Common Mode Chokes - CMCs | Data Line | 2 | Dual | 1k | 10M to 100M | 0.5 | 0.3 | 200VDC | 9.5 | 5.7 | 5.08 | No | No | No | No | No | EAR99 | |||||||||
CPFC74NP-4251-T093
DC COMMON MODE CHOKE COIL SMD Type
|
From $0.7017 to $0.719
Per Unit
|
SUMIDA CORPORATION | Common Mode Chokes - CMCs | Power Line | 2 | Dual | No | No | No | No | EAR99 | ||||||||||||||||||
| CPFC54-510C Common Mode Chokes Dual 51uH 100kHz 0.6A 0.16Ohm DCR SMD |
From $1.4317 to $1.4608
Per Unit
|
SUMIDA CORPORATION | Common Mode Chokes - CMCs | Signal Line | 2 | Dual | 51u | 0.2u | 100k | 0.6 | 0.16 | 250VDC | 9.5 | 5.65 | 4.9 | Unknown | No | No | No | No | EAR99 | ||||||||
| 570 16 100 00 Common Mode Choke 10mH |
From $1.2237 to $1.3272
Per Unit
|
SUMIDA CORPORATION | Common Mode Chokes - CMCs | No | No | No | No | EAR99 | No | ||||||||||||||||||||
PFC2225BNP-502
Common Mode Chokes Dual 5000uH 1kHz 3A 0.081Ohm DCR Thru-Hole
|
From $3.033 to $3.114
Per Unit
|
SUMIDA CORPORATION | Common Mode Chokes - CMCs | Power Line | 2 | Dual | 5000u(Min) | 1k | 3 | 0.081 | 25 | 20 | 27 | No | No | No | No | No | EAR99 | ||||||||||
| CPFC74NP-CB08M6 Common Mode Chokes Dual 800Ohm 10MHz to 100MHz 0.5A 0.25Ohm DCR SMD |
From $0.616 to $0.6327
Per Unit
|
SUMIDA CORPORATION | Common Mode Chokes - CMCs | Data Line | 2 | Dual | 800 | 10M to 100M | 0.5 | 0.25 | 200VDC | 9.5 | 5.7 | 5.08 | No | No | No | No | No | EAR99 | |||||||||
| UU9LFNP-B-B472 Common Mode Chokes Dual 4700uH 1kHz 0.34A 1.6Ohm DCR Thru-Hole |
From $0.4408 to $0.4707
Per Unit
|
SUMIDA CORPORATION | Common Mode Chokes - CMCs | Power Line | 2 | Dual | 4700u(Min) | 100u | 1k | 0.34 | 1.6 | 16.5 | 11 | 16.5 | No | No | No | No | EAR99 | Yes | No | ||||||||
| CPFC54-110C-OW DC Common Mode Choke Coil |
From $0.6546 to $0.6747
Per Unit
|
SUMIDA CORPORATION | Common Mode Chokes - CMCs | No | No | No | No | EAR99 | No | ||||||||||||||||||||
CPFC74NP-PS03H2A25
Common Mode Chokes Dual 300Ohm 160MHz 2.5A 0.12Ohm DCR SMD
|
From $0.7017 to $0.719
Per Unit
|
SUMIDA CORPORATION | Common Mode Chokes - CMCs | Power Line | 2 | Dual | 300 | 160M | 2.5 | 0.12 | 125VDC | 9.5 | 5.7 | 5.08 | No | No | No | No | No | EAR99 | Yes | No | |||||||
| SFC68NP-WNB10 Common Mode Chokes Dual 28.2uH 800Ohm 1MHz 1.05A 0.0415Ohm DCR Thru-Hole |
|
SUMIDA CORPORATION | Common Mode Chokes - CMCs | 2 | Dual | 28.2u | 800(Min)@100MHz | 1M | 1.05 | 0.0415(Typ) | 7.5 | 6.2 | 8.2 | No | No | No | No | EAR99 | |||||||||||
| UU16LFNP-203 Common Mode Chokes Dual 20000uH 1kHz 1.6Ohm DCR Thru-Hole |
|
SUMIDA CORPORATION | Common Mode Chokes - CMCs | Power Line | 2 | Dual | 20000u(Min) | 1k | 1.6 | 22 | 20 | 28.5 | No | No | No | No | EAR99 | ||||||||||||
UU9LFNP-B-B102
Common Mode Chokes Dual 1000uH 1kHz 0.7A 0.35Ohm DCR Thru-Hole
|
From $0.4408 to $0.4707
Per Unit
|
SUMIDA CORPORATION | Common Mode Chokes - CMCs | Power Line | 2 | Dual | 1000u(Min) | 50u | 1k | 0.7 | 0.35 | 16.5 | 11 | 16.5 | Unknown | No | No | No | No | EAR99 | |||||||||
CPFC54-222C
Common Mode Chokes Dual 2200uH 100kHz 0.4A 0.4Ohm DCR SMD
|
From $1.4317 to $1.4608
Per Unit
|
SUMIDA CORPORATION | Common Mode Chokes - CMCs | Signal Line | 2 | Dual | 2200u | 0.25u | 100k | 0.4 | 0.4 | 750VDC | 9.5 | 5.65 | 4.9 | No | No | No | No | EAR99 | |||||||||
UU9LFNP-B102
Common Mode Chokes Dual 1000uH 1kHz 0.35A 0.7Ohm DCR Thru-Hole Box
|
From $0.5518 to $0.598
Per Unit
|
SUMIDA CORPORATION | Common Mode Chokes - CMCs | Power Line | 2 | Dual | 1000u(Min) | 50u(Max) | 1k | 0.35 | 0.7 | 16.5 | 11 | 16.5 | Box | Unknown | No | No | No | No | EAR99 | ||||||||
570 16 068 1H
Common Mode Chokes Dual 6800uH 10kHz 0.5A 0.27Ohm DCR Thru-Hole
|
|
SUMIDA CORPORATION | Common Mode Chokes - CMCs | Power Line | 2 | Dual | 6800u | 220u | 10k | 0.5 | 0.27 | 1.5kV | 24.5 | 14.5 | 15 | No | No | No | No | EAR99 | |||||||||
CPFC54-101C
Common Mode Chokes Dual 100uH 100kHz 0.5A 0.23Ohm DCR SMD
|
From $1.4317 to $1.4608
Per Unit
|
SUMIDA CORPORATION | Common Mode Chokes - CMCs | Signal Line | 2 | Dual | 100u | 0.2u | 100k | 0.5 | 0.23 | 250VDC | 9.5 | 5.65 | 4.9 | Unknown | No | No | No | No | EAR99 | ||||||||
CPFC54-250C
Common Mode Chokes Dual 25uH 100kHz 0.7A 0.13Ohm DCR SMD
|
From $1.4317 to $1.4608
Per Unit
|
SUMIDA CORPORATION | Common Mode Chokes - CMCs | Signal Line | 2 | Dual | 25u | 0.15u | 100k | 0.7 | 0.13 | 250VDC | 9.5 | 5.65 | 4.9 | Unknown | No | No | No | No | EAR99 | ||||||||
LF2020BNP-352
Common Mode Chokes Dual 3500uH 1kHz 1.3A 0.28Ohm DCR Thru-Hole
|
From $1.1969 to $1.2335
Per Unit
|
SUMIDA CORPORATION | Common Mode Chokes - CMCs | Power Line | 2 | Dual | 3500u(Min) | 1k | 1.3 | 0.28 | 22 | 16 | 23 | No | No | No | No | No | EAR99 | ||||||||||
| CPFC74BNP-851 Common Mode Chokes Dual 850Ohm 100MHz 3.5A 0.016Ohm DCR SMD Automotive AEC-Q200 |
From $2.816 to $2.853
Per Unit
|
SUMIDA CORPORATION | Common Mode Chokes - CMCs | 2 | Dual | 850 | 100M | 3.5 | 0.016 | 7.5 | 7.5 | 5.3 | No | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | ||||||||||
| 570 16 100 20 Common Mode Chokes Dual 10000uH 10kHz 1.2Ohm DCR Thru-Hole |
|
SUMIDA CORPORATION | Common Mode Chokes - CMCs | Power Line | 2 | Dual | 10000u | 720u | 10k | 1.2 | 1.5kVrms | 24.5 | 14.5 | 15 | Unknown | No | No | No | No | EAR99 | |||||||||
| UU9LFNP-B-B682 Common Mode Chokes Dual 6800uH 1kHz 0.25A 2.5Ohm DCR Thru-Hole |
From $0.4408 to $0.4707
Per Unit
|
SUMIDA CORPORATION | Common Mode Chokes - CMCs | Power Line | 2 | Dual | 6800u(Min) | 150u | 1k | 0.25 | 2.5 | 16.5 | 11 | 16.5 | No | No | No | No | EAR99 | ||||||||||
CPFC54-471C
Common Mode Chokes Dual 470uH 100kHz 0.5A 0.2Ohm DCR SMD
|
From $1.4317 to $1.4608
Per Unit
|
SUMIDA CORPORATION | Common Mode Chokes - CMCs | Signal Line | 2 | Dual | 470u | 0.2u | 100k | 0.5 | 0.2 | 750VDC | 9.5 | 5.65 | 4.9 | No | No | No | No | EAR99 | |||||||||
UU9LFNP-B222
Common Mode Chokes Dual 2200uH 1kHz 0.5A 0.7Ohm DCR Thru-Hole
|
From $0.3404 to $0.3849
Per Unit
|
SUMIDA CORPORATION | Common Mode Chokes - CMCs | Power Line | 2 | Dual | 2200u(Min) | 50u(Max) | 1k | 0.5 | 0.7 | 16.5 | 11 | 16.5 | No | No | No | No | EAR99 |