Signal Transformer Surface Mount Inductors
61,792 Signal Transformer Inductor Surface Mount
Customize columns
Please select at least 1 column
| Part No. | Price | Stock | Manufacturer | Category | Type | Technology | Protection Style | Core Material | Inductance - (H) | Tolerance | Impedance - (Ohm) | Inductance Test Frequency - (Hz) | Maximum DC Current - (A) | Maximum DC Resistance - (Ohm) | Minimum Quality Factor | Minimum Self Resonant Frequency - (Hz) | Case Size | Maximum Product Diameter - (mm) | Maximum Product Length - (mm) | Maximum Product Depth - (mm) | Maximum Product Height - (mm) | Packaging | Number of Terminals | Rad Hard | CECC Qualified | ESD Protection | ESCC Qualified | Military | Auto motive | AEC Qualified Number | AEC Qualified | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
AISC-1008-R62G-T
Inductor RF Wirewound 0.62uH 2% 25MHz 45Q-Factor Ceramic 0.3A 1.4Ohm DCR 1008 T/R
|
Stock
514
From $0.0262 to $0.0612
Per Unit
|
Abracon | Inductor Surface Mount | RF | Wirewound | Ceramic | 0.62u | 2% | 25M | 0.3 | 1.4 | 45 | 375M | 1008 | 2.92 | 2.79 | 2.29 | Tape and Reel | 2 | No | No | No | No | EAR99 | No | No | |||||||||
SRP0410-2R2K
Inductor Power Shielded Wirewound 2.2uH 10% 100KHz 22Q-Factor Metal Alloy Powder 3A 0.087Ohm DCR T/R
|
Stock
217
From $0.0589 to $0.0629
Per Unit
|
Bourns | Inductor Surface Mount | Power | Wirewound | Shielded | Metal Alloy Powder | 2.2u | 10% | 100K | 3(Typ) | 0.087 | 22(Typ) | 33M(Typ) | 4.6 | 4.4 | 1 | Tape and Reel | 2 | No | No | No | No | EAR99 | No | No | |||||||||
LQW18AS3N3J0ZD
Inductor RF Chip Unshielded Wirewound 0.0033uH 5% 250MHz 35Q-Factor Air 0.7A 0.045Ohm DCR 0603 T/R Automotive AEC-Q200
|
Stock
5
$0.0036
Per Unit
|
Murata Manufacturing | Inductor Surface Mount | RF Chip | Wirewound | Unshielded | Air | 0.0033u | 5% | 250M | 0.7 | 0.045 | 35 | 5900M | 0603 | 1.8 | 1.1 | 1 | Tape and Reel | 2 | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||
SRP2010TMA-R24M
Inductor Power Shielded Wirewound 0.24uH 20% 1MHz 15Q-Factor Metal Alloy Powder 6.5A 0.0205Ohm DCR 0806 Automotive AEC-Q200 T/R
|
Stock
2,000
From $0.0273 to $0.0475
Per Unit
|
Bourns | Inductor Surface Mount | Power | Wirewound | Shielded | Metal Alloy Powder | 0.24u | 20% | 1M | 6.5(Typ) | 0.0205 | 15(Typ) | 130M(Typ) | 0806 | 2.3 | 1.9 | 1 | Tape and Reel | 2 | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | |||||||
36541E5N6JTDG
Inductor RF Chip Unshielded Wirewound 0.0056uH 5% 250MHz 1.6A 0.048Ohm DCR 0402 T/R
|
Stock
2,000
From $0.1196 to $0.1339
Per Unit
|
TE Connectivity | Inductor Surface Mount | RF Chip | Wirewound | Unshielded | 0.0056u | 5% | 250M | 1.6 | 0.048 | 6500M | 0402 | 1.15 | 0.7 | 0.6 | Tape and Reel | 2 | No | Unknown | No | No | No | No | EAR99 | No | |||||||||
P0146NLT
Inductor Power Toroid 25uH/23uH 20% 2.43A 0.075Ohm DCR T/R
|
Stock
400
$2.156
Per Unit
|
Pulse Electronics | Inductor Surface Mount | Power | Toroid | 25u(OCL)/23u | 20% | 2.43 | 0.075 | 12.7 | 12.7 | 5.46 | Tape and Reel | 2 | No | No | No | No | No | No | EAR99 | No | |||||||||||||
SRN3030HA-100M
Inductor Power Semi-Shielded Wirewound 10uH 20% 100KHz 20Q-Factor Ferrite 0.9A 0.45Ohm DCR 1212 Automotive AEC-Q200 T/R
|
Stock
670
From $0.0629 to $0.063
Per Unit
|
Bourns | Inductor Surface Mount | Power | Wirewound | Semi-Shielded | Ferrite | 10u | 20% | 100K | 0.9(Typ) | 0.45 | 20(Typ) | 25M(Typ) | 1212 | 3.2 | 3.2 | 3 | Tape and Reel | 2 | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||
SRP7028AA-1R2M
Inductor Power Shielded Wirewound 1.2uH 20% 100KHz 10Q-Factor Metal Alloy Powder 10A 0.0095Ohm DCR Automotive AEC-Q200 T/R
|
Stock
769
From $0.5386 to $0.5844
Per Unit
|
Bourns | Inductor Surface Mount | Power | Wirewound | Shielded | Metal Alloy Powder | 1.2u | 20% | 100K | 10(Typ) | 0.0095 | 10(Typ) | 40M(Typ) | 7.4 | 6.8 | 3 | Tape and Reel | 2 | No | Yes | AEC-Q200 | Yes | Yes | EAR99 | No | No | ||||||||
SRN3010BTA-2R2M
Inductor Power Semi-Shielded Wirewound 2.2uH 20% 100KHz 10Q-Factor Ferrite 2.6A 0.12Ohm DCR 1212 T/R Automotive AEC-Q200
|
Stock
3,000
From $0.0698 to $0.1572
Per Unit
|
Bourns | Inductor Surface Mount | Power | Wirewound | Semi-Shielded | Ferrite | 2.2u | 20% | 100K | 2.6(Typ) | 0.12 | 10 | 101M(Typ) | 1212 | 3.3 | 3.3 | 1.1 | Tape and Reel | 2 | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | |||||||
0805ASM-018J-08
Inductor RF Chip Molded/Unshielded Wirewound 0.018uH 5% 250MHz 53Q-Factor Ceramic 0.5A 0.2Ohm DCR 0805 T/R Automotive AEC-Q200
|
Stock
1,000
From $0.1641 to $0.1669
Per Unit
|
FASTRON | Inductor Surface Mount | RF Chip | Wirewound | Molded/Unshielded | Ceramic | 0.018u | 5% | 250M | 0.5 | 0.2 | 53 | 3300M | 0805 | 2.3 | 1.8 | 1.6 | Tape and Reel | 2 | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||
SPM3010T-2R2M-LR
Inductor Power Shielded Wirewound 2.2uH 20% 100KHz Metal 2A 0.166Ohm DCR T/R
|
Stock
61
From $0.3411 to $0.4937
Per Unit
|
TDK | Inductor Surface Mount | Power | Wirewound | Shielded | Metal | 2.2u | 20% | 100K | 2(Typ) | 0.166 | 3.3 | 3.1 | 1 | Tape and Reel | 2 | No | No | No | No | EAR99 | No | No | |||||||||||
CW161009A-27NJ
Inductor RF Wirewound 0.027uH 5% 250MHz 35Q-Factor Ceramic 0.6A 0.2Ohm DCR 0603 Automotive AEC-Q200 T/R
|
Stock
430
From $0.0113 to $0.0122
Per Unit
|
Bourns | Inductor Surface Mount | RF | Wirewound | Ceramic | 0.027u | 5% | 250M | 0.6(Typ) | 0.2 | 35 | 2800M | 0603 | 1.85 | 1.35 | 1.1 | Tape and Reel | 2 | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||
HCM1A1707-8R2-R
Inductor Power Shielded Wirewound 8.2uH/5.25uH 20% 100KHz Powdered Iron 12A 0.0087Ohm DCR Automotive AEC-Q200 T/R
|
Stock
317
$3.96
Per Unit
|
Eaton | Inductor Surface Mount | Power | Wirewound | Shielded | Powdered Iron | 8.2u(OCL)/5.25u | 20% | 100K | 12 | 0.0087 | 17.5 | 17.15 | 7 | Tape and Reel | 2 | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | ||||||||||||
MLF1005GR82JT000
Inductor General Purpose Shielded Multi-Layer 0.82uH 5% 10MHz 30Q-Factor Ferrite 0.04A 0.59Ohm DCR 0402 T/R
|
Stock
45
From $0.0587 to $0.0942
Per Unit
|
TDK | Inductor Surface Mount | General Purpose | Multi-Layer | Shielded | Ferrite | 0.82u | 5% | 10M | 0.04 | 0.59 | 30 | 130M | 0402 | 1.05 | 0.55 | 0.55 | Tape and Reel | 2 | No | No | No | No | No | EAR99 | No | No | |||||||
VLS252010HBU-100M
Inductor Power Shielded Wirewound 10uH 20% 1MHz Metal 0.68A 0.696Ohm DCR 1008 T/R
|
Stock
1
$0.0068
Per Unit
|
TDK | Inductor Surface Mount | Power | Wirewound | Shielded | Metal | 10u | 20% | 1M | 0.68 | 0.696 | 1008 | 2.7 | 2.2 | 1 | Tape and Reel | 2 | No | No | No | No | No | EAR99 | No | No | |||||||||
NRS6010T2R2MMGFV
Inductor Power Shielded Wirewound 2.2uH 20% 100KHz Ferrite 1.7A 0.132Ohm DCR 2424 Automotive AEC-Q200 T/R
|
Stock
1,000
From $0.0066 to $0.016
Per Unit
|
TAIYO YUDEN | Inductor Surface Mount | Power | Wirewound | Shielded | Ferrite | 2.2u | 20% | 100K | 1.7 | 0.132 | 56M | 2424 | 6.2 | 6.2 | 1 | Tape and Reel | 2 | No | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||
LQM18PN1R0NF0L
Inductor Power Chip Shielded Multi-Layer 1uH 30% 1MHz Ferrite 0.6A 0.35Ohm DCR 0603 T/R
|
Stock
917
From $0.0691 to $0.0749
Per Unit
|
Murata Manufacturing | Inductor Surface Mount | Power Chip | Multi-Layer | Shielded | Ferrite | 1u | 30% | 1M | 0.6 | 0.35 | 50M | 0603 | 1.75 | 0.95 | 0.95 | Tape and Reel | 2 | No | No | No | No | No | EAR99 | No | |||||||||
LSQNA201209T470M
Inductor Power Chip Wirewound 47uH 20% 100KHz Ferrite 0.14A 5.46Ohm DCR 0805 T/R
|
Stock
4,000
From $0.0294 to $0.0774
Per Unit
|
TAIYO YUDEN | Inductor Surface Mount | Power Chip | Wirewound | Ferrite | 47u | 20% | 100K | 0.14 | 5.46 | 11M | 0805 | 2.2 | 1.45 | 1 | Tape and Reel | 2 | No | EAR99 | No | ||||||||||||||
NMLQ04G12NTRF
Inductor RF Chip Multi-Layer 0.012uH 2% 250MHz 22Q-Factor Ceramic 0.5A 0.2Ohm DCR 0402 T/R
|
Stock
5,001
$0.0429
Per Unit
|
NIC Components | Inductor Surface Mount | RF Chip | Multi-Layer | Ceramic | 0.012u | 2% | 250M | 0.5 | 0.2 | 22 | 4000M | 0402 | 1.15 | 0.75 | 0.65 | Tape and Reel | 2 | No | Unknown | No | No | No | No | EAR99 | No | ||||||||
ASPI-0418FS-100M-T3
Inductor Power Shielded Wirewound 10uH 20% 100KHz Ferrite 1.2A 0.18Ohm DCR 1515 T/R
|
Stock
530
From $0.0546 to $0.1089
Per Unit
|
Abracon | Inductor Surface Mount | Power | Wirewound | Shielded | Ferrite | 10u | 20% | 100K | 1.2 | 0.18 | 25M(Typ) | 1515 | 4.2 | 4.2 | 1.8 | Tape and Reel | 2 | No | No | No | No | No | EAR99 | No | No | ||||||||
|
Top Purchased
HCM1A1104-101-R
Inductor Power Shielded Wirewound 100uH/64uH 20% 100KHz Powdered Iron 1.5A 0.3Ohm DCR 4040 Automotive AEC-Q200 T/R
|
Stock
33,200
From $1.03 to $1.39
Per Unit
|
Eaton | Inductor Surface Mount | Power | Wirewound | Shielded | Powdered Iron | 100u(OCL)/64u | 20% | 100K | 1.5 | 0.3 | 4040 | 11.5 | 10.3 | 4 | Tape and Reel | 2 | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | ||||||||||
1210ASM-082J-01
Inductor RF Chip Molded/Unshielded Wirewound 0.082uH 5% 50MHz 60Q-Factor Ceramic 1A 0.22Ohm DCR 1210 T/R Automotive AEC-Q200
|
Stock
800
From $0.2513 to $0.2556
Per Unit
|
FASTRON | Inductor Surface Mount | RF Chip | Wirewound | Molded/Unshielded | Ceramic | 0.082u | 5% | 50M | 1 | 0.22 | 60 | 1000M | 1210 | 3.8 | 3 | 2.4 | Tape and Reel | 2 | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||
HCM1A1305-1R0-R
Inductor Power Shielded Wirewound 1uH/0.64uH 20% 100KHz Powdered Iron 22A 0.00242Ohm DCR Automotive AEC-Q200 T/R
|
Stock
1,133
$2.56
Per Unit
|
Eaton | Inductor Surface Mount | Power | Wirewound | Shielded | Powdered Iron | 1u(OCL)/0.64u | 20% | 100K | 22 | 0.00242 | 13.8 | 12.5 | 5 | Tape and Reel | 2 | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | ||||||||||||
LQH32MN271K23L
Inductor General Purpose Unshielded Wirewound 270uH 10% 1MHz 40Q-Factor Ferrite 0.065A 12.5Ohm DCR 1210 T/R
|
Stock
2
$0.0913
Per Unit
|
Murata Manufacturing | Inductor Surface Mount | General Purpose | Wirewound | Unshielded | Ferrite | 270u | 10% | 1M | 0.065 | 12.5 | 40 | 5M | 1210 | 3.5 | 2.7 | 2.2 | Tape and Reel | 2 | No | Unknown | No | No | No | No | EAR99 | No | |||||||
NL453232T-5R6J-PF
Inductor RF Chip Unshielded Wirewound 5.6uH 5% 7.96MHz 50Q-Factor Ferrite 0.3A 1.1Ohm DCR 1812 T/R
|
Stock
1
$0.029
Per Unit
|
TDK | Inductor Surface Mount | RF Chip | Wirewound | Unshielded | Ferrite | 5.6u | 5% | 7.96M | 0.3 | 1.1 | 50 | 33M | 1812 | 4.8 | 3.4 | 3.4 | Tape and Reel | 2 | No | No | No | No | No | EAR99 | Yes | Yes |