SCHURTER Magnetics
| Part No. | Price | Stock | Manufacturer | Category | Type | Transformer Type | Turns Ratio | Technology | Core Material | Maximum Interwinding Capacitance - (pF) | Maximum DC Resistance - (Ohm) | Inductance - (H) | Tolerance | Maximum DCR Secondary Side - (Ohm) | Maximum DCR Primary Side - (Ohm) | Maximum DC Current - (A) | Lead Style | High Potential | Number of Terminals | Maximum Rise Time - (ns) | Primary ET-Constant - (Vus) | Minimum Self Resonant Frequency - (Hz) | Package Type | Maximum Product Diameter - (mm) | Product Depth - (mm) | Maximum Product Length - (mm) | Maximum Product Depth - (mm) | Maximum Product Height - (mm) | Product Length - (mm) | Product Height - (mm) | Packaging | CECC Qualified | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
ITNA-0235-D103
Pulse Transformer 1:1 3500VAC 1Ohm Prim. DCR 1Ohm Sec. DCR 20pF 4 Terminal Pin Thru-Hole
|
Stock
480
$2.1033
Per Unit
|
SCHURTER | Pulse Transformers | Pulse Transformer | 1:1 | 20 | 1 | 1 | Pin | 3500VAC | 4 | 900 | 200 | 13 | 15.2 | 10.6 | Box | No | No | No | No | No | EAR99 | No | |||||||||||||||
DSH-14-0001
Storage Choke Wirewound 140uH 15% 0.6A 0.28Ohm DCR RDL
|
Stock
100
$2.6247
Per Unit
|
SCHURTER | Inductor Leaded | Storage Choke | Wirewound | 0.28 | 140u | 15% | 0.6 | Radial | 2 | 8M | 15 | 10.5 | 13.5 | No | No | No | No | No | EAR99 | No | |||||||||||||||||
ITRA-0239-D502
Pulse Transformer 1:1 3200VAC 0.4Ohm Prim. DCR 0.4Ohm Sec. DCR 100pF 4 Terminal Pin Thru-Hole
|
|
SCHURTER | Pulse Transformers | Pulse Transformer | 1:1 | 100 | 0.4 | 0.4 | Pin | 3200VAC | 4 | 100 | 400 | 22.3 | 22.7 | 13.6 | Box | No | No | No | No | No | EAR99 | No | |||||||||||||||
DS1-175-0003
Storage Choke Wirewound 200uH 15% 1A 0.18Ohm DCR RDL Box
|
|
SCHURTER | Inductor Leaded | Storage Choke | Wirewound | 0.18 | 200u | 15% | 1 | Radial | 2 | 5M | 16.5 | 17.5 | 10.5 | Box | No | No | No | No | No | EAR99 | No | ||||||||||||||||
DENO-40-0001
Earth Line Choke Toroid 4mH 25A 10mOhm DCR RDL
|
|
SCHURTER | Inductor Leaded | Earth Line Choke | Toroid | 0.01 | 4000u | 25 | Radial | 2 | 0.3M | 33 | 25 | No | No | No | No | No | EAR99 | No | |||||||||||||||||||
IL-11-0001
Pulse Transformer 1:1 3500VAC 1.2Ohm Prim. DCR 1.2Ohm Sec. DCR 10pF 4 Terminal Pin Thru-Hole
|
|
SCHURTER | Pulse Transformers | Pulse Transformer | 1:1 | 10 | 1.2 | 1.2 | Pin | 3500VAC | 4 | 1000 | 500 | DIP | 17.5 | 18.5 | 11.5 | No | No | No | No | No | EAR99 | No | |||||||||||||||
DS1-25-0001
Storage Choke Wirewound 500uH 15% 1.4A 0.2Ohm DCR RDL Box
|
|
SCHURTER | Inductor Leaded | Storage Choke | Wirewound | 0.2 | 500u | 15% | 1.4 | Radial | 2 | 1M | 25 | 25 | 15 | Box | No | No | No | No | No | EAR99 | No | ||||||||||||||||
DENO-23-0001
Earth Line Choke Toroid 2000uH 16A 0.015Ohm DCR RDL
|
Stock
100
$2.1318
Per Unit
|
SCHURTER | Inductor Leaded | Earth Line Choke | Toroid | 0.015 | 2000u | 16 | Radial | 2 | 0.3M | 23 | 10 | No | No | No | No | No | EAR99 | No | No | ||||||||||||||||||
| IF-0306 Pulse Transformers THT |
|
SCHURTER | Pulse Transformers | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||
DS1-30-0003
Storage Choke Wirewound 150uH 15% 3.15A 0.055Ohm DCR RDL Box
|
|
SCHURTER | Inductor Leaded | Storage Choke | Wirewound | 0.055 | 150u | 15% | 3.15 | Radial | 2 | 4.5M | 30 | 30 | 15 | Box | No | No | No | No | No | EAR99 | No | ||||||||||||||||
DFSG-20-0001
Saturating Choke Laminated Core Iron 0.8A 1.3Ohm DCR RDL Box
|
|
SCHURTER | Inductor Leaded | Saturating Choke | Laminated Core | Iron | 1.3 | 0.8 | Radial | 2 | 18 | 18 | 15 | Box | No | No | No | No | No | EAR99 | No | ||||||||||||||||||
DLH-14-0001
Linear Choke Wirewound 500uH 15% 0.6A 0.75Ohm DCR Pin Box
|
|
SCHURTER | Inductor Leaded | Linear Choke | Wirewound | 0.75 | 500u | 15% | 0.6 | Pin | 4 | 1.6M | 15 | 10.5 | 13.5 | Box | No | No | No | No | No | EAR99 | No | ||||||||||||||||
DS1-175-0002
Storage Choke Wirewound 500uH 15% 0.63A 0.5Ohm DCR RDL Box
|
|
SCHURTER | Inductor Leaded | Storage Choke | Wirewound | 0.5 | 500u | 15% | 0.63 | Radial | 2 | 2.5M | 16.5 | 17.5 | 10.5 | Box | No | No | No | No | No | EAR99 | No |