Schaffner EMI/RFI Electronics
| Part No. | Price | Stock | Manufacturer | Category | Type | Number of Lines | Configuration | Number of Terminals | Leakage Inductance - (H) | Capacitance - (pF) | Inductance - (nH) | Test Frequency - (Hz) | Resistance - (Ohm) | Maximum DC Current - (A) | Maximum Current Rating - (A) | Maximum DC Resistance - (Ohm) | Maximum Voltage Rating | Withstand Voltage | Product Height - (mm) | Termination Style | Maximum Product Length - (mm) | Maximum Product Depth - (mm) | Maximum Product Height - (mm) | Product Length - (mm) | Product Depth - (mm) | Packaging | CECC Qualified | ESD Protection | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
RN112-1.2-02-6M8
Common Mode Chokes Dual 6800uH 10kHz 1.2A 0.25Ohm DCR Thru-Hole
|
Stock
500
From $1.085 to $1.83
Per Unit
|
Schaffner | Common Mode Chokes - CMCs | Power Line | 2 | Dual | 6800u | 10k | 1.2 | 0.25(Typ) | 1.5kVAC | 18 | 17.4 | 12.9 | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||||
RN112-4-02-0M7
Common Mode Chokes Dual 700uH 10kHz 4A 0.024Ohm DCR Thru-Hole
|
Stock
491
From $1.462 to $1.83
Per Unit
|
Schaffner | Common Mode Chokes - CMCs | Power Line | 2 | Dual | 700u | 10k | 4 | 0.024(Typ) | 1.5kVAC | 18 | 17.4 | 12.9 | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||||
RN122-4-02-3M3
Common Mode Chokes Dual 3300uH 10kHz 4A 0.046Ohm DCR Thru-Hole Tube
|
Stock
406
From $1.642 to $2.705
Per Unit
|
Schaffner | Common Mode Chokes - CMCs | Power Line | 2 | Dual | 3300u | 10k | 4 | 0.046(Typ) | 1.5kVAC | 28.3 | 27.3 | 16.8 | Tube | No | No | No | No | No | EAR99 | No | ||||||||||||
RN102-0.3-02-12M
Common Mode Chokes Dual 12000uH 10kHz 0.3A 1.1Ohm DCR Thru-Hole
|
Stock
4
$0.8822
Per Unit
|
Schaffner | Common Mode Chokes - CMCs | Power Line | 2 | Dual | 12000u | 10k | 0.3 | 1.1(Typ) | 1.5kVAC | 14.3 | 14.3 | 9.3 | No | No | No | No | No | EAR99 | No | |||||||||||||
EV20-1.5-02-1M8
Common Mode Chokes Dual 1800uH 10kHz 1.5A 0.072Ohm DCR Thru-Hole
|
From $1.2737 to $1.3188
Per Unit
|
Schaffner | Common Mode Chokes - CMCs | Power Line | 2 | Dual | 1800u | 10k | 1.5 | 0.072 | 3kVAC | 22 | 17 | 26 | No | No | No | No | No | EAR99 | No | |||||||||||||
EH35-4.0-02-5M0
Common Mode Chokes Dual 5000uH 10kHz 4A 0.053Ohm DCR Thru-Hole
|
|
Schaffner | Common Mode Chokes - CMCs | Power Line | 2 | Dual | 5000u | 10k | 4 | 0.053 | 3kVAC | 37 | 37 | 28.7 | No | No | No | No | No | EAR99 | No | |||||||||||||
RN122-1.5-02-10M
Common Mode Chokes Dual 10000uH 10kHz 1.5A 0.25Ohm DCR Thru-Hole
|
From $1.1706 to $1.299
Per Unit
|
Schaffner | Common Mode Chokes - CMCs | Power Line | 2 | Dual | 10000u | 10k | 1.5 | 0.25(Typ) | 1.5kVAC | 28.3 | 27.3 | 16.8 | No | No | No | No | No | EAR99 | No | |||||||||||||
RN122-2-02-5M0
Common Mode Chokes Dual 5000uH 10kHz 2A 0.14Ohm DCR Thru-Hole
|
|
Schaffner | Common Mode Chokes - CMCs | Power Line | 2 | Dual | 5000u | 10k | 2 | 0.14(Typ) | 1.5kVAC | 28.3 | 27.3 | 16.8 | No | No | No | No | No | EAR99 | No | |||||||||||||
RN152-8-02-2M7
Common Mode Chokes Dual 2700uH 10kHz 8A 0.022Ohm DCR Thru-Hole
|
From $3.612 to $3.881
Per Unit
|
Schaffner | Common Mode Chokes - CMCs | Power Line | 2 | Dual | 2700u | 10k | 8 | 0.022(Typ) | 1.5kVAC | 43.3 | 42.1 | 25.3 | No | No | No | No | No | EAR99 | No | |||||||||||||
RN212-0.4-02-27M
Common Mode Chokes Dual 27000uH 10kHz 0.4A 1.4Ohm DCR Thru-Hole
|
From $0.8813 to $0.9569
Per Unit
|
Schaffner | Common Mode Chokes - CMCs | Power Line | 2 | Dual | 27000u | 10k | 0.4 | 1.4(Typ) | 1.5kVAC | 18.3 | 12.8 | 20.3 | No | No | No | No | No | EAR99 | No | |||||||||||||
RN212-0.5-02-15M
Common Mode Chokes Dual 15000uH 10kHz 0.5A 0.7Ohm DCR Thru-Hole
|
|
Schaffner | Common Mode Chokes - CMCs | Power Line | 2 | Dual | 15000u | 10k | 0.5 | 0.7(Typ) | 1.5kVAC | 18.3 | 12.8 | 20.3 | No | No | No | No | No | EAR99 | No | |||||||||||||
RN214-0.5-02-56M
Common Mode Chokes Dual 56000uH 10kHz 0.5A 1.7Ohm DCR Thru-Hole
|
From $0.9102 to $0.9932
Per Unit
|
Schaffner | Common Mode Chokes - CMCs | Power Line | 2 | Dual | 56000u | 10k | 0.5 | 1.7(Typ) | 1.5kVAC | 23.3 | 15.8 | 25.3 | No | No | No | No | No | EAR99 | ||||||||||||||
RN214-0.5-02-39M
Common Mode Chokes Dual 39000uH 10kHz 0.5A 0.83Ohm DCR Thru-Hole
|
From $0.8955 to $0.9729
Per Unit
|
Schaffner | Common Mode Chokes - CMCs | Power Line | 2 | Dual | 39000u | 10k | 0.5 | 0.83(Typ) | 1.5kVAC | 23.3 | 15.8 | 25.3 | No | No | No | No | No | EAR99 | No | |||||||||||||
RN216-0.5-02-39M
Common Mode Chokes Dual 39000uH 10kHz 0.5A 0.92Ohm DCR Thru-Hole
|
From $1.0633 to $1.2157
Per Unit
|
Schaffner | Common Mode Chokes - CMCs | Power Line | 2 | Dual | 39000u | 10k | 0.5 | 0.92(Typ) | 1.5kVAC | 23.3 | 15.8 | 25.3 | No | No | No | No | No | EAR99 | No | |||||||||||||
RN214-2-02-2M2
Common Mode Chokes Dual 2200uH 10kHz 2A 0.067Ohm DCR Thru-Hole
|
From $0.991 to $1.0715
Per Unit
|
Schaffner | Common Mode Chokes - CMCs | Power Line | 2 | Dual | 2200u | 10k | 2 | 0.067(Typ) | 1.5kVAC | 23.3 | 15.8 | 25.3 | No | No | No | No | No | EAR99 | No | |||||||||||||
RN216-0.8-02-27M
Common Mode Chokes Dual 27000uH 10kHz 0.8A 0.37Ohm DCR Thru-Hole
|
|
Schaffner | Common Mode Chokes - CMCs | Power Line | 2 | Dual | 27000u | 10k | 0.8 | 0.37(Typ) | 1.5kVAC | 23.3 | 15.8 | 25.3 | No | No | No | No | No | EAR99 | No | |||||||||||||
RN216-1-02-15M
Common Mode Chokes Dual 15000uH 10kHz 1A 0.26Ohm DCR Thru-Hole
|
|
Schaffner | Common Mode Chokes - CMCs | Power Line | 2 | Dual | 15000u | 10k | 1 | 0.26(Typ) | 1.5kVAC | 23.3 | 15.8 | 25.3 | No | No | No | No | No | EAR99 | No | |||||||||||||
RN216-2-02-2M2
Common Mode Chokes Dual 2200uH 10kHz 2A 0.066Ohm DCR Thru-Hole
|
|
Schaffner | Common Mode Chokes - CMCs | Power Line | 2 | Dual | 2200u | 10k | 2 | 0.066(Typ) | 1.5kVAC | 23.3 | 15.8 | 25.3 | No | No | No | No | No | EAR99 | No | |||||||||||||
RN222-1.5-02-10M
Common Mode Chokes Dual 10000uH 10kHz 1.5A 0.25Ohm DCR Thru-Hole
|
From $1.235 to $1.344
Per Unit
|
Schaffner | Common Mode Chokes - CMCs | Power Line | 2 | Dual | 10000u | 10k | 1.5 | 0.25(Typ) | 1.5kVAC | 31.3 | 18.3 | 29.6 | No | No | No | No | No | EAR99 | No | |||||||||||||
RN222-0.5-02-56M
Common Mode Chokes Dual 56000uH 10kHz 0.5A 1.8Ohm DCR Thru-Hole
|
|
Schaffner | Common Mode Chokes - CMCs | Power Line | 2 | Dual | 56000u | 10k | 0.5 | 1.8(Typ) | 1.5kVAC | 31.3 | 18.3 | 29.6 | No | No | No | No | No | EAR99 | No | |||||||||||||
RN222-2.5-02-5M6
Common Mode Chokes Dual 5600uH 10kHz 2.5A 0.11Ohm DCR Thru-Hole
|
From $1.271 to $1.368
Per Unit
|
Schaffner | Common Mode Chokes - CMCs | Power Line | 2 | Dual | 5600u | 10k | 2.5 | 0.11(Typ) | 1.5kVAC | 31.3 | 18.3 | 29.6 | No | No | No | No | No | EAR99 | No | |||||||||||||
RN222-1-02-33M
Common Mode Chokes Dual 33000uH 10kHz 1A 1.3Ohm DCR Thru-Hole
|
|
Schaffner | Common Mode Chokes - CMCs | Power Line | 2 | Dual | 33000u | 10k | 1 | 1.3(Typ) | 1.5kVAC | 31.3 | 18.3 | 29.6 | No | No | No | No | No | EAR99 | No | |||||||||||||
RN218-0.6-02-47M
Common Mode Chokes Dual 47000uH 10kHz 0.6A 1.2Ohm DCR Thru-Hole
|
From $1.0787 to $1.2004
Per Unit
|
Schaffner | Common Mode Chokes - CMCs | Power Line | 2 | Dual | 47000u | 10k | 0.6 | 1.2(Typ) | 1.5kVAC | 18.3 | 12.8 | 20.3 | No | No | No | No | EAR99 | No | ||||||||||||||
RN218-0.7-02-39M
Common Mode Chokes Dual 39000uH 10kHz 0.7A 1.15Ohm DCR Thru-Hole
|
From $1.4257 to $1.5193
Per Unit
|
Schaffner | Common Mode Chokes - CMCs | Power Line | 2 | Dual | 39000u | 10k | 0.7 | 1.15(Typ) | 1.5kVAC | 18.3 | 12.8 | 20.3 | No | No | No | No | EAR99 | No | ||||||||||||||
RN218-1.7-02-6M8
Common Mode Chokes Dual 6800uH 10kHz 1.7A 0.18Ohm DCR Thru-Hole
|
From $1.0205 to $1.1081
Per Unit
|
Schaffner | Common Mode Chokes - CMCs | Power Line | 2 | Dual | 6800u | 10k | 1.7 | 0.18(Typ) | 1.5kVAC | 18.3 | 12.8 | 20.3 | No | No | No | No | EAR99 | No |