SANYO DENKI Fans
| Part No. | Price | Stock | Manufacturer | Category | Category | Maximum Voltage Rating - (V) | Input Voltage Range - (V) | Maximum Locked Rotor Current - (A) | Line Current - (A) | Power Rating - (W) | Typical Speed - (r/min) | Maximum Airflow - (CFM) | Maximum Pressure | Noise Level - (dB) | Bearings | Shape | Size (Metric) - (mm) | Type | Product Weight - (g) | Product Length (Metric) - (mm) | Product Height (Metric) - (mm) | Product Depth (Metric) - (mm) | Packaging | Housing Material | Rad Hard | CECC Qualified | ESD Protection | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
9GA0924L4021
DC Axial Fan 24V
|
Stock
10
$12.97
Per Unit
|
SANYO DENKI | Blowers and Fans | DC Fan | Square | No | Unknown | Unknown | Unknown | EAR99 | No | |||||||||||||||||||||||
9GA0912W402
DC Axial Fan 12V
|
Stock
59
$13.53
Per Unit
|
SANYO DENKI | Blowers and Fans | DC Fan | No | Unknown | Unknown | Unknown | EAR99 | No | ||||||||||||||||||||||||
9LG1412P1H001
DC Fan Axial Ball Bearing 12V 10.2V to 13.8V 212CFM 62dB 140 X 140 X 38mm Low Noise/High Air Flow/High Energy Efficiency/High Static Pressure
|
Stock
5
$68.10
Per Unit
|
SANYO DENKI | Blowers and Fans | DC Fan | 10.2 to 13.8 | 1.7 | 5200 | 212 | 1.2inH2O | 62 | Ball | Square | 140 X 140 X 38 | Axial | 640 | 140 | 38 | 140 | Aluminum | No | Unknown | Unknown | Unknown | EAR99 | No | |||||||||
9GA0912F4021
DC Axial Fan 12V
|
Stock
60
$12.22
Per Unit
|
SANYO DENKI | Blowers and Fans | DC Fan | Square | No | Unknown | Unknown | Unknown | EAR99 | No | |||||||||||||||||||||||
|
Top Searched
109BC12GC7-1
DC Blower Centrifugal Ball Bearing 12V 6V to 13.8V 4.4CFM 43dB
|
Stock
10
From $14.90 to $18.40
Per Unit
|
SANYO DENKI | Blowers and Fans | DC Blower | 6 to 13.8 | 0.12 | 6200 | 4.4 | 0.86inH2O | 43 | Ball | Centrifugal | 51 | 15 | 52.6 | Plastic | No | No | Unknown | Unknown | Unknown | EAR99 | No | |||||||||||
9GA1248S4001
DC Fan Axial Ball Bearing 48V 36V to 53V 113CFM 54dB 120 X 120 X 25.4mm Sensor
|
Stock
20
$33.34
Per Unit
|
SANYO DENKI | Blowers and Fans | DC Fan | 36 to 53 | 0.16 | 5400 | 113 | 1.04inH2O | 54 | Ball | Square | 120 X 120 X 25.4 | Axial | 280 | 120 | 25.4 | 120 | Plastic | No | Unknown | Unknown | Unknown | EAR99 | No | |||||||||
9GA0912M402
DC Fan Axial Ball Bearing 12V 10.2V to 13.8V 37.1CFM 24dB 92 X 92 X 25.2mm
|
Stock
54
$12.22
Per Unit
|
SANYO DENKI | Blowers and Fans | DC Fan | 10.2 to 13.8 | 0.11 | 2400 | 37.1 | 0.096inH2O | 24 | Ball | Square | 92 X 92 X 25.2 | Axial | 125 | 92 | 25.2 | 92 | Plastic | No | Unknown | Unknown | Unknown | EAR99 | No | |||||||||
9GA0924W402
DC Fan Axial Ball Bearing 24V 12V to 28.8V 51.2CFM 31dB 92 X 92 X 25.2mm
|
Stock
2
$14.28
Per Unit
|
SANYO DENKI | Blowers and Fans | DC Fan | 12 to 28.8 | 0.09 | 3300 | 51.2 | 0.18inH2O | 31 | Ball | Square | 92 X 92 X 25.2 | Axial | 125 | 92 | 25.2 | 92 | Plastic | No | Unknown | Unknown | Unknown | EAR99 | No | |||||||||
9GA0924M402
DC Fan Axial Ball Bearing 24V 14V to 27.6V 37.1CFM 24dB 92 X 92 X 25.2mm
|
Stock
5
$27.70
Per Unit
|
SANYO DENKI | Blowers and Fans | DC Fan | 14 to 27.6 | 0.05 | 2400 | 37.1 | 0.096inH2O | 24 | Ball | Square | 92 X 92 X 25.2 | Axial | 125 | 92 | 25.2 | 92 | Plastic | No | Unknown | Unknown | Unknown | EAR99 | No | |||||||||
9GA0912W4021
DC Axial Fan 12V
|
Stock
60
$13.53
Per Unit
|
SANYO DENKI | Blowers and Fans | DC Fan | Square | No | Unknown | Unknown | Unknown | EAR99 | No | |||||||||||||||||||||||
9WL0948P1F601
DC Fan Axial Ball Bearing 48V 40.8V to 52.8V 102.4CFM 55dB 92 X 92 X 38mm Long Life/High Air Flow/High Static Pressure
|
Stock
1
$102.00
Per Unit
|
SANYO DENKI | Blowers and Fans | DC Fan | 40.8 to 52.8 | 0.24 | 7000 | 102.4 | 1.05inH2O | 55 | Ball | Square | 92 X 92 X 38 | Axial | 300 | 92 | 38 | 92 | Aluminum | No | Unknown | Unknown | Unknown | EAR99 | No | |||||||||
9GA0924M4021
DC Axial Fan 24V
|
Stock
100
$12.97
Per Unit
|
SANYO DENKI | Blowers and Fans | DC Fan | Square | No | Unknown | Unknown | Unknown | EAR99 | No | |||||||||||||||||||||||
9LG0812S4001
DC Axial Fan 12V
|
Stock
3
$62.60
Per Unit
|
SANYO DENKI | Blowers and Fans | DC Fan | Square | No | Unknown | Unknown | Unknown | EAR99 | No | |||||||||||||||||||||||
9GA0924F402
DC Axial Fan 24V
|
Stock
26
$12.97
Per Unit
|
SANYO DENKI | Blowers and Fans | DC Fan | No | Unknown | Unknown | Unknown | EAR99 | No | ||||||||||||||||||||||||
|
Top Purchased
109P0424H302
DC Fan Axial Ball Bearing 24V 12V to 27.6V 11.3CFM 37dB 40 X 40 X 28mm
|
Stock
1,010
From $8.965 to $10.726
Per Unit
|
SANYO DENKI | Blowers and Fans | DC Fan | 12 to 27.6 | 0.095 | 8700 | 11.3 | 103Pa | 37 | Ball | Square | 40 X 40 X 28 | Axial | 52 | 40 | 28 | 40 | No | Unknown | No | Unknown | Unknown | Unknown | EAR99 | Yes | Yes | |||||||
9GA0912M4D011
DC Axial Fan 12V
|
Stock
60
$12.40
Per Unit
|
SANYO DENKI | Blowers and Fans | No | Unknown | Unknown | Unknown | EAR99 | No | |||||||||||||||||||||||||
9LG1448P1A001
DC Fan Axial Ball Bearing 48V 40.8V to 55.2V 282CFM 68dB 140 X 140 X 38mm Low Noise/High Air Flow/High Energy Efficiency/High Static Pressure
|
Stock
5
$78.40
Per Unit
|
SANYO DENKI | Blowers and Fans | DC Fan | 40.8 to 55.2 | 0.92 | 6900 | 282 | 2.07inH2O | 68 | Ball | Square | 140 X 140 X 38 | Axial | 640 | 140 | 38 | 140 | Aluminum | No | Unknown | Unknown | Unknown | EAR99 | No | |||||||||
9WL1448P1H001
DC Fan Axial Ball Bearing 48V 40.8V to 55.2V 212CFM 62dB 140 X 140 X 38mm Low Noise/High Air Flow/High Energy Efficiency/High Static Pressure
|
Stock
14
$80.75
Per Unit
|
SANYO DENKI | Blowers and Fans | DC Fan | 40.8 to 55.2 | 0.42 | 5200 | 212 | 1.2inH2O | 62 | Ball | Square | 140 X 140 X 38 | Axial | 740 | 140 | 38 | 140 | Aluminum | No | Unknown | Unknown | Unknown | EAR99 | No | |||||||||
9WP1248M101
DC Axial Fan 48V
|
Stock
8
$29.71
Per Unit
|
SANYO DENKI | Blowers and Fans | DC Fan | No | Unknown | Unknown | Unknown | EAR99 | No | ||||||||||||||||||||||||
9GA0924W4D011
DC Fan Axial Ball Bearing 24V 12V to 28.8V 51.2CFM 31dB 92 X 92 X 25.2mm Sensor
|
Stock
5
$26.10
Per Unit
|
SANYO DENKI | Blowers and Fans | DC Fan | 12 to 28.8 | 0.09 | 3300 | 51.2 | 0.18inH2O | 31 | Ball | Square | 92 X 92 X 25.2 | Axial | 125 | 92 | 25.2 | 92 | Plastic | No | Unknown | Unknown | Unknown | EAR99 | No | |||||||||
9GA0912H4011
DC Axial Fan 12V
|
Stock
5
$26.70
Per Unit
|
SANYO DENKI | Blowers and Fans | DC Fan | Square | No | Unknown | Unknown | Unknown | EAR99 | No | |||||||||||||||||||||||
9GA0912H4D011
DC Axial Fan 12V
|
Stock
15
$12.40
Per Unit
|
SANYO DENKI | Blowers and Fans | No | Unknown | Unknown | Unknown | EAR99 | No | |||||||||||||||||||||||||
9LG0824M4001
DC Fan Axial Ball Bearing 24V 12V to 26.4V 28.3CFM 25dB 80 X 80 X 25.2mm Sensor
|
Stock
10
From $48.10 to $60.20
Per Unit
|
SANYO DENKI | Blowers and Fans | DC Fan | 12 to 26.4 | 0.04 | 2900 | 28.3 | 0.11inH2O | 25 | Ball | Square | 80 X 80 X 25.2 | Axial | 130 | 80 | 25.2 | 80 | Aluminum | No | Unknown | Unknown | Unknown | EAR99 | No | |||||||||
9GA0912M401
DC Fan Axial Ball Bearing
|
Stock
44
$12.40
Per Unit
|
SANYO DENKI | Blowers and Fans | DC Fan | No | Unknown | Unknown | Unknown | EAR99 | No | ||||||||||||||||||||||||
|
Top Searched
9GV3612G301
DC Fan Axial Ball Bearing 12V 7V to 13.2V 14.1CFM 52dB 36 X 36 X 28mm Sensor
|
Stock
60
From $16.99 to $17.73
Per Unit
|
SANYO DENKI | Blowers and Fans | DC Fan | 7 to 13.2 | 0.34 | 14000 | 14.1 | 1.104inH2O | 52 | Ball | Square | 36 X 36 X 28 | Axial | 46 | 36 | 28 | 36 | Plastic | No | No | Unknown | Unknown | Unknown | EAR99 | No |