| EU RoHS | Compliant |
| ECCN (US) | EAR99 |
| Part Status | Active |
| HTS | 8414.59.15.00 |
| Automotive | Unknown |
| PPAP | Unknown |
| Type | Axial |
| Product Category | DC Fan |
| Maximum Voltage Rating (V) | 12 |
| Input Voltage Range (V) | 7 to 13.2 |
| Line Current (A) | 0.34 |
| Power Rating (W) | 4.08 |
| Typical Speed (r/min) | 14000 |
| Maximum Airflow (CFM) | 14.1 |
| Maximum Pressure | 1.104inH2O |
| Noise Level (dB) | 52 |
| Bearings | Ball |
| Shape | Square |
| Size (Metric) (mm) | 36 X 36 X 28 |
| Mounting | Flange Mount |
| Minimum Operating Temperature (°C) | -20 |
| Maximum Operating Temperature (°C) | 60 |
| Product Weight (g) | 46 |
| Product Length (Metric) (mm) | 36 |
| Product Depth (Metric) (mm) | 36 |
| Product Height (Metric) (mm) | 28 |
| Special Features | Sensor |