Pulse Electronics Magnetics
| Part No. | Price | Stock | Manufacturer | Category | Transformer Type | Type | Turns Ratio | Technology | Protection Style | Primary Side Current - (mA) | Primary Configuration | Maximum Input Voltage | Secondary Side Current - (mA) | Secondary Configuration | Maximum Output Voltage | Inductance Tolerance | Core Material | Primary Side Impedance - (Ohm) | Maximum Interwinding Capacitance - (pF) | Inductance - (H) | Tolerance | Secondary Side Inductance - (uH) | Secondary Side Impedance - (Ohm) | Quality Test Frequency - (Hz) | Primary Side Voltage - (V) | Secondary Side Voltage - (V) | Power Rating | Minimum Return Loss - (dB) | Maximum DC Current - (A) | Primary Side Inductance - (uH) | Maximum Saturation Current - (A) | Inductance Test Frequency - (Hz) | Maximum Rise Time - (ns) | Maximum Insertion Loss - (dB) | Maximum DCR Primary Side - (Ohm) | Maximum DC Resistance - (Ohm) | Lead Style | Primary ET-Constant - (Vus) | Maximum DCR Secondary Side - (Ohm) | Minimum Self Resonant Frequency - (Hz) | High Potential | Package Type | Number of Terminals | Case Size | Maximum Product Length - (mm) | Frequency Response | Maximum Product Diameter - (mm) | Maximum Product Depth - (mm) | Maximum Product Height - (mm) | Product Length - (mm) | Product Height - (mm) | Product Depth - (mm) | Packaging | Minimum Quality Factor | Rad Hard | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
PE-1008CD180GTT
Inductor RF Chip Wirewound 0.0178uH 2% 50MHz 50Q-Factor Ceramic 1A 0.11Ohm DCR 1008 T/R
|
Stock
8,821
$0.0953
Per Unit
|
Pulse Electronics | Inductor Surface Mount | RF Chip | Wirewound | Ceramic | 0.0178u | 2% | 350M | 1 | 50M | 0.11 | 2500M | 2 | 1008 | 2.92 | 2.79 | 2.29 | Tape and Reel | 50 | No | No | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||||||||||||||||
PA4334.823NLT
Inductor Power Shielded Drum Core 82uH 20% 1MHz Iron 0.17A 3.302Ohm DCR 1212 T/R
|
Stock
1,000
From $0.1212 to $0.1356
Per Unit
|
Pulse Electronics | Inductor Surface Mount | Power | Drum Core | Shielded | Iron | 82u | 20% | 0.17 | 0.17 | 1M | 3.302 | 7M | 2 | 1212 | 3.2 | 3.2 | 1.2 | Tape and Reel | No | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||
|
Top Searched
PH0811CNL
Switching Transformer 4T:4T/2T:1T 0.0085Ohm/0.0085Ohm Prim. DCR 0.00175Ohm/0.00175Ohm Sec. DCR 160W 11 Terminal Screw SMD
|
Stock
96
From $6.88 to $7.18
Per Unit
|
Pulse Electronics | Switching Transformers | Planar Transformer | 4T:4T/2T:1T | 0.0085/0.0085 | Screw | 0.00175/0.00175 | SMD | 11 | 21.59 | 9.1 | 24.65 | Tray | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||||||||
PA4341.331NLT
Inductor Power Molded/Shielded Wirewound 0.33uH 20% 100KHz 20A 0.0039Ohm DCR T/R
|
Stock
2,397
$0.4732
Per Unit
|
Pulse Electronics | Inductor Surface Mount | Power | Wirewound | Molded/Shielded | 0.33u | 20% | 20 | 32 | 100K | 0.0039 | SMD | 2 | 7.6 | 6.9 | 3 | Tape and Reel | No | Unknown | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||||
|
Top Purchased
P0584NL | Telecom Transformer
Telecom Transformer 1:1:1 0.08Ohm Prim. DCR 0.072Ohm Sec. DCR 6 Terminal Pin Thru-Hole
|
Stock
16,000
From $2.683 to $2.71
Per Unit
|
Pulse Electronics | Telecom Transformers | Offline Gate Drive Transformer | 1:1:1 | 32 | 0.08 | Pin | 0.072 | 3000Vrms | 6 | 20.57 | 19.05 | 12.19 | Tray | No | Unknown | No | No | No | No | EAR99 | No | No | |||||||||||||||||||||||||||||||||||||||||
PH9384.089NLT
Power Transformer 8CT:9CT 4000Vrms 6 Terminal Gull Wing SMD
|
Stock
128,400
From $1.31 to $1.39
Per Unit
|
Pulse Electronics | Power Transformers | Push Pull Transformer | 8CT:9CT | Single | Single | 538 | 0.3 | Gull Wing | 0.42 | 4000Vrms | SMD | 6 | 9.2 | 7.6 | 12.5 | Tape and Reel | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||||
PA4546.472NLT
Inductor Power Molded Wirewound 4.7uH 20% 100KHz 2A 0.145Ohm DCR 1616 T/R
|
Stock
3,391
From $0.4571 to $0.5192
Per Unit
|
Pulse Electronics | Inductor Surface Mount | Power | Wirewound | Molded | 4.7u | 20% | 2 | 2.5 | 100K | 0.145 | 2 | 1616 | 4.7 | 4.31 | 1.2 | Tape and Reel | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||||
PM2201.152NLT
Inductor Power Molded/Shielded Wirewound 1.5uH 20% 100KHz 7.6A 0.0235Ohm DCR 1515 T/R Automotive AEC-Q200
|
Stock
3,000
From $0.8894 to $0.9953
Per Unit
|
Pulse Electronics | Inductor Surface Mount | Power | Wirewound | Molded/Shielded | 1.5u | 20% | 7.6 | 8 | 100K | 0.0235 | 2 | 1515 | 4.3 | 4.3 | 2.1 | Tape and Reel | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||||||||||||||||||||||||||||||||
|
Top Searched
H1102NLT
Telecom Transformer 2(1:1) 0.65Ohm Prim. DCR 0.65Ohm Sec. DCR 16 Terminal Gull Wing SMD
|
Stock
388,386
From $2.203 to $3.327
Per Unit
|
Pulse Electronics | Telecom Transformers | 10/100Base-T Transformer | 2(1:1) | -10@60MHz to 80MHz | -1.1@0.1MHz to 100MHz | 0.65 | Gull Wing | 0.65 | 1500Vrms | SMD | 16 | 12.7 | 5.99 | 9.65 | Tape and Reel | No | No | No | No | No | No | EAR99 | Yes | No | |||||||||||||||||||||||||||||||||||||||
PA4349.152ANLT
Inductor Power Molded/Shielded Wirewound 1.5uH 20% 100KHz 62A 0.00115Ohm DCR T/R Automotive AEC-Q200
|
Stock
8
$2.928
Per Unit
|
Pulse Electronics | Inductor Surface Mount | Power | Wirewound | Molded/Shielded | 1.5u | 20% | 62 | 52 | 100K | 0.00115 | 2 | 24 | 22.3 | 13 | Tape and Reel | No | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||||||||||||||||||||||||||||||||
PA0476NL
Switching Transformer 16:3:7 500Vrms 15W 12Term. Gull Wing SMD
|
Stock
2,806
$1.99
Per Unit
|
Pulse Electronics | Switching Transformers | Flyback Transformer | 1500Vrms | No | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||||||||||||||||
PA4546.332NLT
Inductor Power Molded Wirewound 3.3uH 20% 100KHz 2.3A 0.097Ohm DCR 1616 T/R
|
Stock
3,996
From $0.4571 to $0.5114
Per Unit
|
Pulse Electronics | Inductor Surface Mount | Power | Wirewound | Molded | 3.3u | 20% | 2.3 | 3 | 100K | 0.097 | 2 | 1616 | 4.7 | 4.31 | 1.2 | Tape and Reel | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||||
PA4548.562NLT
Inductor Power Molded/Shielded Wirewound 5.6uH 20% 100KHz 5A 0.0062Ohm DCR T/R
|
Stock
5,985
From $0.3212 to $0.3649
Per Unit
|
Pulse Electronics | Inductor Surface Mount | Power | Wirewound | Molded/Shielded | 5.6u | 20% | 5(Typ) | 8(Typ) | 100K | 0.0062 | 2 | 7.3 | 6.9 | 2.4 | Tape and Reel | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||||||
PA4342.252NLT
Inductor Power Molded/Shielded Wirewound 2.5uH 20% 100KHz 11.5A 0.0087Ohm DCR 4040 T/R
|
Stock
130
From $0.4933 to $0.5185
Per Unit
|
Pulse Electronics | Inductor Surface Mount | Power | Wirewound | Molded/Shielded | 2.5u | 20% | 11.5 | 23 | 100K | 0.0087 | SMD | 2 | 4040 | 11.5 | 10.3 | 4 | Tape and Reel | No | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||
PA5005.222NLT
Inductor Power Molded/Shielded Wirewound 2.2uH 20% 100KHz 13A 0.0085Ohm DCR T/R
|
Stock
731
From $0.9301 to $0.9617
Per Unit
|
Pulse Electronics | Inductor Surface Mount | Power | Wirewound | Molded/Shielded | 2.2u | 20% | 13 | 12 | 100K | 0.0085 | 2 | 6.8 | 6.6 | 5 | Tape and Reel | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||||||
|
Top Searched
PA0184NLT
Pulse Transformer 1:1 1500Vrms 0.91Ohm Prim. DCR 0.91Ohm Sec. DCR 8 Terminal SMD
|
Stock
28,400
From $1.60 to $1.6825
Per Unit
|
Pulse Electronics | Pulse Transformers | Gate Drive Transformer | 1:1 | 1200(Min) | 0.91 | 27.2 | 0.91 | 1500Vrms | SMD | 8 | 9.02 | 7.62 | 8.64 | Tape and Reel | No | No | No | No | No | No | EAR99 | Yes | No | ||||||||||||||||||||||||||||||||||||||||
PM2207.472NLT
Inductor Power Molded/Shielded Wirewound 4.7uH 20% 100KHz 9A 0.0267Ohm DCR T/R Automotive AEC-Q200
|
Stock
1,230
From $1.0253 to $1.1299
Per Unit
|
Pulse Electronics | Inductor Surface Mount | Power | Wirewound | Molded/Shielded | 4.7u | 20% | 9 | 13.5 | 100K | 0.0267 | 2 | 8.05 | 7.8 | 3.1 | Tape and Reel | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||||||||||||||||||||||||||||||||
PA4307.332NLT
Inductor Power Unshielded Drum Core 3.3uH 30% 100KHz 5.4A 0.06Ohm DCR T/R
|
Stock
3,990
$0.3098
Per Unit
|
Pulse Electronics | Inductor Surface Mount | Power | Drum Core | Unshielded | 3.3u | 30% | 5.4 | 5.4 | 100K | 0.06 | 2 | 7.3 | 7.3 | 3.5 | Tape and Reel | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||||||
PA5001.221NLT
Inductor Power Molded/Shielded Wirewound 0.22uH 20% 100KHz 16.8A 0.0046Ohm DCR 1515 T/R
|
Stock
1,700
From $0.8174 to $0.9008
Per Unit
|
Pulse Electronics | Inductor Surface Mount | Power | Wirewound | Molded/Shielded | 0.22u | 20% | 16.8 | 19.5 | 100K | 0.0046 | 2 | 1515 | 4.3 | 4.3 | 2.1 | Tape and Reel | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||||||
PA4331.681NLT
Inductor Power Shielded Drum Core 0.68uH 20% 1MHz Iron 3.4A 0.042Ohm DCR 1212 T/R
|
Stock
1,899
$0.143
Per Unit
|
Pulse Electronics | Inductor Surface Mount | Power | Drum Core | Shielded | Iron | 0.68u | 20% | 3.4 | 5.8 | 1M | 0.042 | 63M | 2 | 1212 | 3.2 | 3.2 | 1.2 | Tape and Reel | No | Unknown | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||
PH9085.083NLT
Power Transformer 8CT:3CT 2500Vrms 6 Terminal Gull Wing SMD
|
Stock
355
$0.8698
Per Unit
|
Pulse Electronics | Power Transformers | Push Pull Transformer | 8CT:3CT | Single | Single | 1160 | 0.6 | Gull Wing | 0.3 | 2500Vrms | SMD | 6 | 8.1 | 5.08 | 9.5 | Tape and Reel | No | Unknown | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||||
PA4333.331NLT
Inductor Power Shielded Drum Core 0.33uH 20% 1MHz Iron 12.4A 0.0051Ohm DCR T/R
|
Stock
938
From $0.3241 to $0.3572
Per Unit
|
Pulse Electronics | Inductor Surface Mount | Power | Drum Core | Shielded | Iron | 0.33u | 20% | 12.4 | 17 | 1M | 0.0051 | 78M | 2 | 7.4 | 6.8 | 3.2 | Tape and Reel | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||
|
Top Searched
P0544NLT
Pulse Transformer 1:1:1 1500VDC 1.25Ohm Prim. DCR 1.25Ohm Sec. DCR 8 Terminal SMD Automotive AEC-Q200
|
Stock
17,295
From $1.561 to $1.691
Per Unit
|
Pulse Electronics | Pulse Transformers | Gate Drive Transformer | 1:1:1 | 3300(Min) | 1.25 | 45.1 | 1.25 | 1500VDC | SMD | 8 | 9.02 | 7.62 | 8.64 | Tape and Reel | No | No | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | Yes | No | |||||||||||||||||||||||||||||||||||||||
PA4343.152NLT
Inductor Power Molded/Shielded Wirewound 1.5uH 20% 100KHz 27A 0.003Ohm DCR T/R
|
Stock
2,375
$0.6315
Per Unit
|
Pulse Electronics | Inductor Surface Mount | Power | Wirewound | Molded/Shielded | 1.5u | 20% | 27 | 45 | 100K | 0.003 | 2 | 14 | 12.8 | 6.5 | Tape and Reel | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||||||
PA4547.561NLT
Inductor Power Molded Wirewound 0.56uH 20% 100KHz 5A 0.033Ohm DCR T/R
|
Stock
2,814
From $0.4571 to $0.5037
Per Unit
|
Pulse Electronics | Inductor Surface Mount | Power | Wirewound | Molded | 0.56u | 20% | 5 | 7.2 | 100K | 0.033 | 2 | 3.8 | 3.4 | 1.5 | Tape and Reel | No | No | No | No | EAR99 | No |