Top Searched
Pulse ElectronicsPA0184NLTPulse Transformers
Pulse Transformer 1:1 1500Vrms 0.91Ohm Prim. DCR 0.91Ohm Sec. DCR 8 Terminal SMD
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Gate Drive Transformer | |
| 1:1 | |
| 1200(Min) | |
| 0.5 | |
| 0.91 | |
| 0.91 | |
| 1500Vrms | |
| 27.2 | |
| Surface Mount | |
| 8 | |
| -40 | |
| 130 | |
| SMD | |
| Tape and Reel | |
| 0.6 | |
| 9.02 | |
| 8.64 | |
| 7.62 |
This PA0184NLT pulse transformer from Pulse is optimized for transmitting electrical pulses of digital information. This pulse transformer has a minimum operating temperature of -40 °C and a maximum of 130 °C. It has 8 terminals. It also has a gate drive transformer. It has a turn ratio of 1:1. This product is 9.02 mm long, 7.62 mm tall and 8.64 mm deep. The maximum DCR on the primary side is 0.91 Ohm, while its 0.91 Ohm on the secondary side.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

