onsemi Darlington BJT
| Part No. | Price | Stock | Manufacturer | Category | Type | Configuration | Number of Elements per Chip | Maximum Collector-Emitter Voltage - (V) | Maximum Collector-Base Voltage - (V) | Maximum Base-Emitter Voltage - (V) | Maximum Base-Emitter Saturation Voltage - (V) | Maximum Continuous DC Collector Current - (A) | Minimum DC Current Gain | Maximum Power Dissipation - (mW) | Maximum Collector-Emitter Saturation Voltage - (V) | Packaging | Rad Hard | Pin Count | Supplier Package | Standard Package Name | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
BDW94CFTU
Trans Darlington PNP 100V 12A 30000mW 3-Pin(3+Tab) TO-220FP Tube
|
Stock
568
$0.3586
Per Unit
|
onsemi | Darlington BJT | PNP | Single | 1 | 100 | 100 | 2.5@20mA@5A|4@100mA@10A | 12 | 1000@3A@3V|100@10A@3V|750@5A@3V | 30000 | 2@20mA@5A|3@100mA@10A | Tube | 3 | TO-220FP | TO | No | No | No | No | No | EAR99 | Yes | Yes | |||||
SMMBT6427LT1G
Trans Darlington NPN 40V 0.5A 300mW 3-Pin SOT-23 T/R Automotive AEC-Q101
|
Stock
24,000
From $0.059 to $0.0808
Per Unit
|
onsemi | Darlington BJT | NPN | Single | 1 | 40 | 40 | 12 | 2@0.5mA@500mA | 0.5 | 10000@10mA@5V|20000@100mA@5V|14000@500mA@5V | 300 | 1.2@0.5mA@50mA|1.5@0.5mA@500mA | Tape and Reel | 3 | SOT-23 | SOT | No | Unknown | No | Yes | AEC-Q101 | Yes | Yes | EAR99 | No | No | ||
BD677AG
Trans Darlington NPN 60V 4A 40000mW 3-Pin(3+Tab) TO-225 Box
|
Stock
1
$0.2071
Per Unit
|
onsemi | Darlington BJT | NPN | Single | 1 | 60 | 60 | 5 | 4 | 750@2A@3V | 40000 | 2.8@40mA@2A | Box | 3 | TO-225 | TO | No | No | No | No | No | EAR99 | No | No | |||||
2SD1829
Trans Darlington NPN 100V 5A 2000mW 3-Pin(3+Tab) TO-220ML
|
Stock
1
$0.56
Per Unit
|
onsemi | Darlington BJT | NPN | Single | 1 | 100 | 110 | 6 | 2@5mA@2.5A | 5 | 1500@2.5A@3V | 2000 | 1.5@5mA@2.5A | 3 | TO-220ML | TO | No | Unknown | No | No | No | No | EAR99 | No | No | ||||
NCV1413BDR2G
Trans Darlington NPN 50V 0.5A Automotive 16-Pin SOIC T/R
|
Stock
5,006
$0.2606
Per Unit
|
onsemi | Darlington BJT | NPN | Array 7 | 7 | 50 | 30 | 0.5 | 1000@350mA@2V | 1.1@250uA@100mA|1.3@350uA@200mA|1.6@500uA@350mA | Tape and Reel | 16 | SOIC | SO | No | Yes | No | Yes | AEC-Q101 | Yes | Yes | EAR99 | No | No | |||||
TIP105TU
Trans Darlington PNP 60V 8A 2000mW 3-Pin(3+Tab) TO-220 Tube
|
Stock
1
$0.6183
Per Unit
|
onsemi | Darlington BJT | PNP | Single | 1 | 60 | 60 | 5 | 8 | 1000@3A@4V|200@8A@4V | 2000 | 2@6mA@3A|2.5@80mA@8A | Tube | 3 | TO-220 | TO | No | Unknown | No | No | No | No | EAR99 | Yes | Yes | ||||
2N6043G
Trans Darlington NPN 60V 8A 75000mW 3-Pin(3+Tab) TO-220AB Tube
|
Stock
990
From $0.1855 to $0.2704
Per Unit
|
onsemi | Darlington BJT | NPN | Single | 1 | 60 | 60 | 5 | 4.5@80mA@8A | 8 | 1000@4A@4V|100@8A@4V | 75000 | 2@16mA@4A|4@80mA@8A | Tube | 3 | TO-220AB | TO | No | Yes | No | No | No | No | EAR99 | Yes | Yes | |||
MJB5742T4G
Trans Darlington NPN 400V 8A 2000mW 3-Pin(2+Tab) D2PAK T/R
|
Stock
12
From $0.597 to $0.6071
Per Unit
|
onsemi | Darlington BJT | NPN | Single | 1 | 400 | 8 | 2.5@0.2A@4A|3.5@0.4A@8A | 8 | 200@4A@5V|50@0.5A@5V | 2000 | 2@0.2A@4A|3@0.4A@8A | Tape and Reel | 3 | D2PAK | TO | No | Unknown | No | No | No | No | EAR99 | Yes | Yes | ||||
MJD127G
Trans Darlington PNP 100V 8A 1750mW 3-Pin(2+Tab) DPAK Tube
|
Stock
7,174
From $0.3946 to $0.4168
Per Unit
|
onsemi | Darlington BJT | PNP | Single | 1 | 100 | 100 | 5 | 4.5@80mA@8A | 8 | 1000@4A@4V|100@8A@4V | 1750 | 2@16mA@4A|4@80mA@8A | Tube | 3 | DPAK | TO | No | Yes | No | No | No | No | EAR99 | Yes | Yes | |||
NJD35N04G
Trans Darlington NPN 350V 4A 45000mW 3-Pin(2+Tab) DPAK Tube
|
Stock
1,716
From $0.4556 to $1.0957
Per Unit
|
onsemi | Darlington BJT | NPN | Single | 1 | 350 | 700 | 5 | 2@20mA@2A | 4 | 2000@2A@2V|300@4A@2V | 45000 | 1.5@20mA@2A | Tube | 3 | DPAK | TO | No | Unknown | No | No | No | No | EAR99 | Yes | Yes | |||
TIP127G
Trans Darlington PNP 100V 5A 2000mW 3-Pin(3+Tab) TO-220AB Tube
|
Stock
3,780
From $0.3307 to $0.514
Per Unit
|
onsemi | Darlington BJT | PNP | Single | 1 | 100 | 100 | 5 | 5 | 1000@0.5A@3V|1000@3A@3V | 2000 | 2@12mA@3A|4@20mA@5A | Tube | 3 | TO-220AB | TO | No | Unknown | No | No | No | No | EAR99 | Yes | Yes | ||||
BUB323ZT4G
Trans Darlington NPN 350V 10A 150000mW 3-Pin(2+Tab) D2PAK T/R
|
Stock
558
From $1.339 to $1.367
Per Unit
|
onsemi | Darlington BJT | NPN | Single | 1 | 350 | 6 | 2.2@100mA@8A|2.5@0.25A@10A | 10 | 500@5A@4.6V | 150000 | 1.6@70mA@7A|1.8@0.1A@8A|1.7@0.25A@10A | Tape and Reel | 3 | D2PAK | TO | No | Unknown | No | No | No | No | EAR99 | Yes | Yes | ||||
KSP13BU
Trans Darlington NPN 30V 0.5A 625mW 3-Pin TO-92 Bag
|
Stock
382
From $0.1212 to $0.3329
Per Unit
|
onsemi | Darlington BJT | NPN | Single | 1 | 30 | 30 | 10 | 0.5 | 10000@100mA@5V|5000@10mA@5V | 625 | 1.5@0.1mA@100mA | Bag | 3 | TO-92 | TO | No | No | No | No | No | EAR99 | No | No | |||||
TIP147FTU
Trans Darlington PNP 100V 10A 60000mW 3-Pin(3+Tab) TO-3PF Tube
|
Stock
770
$0.828
Per Unit
|
onsemi | Darlington BJT | PNP | Single | 1 | 100 | 100 | 5 | 3.5@40mA@10A | 10 | 1000@5A@4V|500@10A@4V | 60000 | 2@10mA@5A|3@40mA@10A | Tube | 3 | TO-3PF | TO | No | No | No | No | No | EAR99 | Yes | Yes | ||||
BDX33CG
Trans Darlington NPN 100V 10A 70000mW 3-Pin(3+Tab) TO-220AB Tube
|
Stock
1,400
From $0.5419 to $0.8207
Per Unit
|
onsemi | Darlington BJT | NPN | Single | 1 | 100 | 100 | 5 | 10 | 750@3A@3V | 70000 | 2.5@6mA@3A | Tube | 3 | TO-220AB | TO | No | Unknown | No | No | No | No | EAR99 | Yes | Yes | ||||
BC516-D27Z
Trans Darlington PNP 30V 1A 625mW 3-Pin TO-92 T/R
|
Stock
8,035
From $0.0599 to $0.1676
Per Unit
|
onsemi | Darlington BJT | PNP | Single | 1 | 30 | 40 | 10 | 1 | 30000@20mA@2V | 625 | 1@0.1mA@100mA | Tape and Reel | 3 | TO-92 | TO | No | No | No | No | No | EAR99 | No | No | |||||
BDX33BG
Trans Darlington NPN 80V 10A 70000mW 3-Pin(3+Tab) TO-220AB Tube
|
Stock
1,700
From $0.4193 to $0.6479
Per Unit
|
onsemi | Darlington BJT | NPN | Single | 1 | 80 | 80 | 5 | 10 | 750@3A@3V | 70000 | 2.5@6mA@3A | Tube | 3 | TO-220AB | TO | No | Unknown | No | No | No | No | EAR99 | Yes | Yes | ||||
MJH6287G
Trans Darlington PNP 100V 20A 160000mW 3-Pin(3+Tab) TO-247 Tube
|
Stock
42
$2.511
Per Unit
|
onsemi | Darlington BJT | PNP | Single | 1 | 100 | 100 | 5 | 4@200mA@20A | 20 | 100@20A@3V|750@10A@3V | 160000 | 2@40mA@10A|3@200mA@20A | Tube | 3 | TO-247 | TO | No | Unknown | No | No | No | No | EAR99 | No | No | |||
MJD6039T4G
Trans Darlington NPN 80V 4A 1750mW 3-Pin(2+Tab) DPAK T/R
|
Stock
138
From $0.3184 to $0.5927
Per Unit
|
onsemi | Darlington BJT | NPN | Single | 1 | 80 | 80 | 5 | 4 | 500@2A@4V|1000@1A@4V | 1750 | 2.5@8mA@2A | Tape and Reel | 3 | DPAK | TO | No | Yes | No | No | No | No | EAR99 | Yes | Yes | ||||
MJH11017G
Trans Darlington PNP 150V 15A 150000mW 3-Pin(3+Tab) TO-247 Tube
|
Stock
8
$1.9055
Per Unit
|
onsemi | Darlington BJT | PNP | Single | 1 | 150 | 150 | 5 | 3.8@150mA@15A | 15 | 400@10A@5V|100@15A@5V | 150000 | 4@150mA@15A|2.5@100mA@10A | Tube | 3 | TO-247 | TO | No | No | No | No | No | EAR99 | No | No | ||||
NZT605
Trans Darlington NPN 110V 1.5A 1000mW 4-Pin(3+Tab) SOT-223 T/R
|
Stock
4,000
$0.1783
Per Unit
|
onsemi | Darlington BJT | NPN | Single Dual Collector | 1 | 110 | 140 | 10 | 1.8@1mA@1A | 1.5 | 200@2A@5V|300@1.5A@5V|2000@1A@5V|5000@500mA@5V|2000@50mA@5V | 1000 | 1@0.25mA@250mA|1.5@1mA@1A | Tape and Reel | 4 | SOT-223 | SOT | No | No | No | No | No | EAR99 | Yes | Yes | ||||
BDX53CG
Trans Darlington NPN 100V 8A 65000mW 3-Pin(3+Tab) TO-220AB Tube
|
Stock
1,535
From $0.5017 to $0.698
Per Unit
|
onsemi | Darlington BJT | NPN | Single | 1 | 100 | 100 | 5 | 2.5@12mA@3A | 8 | 750@3A@3V | 65000 | 2@12mA@3A|4@12mA@3A | Tube | 3 | TO-220AB | TO | No | Unknown | No | No | No | No | EAR99 | Yes | Yes | |||
BC517-D74Z
Trans Darlington NPN 30V 1.2A 625mW 3-Pin TO-92 Ammo
|
Stock
28,788
From $0.0759 to $0.2024
Per Unit
|
onsemi | Darlington BJT | NPN | Single | 1 | 30 | 40 | 10 | 1.2 | 30000@20mA@2V | 625 | 1@0.1mA@100mA | Ammo | 3 | TO-92 | TO | No | No | No | No | No | EAR99 | No | No | |||||
2N6034G
Trans Darlington PNP 40V 4A 40000mW 3-Pin(3+Tab) TO-225 Box
|
Stock
240
$0.2644
Per Unit
|
onsemi | Darlington BJT | PNP | Single | 1 | 40 | 40 | 5 | 4@40mA@4A | 4 | 100@4A@3V|750@2A@3V|500@500mA@3V | 40000 | 2@8mA@2A|3@40mA@4A | Box | 3 | TO-225 | TO | No | Yes | No | No | No | No | EAR99 | No | No | |||
TIP110G
Trans Darlington NPN 60V 2A 2000mW 3-Pin(3+Tab) TO-220AB Tube
|
Stock
4,850
From $0.2897 to $0.5194
Per Unit
|
onsemi | Darlington BJT | NPN | Single | 1 | 60 | 60 | 5 | 2 | 1000@1A@4V|500@2A@4V | 2000 | 2.5@8mA@2A | Tube | 3 | TO-220AB | TO | No | Unknown | No | No | No | No | EAR99 | Yes | Yes |