onsemiBC517-D74ZDarlington BJT
Trans Darlington NPN 30V 1.2A 625mW 3-Pin TO-92 Ammo
| Compliant | |
| EAR99 | |
| Active | |
| 8541.29.00.95 | |
| Automotive | No |
| PPAP | No |
| NPN | |
| Single | |
| 1 | |
| 30 | |
| 40 | |
| 10 | |
| 1.2 | |
| 0.1 | |
| 1@0.1mA@100mA | |
| 30000@20mA@2V | |
| 625 | |
| -55 | |
| 150 | |
| Ammo | |
| Mounting | Through Hole |
| Package Height | 5.33(Max) mm |
| Package Width | 4.19(Max) mm |
| Package Length | 5.2(Max) mm |
| PCB changed | 3 |
| Standard Package Name | TO |
| Supplier Package | TO-92 |
| 3 | |
| Lead Shape | Formed |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

