NIDEC Copal Electronics Switch Slide
173 NIDEC Copal Electronics Switch Slide
Customize columns
Please select at least 1 column
| Part No. | Price | Stock | Manufacturer | Category | Type | Pole Throw Configuration | Actuator Style | Switch Configuration | Maximum Current Rating - (A) | Electrical Life - (Cycles) | Mechanical Life - (Cycles) | Mounting | Termination Style | Body Orientation | Minimum Operating Temperature - (°C) | Maximum Operating Temperature - (°C) | Packaging | Minimum Insulation Resistance - (MOhm) | Maximum Contact Resistance - (mOhm) | Contact Material | CECC Qualified | ESD Protection | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
CHS-02TB1
Switch Slide OFF ON DPST Recessed Slide 0.1A 24VDC Gull Wing SMD T/R
|
|
NIDEC Copal Electronics | Switch Slide | Low Profile | DPST | Recessed Slide | OFF ON | 2000 | Surface Mount | Gull Wing | Straight | Tape and Reel | 1000 | 50 | Copper Alloy | No | No | No | No | No | EAR99 | ||||||||
CES-0402MC
Switch Slide OFF ON 4PST Raised Slide 0.1A 24VDC PC Pins Thru-Hole Magazine
|
|
NIDEC Copal Electronics | Switch Slide | 4PST | Raised Slide | OFF ON | 1000 | Through Hole | PC Pins | Straight | Magazine | 1000 | 50 | Copper Alloy | No | No | No | No | No | EAR99 | |||||||||
CHS-10B
Switch Slide OFF ON 10PST Recessed Slide 0.1A 24VDC Gull Wing SMD Bulk
|
|
NIDEC Copal Electronics | Switch Slide | Low Profile | 10PST | Recessed Slide | OFF ON | 2000 | Surface Mount | Gull Wing | Straight | Bulk | 1000 | 50 | Copper Alloy | No | No | No | No | No | EAR99 | ||||||||
CHS-04B1
Switch Slide OFF ON 4PST Recessed Slide 0.1A 24VDC Gull Wing SMD Bulk
|
|
NIDEC Copal Electronics | Switch Slide | Low Profile | 4PST | Recessed Slide | OFF ON | 2000 | Surface Mount | Gull Wing | Straight | Bulk | 1000 | 50 | Copper Alloy | No | No | No | No | No | EAR99 | ||||||||
CHS-01TA
Switch Slide OFF ON SPST Recessed Slide 0.1A 24VDC J-Lead SMD T/R
|
|
NIDEC Copal Electronics | Switch Slide | Low Profile | SPST | Recessed Slide | OFF ON | 2000 | Surface Mount | J-Lead | Straight | Tape and Reel | 1000 | 50 | Copper Alloy | No | Unknown | No | No | No | No | EAR99 | No | No | |||||
CHS-01B1
Switch Slide OFF ON SPST Recessed Slide 0.1A 24VDC Gull Wing SMD Bulk
|
|
NIDEC Copal Electronics | Switch Slide | Low Profile | SPST | Recessed Slide | OFF ON | 2000 | Surface Mount | Gull Wing | Straight | Bulk | 1000 | 50 | Copper Alloy | No | No | No | No | No | EAR99 | ||||||||
CHS-08A
Switch Slide OFF ON 8PST Recessed Slide 0.1A 24VDC J-Lead SMD Bulk
|
|
NIDEC Copal Electronics | Switch Slide | Low Profile | 8PST | Recessed Slide | OFF ON | 2000 | Surface Mount | J-Lead | Straight | Bulk | 1000 | 50 | Copper Alloy | No | No | No | No | No | EAR99 | ||||||||
CES-0602MC
Switch Slide OFF ON 6PST Raised Slide 0.1A 24VDC PC Pins Thru-Hole Magazine
|
|
NIDEC Copal Electronics | Switch Slide | 6PST | Raised Slide | OFF ON | 1000 | Through Hole | PC Pins | Straight | Magazine | 1000 | 50 | Copper Alloy | No | No | No | No | No | EAR99 | |||||||||
CHS-04TB1
Switch Slide OFF ON 4PST Recessed Slide 0.1A 24VDC Gull Wing SMD T/R
|
|
NIDEC Copal Electronics | Switch Slide | Low Profile | 4PST | Recessed Slide | OFF ON | 2000 | Surface Mount | Gull Wing | Straight | Tape and Reel | 1000 | 50 | Copper Alloy | No | No | No | No | No | EAR99 | ||||||||
CHS-08TA
Switch Slide OFF ON 8PST Recessed Slide 0.1A 24VDC J-Lead SMD T/R
|
|
NIDEC Copal Electronics | Switch Slide | Low Profile | 8PST | Recessed Slide | OFF ON | 2000 | Surface Mount | J-Lead | Straight | Tape and Reel | 1000 | 50 | Copper Alloy | No | No | No | No | No | EAR99 | ||||||||
ASE2D-6M-10-Z
Switch Slide ON ON DPDT Side Slide 0.05A 48VAC 48VDC PC Pins Bracket Mount/Through Hole Pack
|
|
NIDEC Copal Electronics | Switch Slide | DPDT | Side Slide | ON ON | 10000 | Bracket Mount/Through Hole | PC Pins | Right Angle | Pack | 500 | 50 | No | No | No | No | No | EAR99 | ||||||||||
| MFS101D-6-Z Switch Slide ON ON SPDT Side Slide 0.3A 10VDC PC Pins Bracket Mount/Through Hole |
|
NIDEC Copal Electronics | Switch Slide | SPDT | Side Slide | ON ON | 5000 | Bracket Mount/Through Hole | PC Pins | Right Angle | 100 | 20 | No | No | No | No | EAR99 | ||||||||||||
AS1D-2M-10-Z
Switch Slide ON ON SPDT Top Slide 0.05A 48VAC 48VDC PC Pins Thru-Hole
|
|
NIDEC Copal Electronics | Switch Slide | SPDT | Top Slide | ON ON | 50000 | Through Hole | PC Pins | Straight | 500 | 50 | No | No | No | No | No | EAR99 | No | ||||||||||
CUS-12TB
Switch Slide SPDT Side Slide 0.3A 20VDC Gull Wing SMD T/R
|
|
NIDEC Copal Electronics | Switch Slide | Low Profile | SPDT | Side Slide | 10000 | Surface Mount | Gull Wing | Right Angle | Tape and Reel | 100 | 70 | Copper Alloy | No | No | No | No | No | EAR99 | |||||||||
AS2N-2M-10-Z
Hyper-miniature Slide Switch
|
|
NIDEC Copal Electronics | Switch Slide | No | No | No | No | EAR99 | |||||||||||||||||||||
CHS-08A1
Switch Slide OFF ON 8PST Recessed Slide 0.1A 24VDC J-Lead SMD Bulk
|
|
NIDEC Copal Electronics | Switch Slide | Low Profile | 8PST | Recessed Slide | OFF ON | 2000 | Surface Mount | J-Lead | Straight | Bulk | 1000 | 50 | Copper Alloy | No | No | No | No | No | EAR99 | ||||||||
CJS-1201A
Switch Slide ON OFF ON SPDT Flush Slide 0.1A 24VDC J-Lead SMD Bag
|
|
NIDEC Copal Electronics | Switch Slide | SPDT | Flush Slide | ON OFF ON | 200 | Surface Mount | J-Lead | Straight | Bag | 100 | 100 | Copper Alloy | No | No | No | No | No | EAR99 | |||||||||
CAS-220B
Switch Slide ON ON DPDT Flush Slide 0.1A 24VDC Gull Wing SMD Bulk
|
|
NIDEC Copal Electronics | Switch Slide | DPDT | Flush Slide | ON ON | 2000 | Surface Mount | Gull Wing | Straight | Bulk | 1000 | 50 | Copper Alloy | No | No | No | No | No | EAR99 | |||||||||
CAS-220TA1
Switch Slide ON ON DPDT Flush Slide 0.1A 24VDC J-Lead SMD T/R
|
|
NIDEC Copal Electronics | Switch Slide | DPDT | Flush Slide | ON ON | 2000 | Surface Mount | J-Lead | Straight | Tape and Reel | 1000 | 50 | Copper Alloy | No | No | No | No | No | EAR99 | No | No | |||||||
MHS422
Switch Slide ON ON 4PDT Side Slide 0.2A 12VDC PC Pins Thru-Hole Bag
|
|
NIDEC Copal Electronics | Switch Slide | 4PDT | Side Slide | ON ON | 5000 | Through Hole | PC Pins | Right Angle | Bag | 100 | 500 | No | No | No | No | No | EAR99 | ||||||||||
CJS-1201TA1
Switch Slide ON OFF ON SPDT Flush Slide 0.1A 24VDC J-Lead SMD T/R
|
|
NIDEC Copal Electronics | Switch Slide | SPDT | Flush Slide | ON OFF ON | 200 | Surface Mount | J-Lead | Straight | Tape and Reel | 100 | 100 | Copper Alloy | No | No | No | No | No | EAR99 | |||||||||
AS2D-6M-10-Z
Hyper-miniature Slide Switch
|
|
NIDEC Copal Electronics | Switch Slide | No | No | No | No | EAR99 | |||||||||||||||||||||
CHS-02B
Switch Slide OFF ON DPST Recessed Slide 0.1A 24VDC Gull Wing SMD Bulk
|
|
NIDEC Copal Electronics | Switch Slide | Low Profile | DPST | Recessed Slide | OFF ON | 2000 | Surface Mount | Gull Wing | Straight | Bulk | 1000 | 50 | Copper Alloy | No | No | No | No | No | EAR99 | No | No | ||||||
| MFS101D-14-Z Switch Slide ON ON SPDT Top Slide 0.3A 30VDC Solder Lug Panel Mount |
|
NIDEC Copal Electronics | Switch Slide | SPDT | Top Slide | ON ON | 5000 | Panel Mount | Solder Lug | Straight | 100 | 20 | No | No | No | No | EAR99 | ||||||||||||
CAS-220B1
Switch Slide ON ON DPDT Flush Slide 0.1A 24VDC Gull Wing SMD Bulk
|
|
NIDEC Copal Electronics | Switch Slide | DPDT | Flush Slide | ON ON | 2000 | Surface Mount | Gull Wing | Straight | Bulk | 1000 | 50 | Copper Alloy | No | No | No | No | No | EAR99 |