Lattice Semiconductor Evaluation, Development Boards and Kits
53 Lattice Semiconductor Evaluation, Development Boards and Kits
Customize columns
Please select at least 1 column
| Part No. | Price | Stock | Manufacturer | Category | Type | Supported Device | Supported Device Technology | Program Memory Size | Compatible External Board | Program Memory Type | Main Program Memory Type | RAM Size | ADC | PWM Location | JTAG Support | UART | SPI | I2C | GPIO | USB | RS232 | Ethernet | Display Type | Display Interface | Audio Interfaces | Push Buttons and Switches | Number of LEDs | IDE | Operating Systems | Linux | Windows | Product Length - (mm) | Product Depth - (mm) | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
LC4256ZE-P-EVN
LC4256ZE-5MN144C CPLD Evaluation Board 5MHz
|
|
Lattice Semiconductor | Programmable Logic Development Boards and Kits | Evaluation Board | LC4256ZE-5MN144C | CPLD | Yes | 1 | 1 | No | ispLEVER Classic 1.3/ispVM System 17.5/PAC-Designer 5.1/PicoView 1.04 | 63.5 | 50.8 | No | Unknown | No | No | No | No | EAR99 | No | |||||||||||||||||||||
| LFE3-70EA-HDR60-EVN HDR-60 Base Board |
|
Lattice Semiconductor | Programmable Logic Development Boards and Kits | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||
| LFE2-50E-L-EV LFE2-50E-6F484C FPGA Standard Evaluation Board 33.33MHz SPI Flash |
|
Lattice Semiconductor | Programmable Logic Development Boards and Kits | Standard Evaluation Board | LFE2-50E-6F484C | FPGA | SPI Flash | Flash | Yes | 1 | 1 | 1 | 7-Segment/LCD | No | 8 | ispLEVER/ispVM System | Win 2000|Win NT|Win XP | 247.65 | 106.68 | No | No | No | No | No | EAR99 | No |