Arrow Electronic Components Online
LC4256ZEPEVN|LATTICE|simage
LC4256ZEPEVN|LATTICE|limage
Programmable Logic Development Boards and Kits

LC4256ZE-P-EVN

LC4256ZE-5MN144C CPLD Evaluation Board 5MHz

Lattice Semiconductor
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.31.00.55
  • Automotive
    No
  • PPAP
    No
  • Type
    Evaluation Board
  • Supported Device
    LC4256ZE-5MN144C
  • Supported Device Technology
    CPLD
  • JTAG Support
    Yes
  • I2C
    1
  • USB
    1
  • Audio Interfaces
    No
  • Development Software
    ispLEVER Classic 1.3/ispVM System 17.5/PAC-Designer 5.1/PicoView 1.04
  • Product Length (mm)
    63.5
  • Product Depth (mm)
    50.8
  • Product Height (mm)
    9.525

Documentation and Resources

Datasheets
Design resources