HALO Electronics, Inc Switching Transformers
61 HALO Electronics, Inc Switching Transformers
Customize columns
Please select at least 1 column
| Part No. | Price | Stock | Manufacturer | Category | Transformer Type | Turns Ratio | Maximum Input Voltage | Maximum Output Voltage | Maximum DCR Primary Side - (Ohm) | Maximum DCR Secondary Side - (Ohm) | Power Rating | Lead Style | Number of Terminals | Package Type | Product Length - (mm) | Product Height - (mm) | Product Depth - (mm) | Packaging | CECC Qualified | ESD Protection | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| TGMR-H580V8LFTR Switching Transformer 1:1:2.67:2.67 0.15Ohm Prim. DCR 5W 8 Terminal Gull Wing SMD |
|
HALO Electronics, Inc | Switching Transformers | DC/DC Converter Transformer | 1:1:2.67:2.67 | 5.5V | 0.15 | Gull Wing | 8 | 12.07 | 8.64 | 15.24 | No | No | No | No | EAR99 | No | |||||||||
| TGMR-355V6LF Switching Transformer 1CT:1.5CT 0.9Ohm Prim. DCR 6 Terminal Gull Wing SMD |
|
HALO Electronics, Inc | Switching Transformers | DC/DC Converter Transformer | 1CT:1.5CT | 0.9 | Gull Wing | 6 | 9.45 | 10.03 | 12.07 | No | No | Unknown | Unknown | Unknown | EAR99 | No | |||||||||
TGM-010P3RLTR
Switching Transformer 1:1:1 0.6Ohm Prim. DCR 8 Terminal Gull Wing SMD
|
|
HALO Electronics, Inc | Switching Transformers | DC/DC Converter Transformer | 1:1:1 | 0.6 | Gull Wing | 8 | 7.62 | 2.24 | 9.53 | Tape and Reel | No | No | Unknown | Unknown | Unknown | EAR99 | Yes | Yes | |||||||
| TGMR-340V6LFTR Switching Transformer 1CT:1.33CT 0.9Ohm Prim. DCR 6 Terminal Gull Wing SMD |
|
HALO Electronics, Inc | Switching Transformers | DC/DC Converter Transformer | 1CT:1.33CT | 0.9 | Gull Wing | 6 | 9.45 | 10.03 | 12.07 | No | No | No | EAR99 | No | |||||||||||
TGMR-H540V8LF
Switching Transformer 1:1:1.375:1.375 0.18Ohm Prim. DCR 5W 8 Terminal Gull Wing SMD
|
|
HALO Electronics, Inc | Switching Transformers | DC/DC Converter Transformer | 1:1:1.375:1.375 | 5.5V | 0.18 | Gull Wing | 8 | 12.07 | 8.64 | 15.24 | No | Unknown | Unknown | Unknown | EAR99 | No | |||||||||
| TGSP-P028EFD20LF Switching Transformer 1:1:0.167:0.333:0.333 0.15Ohm Prim. DCR 0.05Ohm Sec. DCR 30W 12 Terminal Gull Wing SMD |
|
HALO Electronics, Inc | Switching Transformers | Flyback Transformer | 1:1:0.167:0.333:0.333 | 12V | 0.15 | 0.05 | Gull Wing | 12 | 21.84 | 11.43 | 29.21 | No | No | Unknown | Unknown | Unknown | EAR99 | No | |||||||
| TGMR-350NA5RL Transformer, Sm, 1 To 1, Dc/Dc Coverter-Isolation Module, 3Kvrms, H .370In |
|
HALO Electronics, Inc | Switching Transformers | Unknown | Unknown | Unknown | EAR99 | Yes | Yes | ||||||||||||||||||
TGMR-340V6LF
Switching Transformer 1CT:1.33CT 0.9Ohm Prim. DCR 6 Terminal Gull Wing SMD
|
|
HALO Electronics, Inc | Switching Transformers | DC/DC Converter Transformer | 1CT:1.33CT | 0.9 | Gull Wing | 6 | 9.45 | 10.03 | 12.07 | No | No | Unknown | Unknown | Unknown | EAR99 | No | |||||||||
| TGSP-P026EFD20LF Switching Transformer 1:1:0.25:0.2:0.2:0.25 0.05Ohm Prim. DCR 0.01Ohm Sec. DCR 30W 12 Terminal Gull Wing SMD |
|
HALO Electronics, Inc | Switching Transformers | Flyback Transformer | 1:1:0.25:0.2:0.2:0.25 | 5V | 0.05 | 0.01 | Gull Wing | 12 | 21.84 | 11.43 | 29.21 | No | No | Unknown | Unknown | Unknown | EAR99 | No | |||||||
TGMR-350V6LF
Switching Transformer 1CT:1CT 0.8Ohm Prim. DCR 6 Terminal Gull Wing SMD
|
|
HALO Electronics, Inc | Switching Transformers | DC/DC Converter Transformer | 1CT:1CT | 0.8 | Gull Wing | 6 | 9.45 | 10.03 | 12.07 | No | No | Unknown | Unknown | Unknown | EAR99 | No | |||||||||
| TGMR-450V8LFTR 8 Pin, 4.5kVrms DC/DC Converter Isolation Modules |
|
HALO Electronics, Inc | Switching Transformers | No | No | No | No | EAR99 | No |