HALO Electronics, Inc Magnetics
| Part No. | Price | Stock | Manufacturer | Category | Transformer Type | Type | Turns Ratio | Technology | Protection Style | Primary Configuration | Maximum Input Voltage | Inductance - (uH) | Secondary Side Current - (mA) | Secondary Configuration | Primary Side Inductance - (uH) | Maximum Output Voltage | Maximum Interwinding Capacitance - (pF) | Maximum DCR Secondary Side - (Ohm) | Tolerance | High Potential | Power Rating | Maximum DC Current - (A) | Maximum Saturation Current - (A) | Maximum Insertion Loss - (dB) | Inductance Test Frequency - (Hz) | Minimum Return Loss - (dB) | Maximum DCR Primary Side - (Ohm) | Maximum DC Resistance - (Ohm) | Lead Style | Case Size | Package Type | Maximum Product Length - (mm) | Maximum Product Depth - (mm) | Maximum Product Height - (mm) | Product Length - (mm) | Product Height - (mm) | Product Depth - (mm) | Packaging | Number of Terminals | Rad Hard | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| TG110-AEX50N5LFTR Automotive Isolation Transformer |
Stock
4,200
$2.389
Per Unit
|
HALO Electronics, Inc | Power Transformers | 1CT:1CT | 1500Vrms | Gull Wing | DIP | 12.7 | 6.35 | 9.53 | 16 | EAR99 | No | |||||||||||||||||||||||||||||||||||||
| TG110-AE050N5LFTR Telecom Transformer 1CT:1CT 0.9Ohm Prim. DCR 0.9Ohm Sec. DCR 16 Terminal Gull Wing SMD Automotive AEC-Q200 |
Stock
700
$2.329
Per Unit
|
HALO Electronics, Inc | Telecom Transformers | 10/100Base-TX Single Port Transformer | 1CT:1CT | 35 | 0.9 | 1500Vrms | 0.9 | Gull Wing | DIP | 12.7 | 6.35 | 9.53 | 16 | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||||||||||||||||||||
TG26-1205N1RLTR
Telecom Transformer 2(1CT:2CT) 0.7Ohm Prim. DCR 16 Terminal Gull Wing SMD
|
Stock
1,000
$0.3418
Per Unit
|
HALO Electronics, Inc | Telecom Transformers | SMD Dual Line Interface Modules Transformer | 2(1CT:2CT) | 30 | 1500Vrms | 0.7 | Gull Wing | 12.7 | 5.08 | 9.53 | Tape and Reel | 16 | No | No | Unknown | Unknown | Unknown | EAR99 | No | |||||||||||||||||||||||||||||
|
Top Searched
TG1G-S001NZRL
Telecom Transformer 1CT:1CT 24 Terminal Gull Wing SMD
|
|
HALO Electronics, Inc | Telecom Transformers | SMD Single Port Gigabit Isolation Module Transformer | 1CT:1CT | 1500Vrms | -1@1MHz to 100MHz | -10@100MHz | Gull Wing | SMD | 17.78 | 5.84 | 15.88 | Tape and Reel|Tube | 24 | No | Unknown | Unknown | Unknown | EAR99 | Yes | Yes | ||||||||||||||||||||||||||||
|
Top Searched
TG110-E055N5RL
Telecom Transformer 2(1CT:1CT) 1Ohm Prim. DCR 16 Terminal Gull Wing SMD
|
|
HALO Electronics, Inc | Telecom Transformers | 10/100Base-TX Magnetic Module Transformer | 2(1CT:1CT) | 40 | 1500Vrms | 1 | Gull Wing | SMD | 12.7 | 6.35 | 9.53 | Tube | 16 | No | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||||||||||||||||
|
Top Searched
TGM-250NSRL
Switching Transformer 1CT:1CT 0.8Ohm Prim. DCR 6 Terminal Gull Wing SMD
|
|
HALO Electronics, Inc | Switching Transformers | DC/DC Converter Transformer | 1CT:1CT | 0.8 | Gull Wing | 8.13 | 5.08 | 9.53 | 6 | No | No | No | No | No | EAR99 | No | No | |||||||||||||||||||||||||||||||
|
Top Searched
TGM-240NSRL
Switching Transformer 3CT:4CT 0.8Ohm Prim. DCR 6 Terminal Gull Wing SMD
|
|
HALO Electronics, Inc | Switching Transformers | DC/DC Converter Transformer | 3CT:4CT | 0.8 | Gull Wing | 8.13 | 5.08 | 9.53 | 6 | No | No | No | No | No | EAR99 | No | No | |||||||||||||||||||||||||||||||
|
Top Searched
TG110-E050N5RL
Telecom Transformer 2(1CT:1CT) 1Ohm Prim. DCR 16 Terminal Gull Wing SMD
|
|
HALO Electronics, Inc | Telecom Transformers | 10/100Base-TX Single Port Transformer | 2(1CT:1CT) | 40 | 1500Vrms | 1 | Gull Wing | SMD | 12.7 | 6.35 | 9.53 | 16 | Unknown | No | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||||||||||||||||
|
Top Searched
TG110-AEX50N5LF
Telecom Transformer 1CT:1CT 1Ohm Prim. DCR 1Ohm Sec. DCR 16 Terminal Gull Wing SMD Automotive AEC-Q200
|
|
HALO Electronics, Inc | Telecom Transformers | 10/100Base-TX Single Port Transformer | 1CT:1CT | 35 | 1 | 1500Vrms | 1 | Gull Wing | DIP | 12.7 | 6.35 | 9.53 | 16 | No | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||||||||||||||||||
|
Top Searched
TGMR-440V8LF
Switching Transformer 1CT:1.33CT 0.9Ohm Prim. DCR 8 Terminal Gull Wing SMD
|
|
HALO Electronics, Inc | Switching Transformers | DC/DC Converter Transformer | 1CT:1.33CT | 0.9 | Gull Wing | SMD | 12.07 | 8.64 | 15.24 | 8 | No | No | Unknown | Unknown | Unknown | EAR99 | No | |||||||||||||||||||||||||||||||
| HDS124-470MTR SHIELDED DRUM INDUCTOR 12.5X12.5 SMD |
|
HALO Electronics, Inc | Inductor Surface Mount | No | Unknown | Unknown | Unknown | EAR99 | No | |||||||||||||||||||||||||||||||||||||||||
TGM-450NFRL
Switching Transformer 1CT:1CT 0.8Ohm Prim. DCR 8 Terminal Gull Wing SMD
|
|
HALO Electronics, Inc | Switching Transformers | DC/DC Converter Transformer | 1CT:1CT | 0.8 | Gull Wing | 12.07 | 8.64 | 15.24 | 8 | No | Unknown | No | Unknown | Unknown | Unknown | EAR99 | No | |||||||||||||||||||||||||||||||
TG04-1205NSRL
Telecom Transformer 1CT:1CT 0.7Ohm Prim. DCR 6 Terminal Gull Wing SMD
|
|
HALO Electronics, Inc | Telecom Transformers | Single T-1/E-1 Line Interface Modules Transformer | 1CT:1CT | 30 | 1500Vrms | 0.7 | Gull Wing | 8.13 | 5.08 | 9.53 | 6 | No | No | Unknown | Unknown | EAR99 | No | |||||||||||||||||||||||||||||||
TG110-RPE5N5RL
Telecom Transformer 2(1CT:1CT) 1Ohm Prim. DCR 16 Terminal Gull Wing SMD
|
|
HALO Electronics, Inc | Telecom Transformers | 10/100Base-TX Magnetic Module Transformer | 2(1CT:1CT) | 25(Typ) | 1500Vrms | -1.1@0.1MHz to 100MHz | -12@60MHz to 80MHz | 1 | Gull Wing | SMD | 12.7 | 6.35 | 9.53 | 16 | No | No | Unknown | Unknown | Unknown | EAR99 | Yes | Yes | ||||||||||||||||||||||||||
| TGM-250NSRLTR Switching Transformer 1CT:1CT 0.8Ohm Prim. DCR 6 Terminal Gull Wing SMD |
|
HALO Electronics, Inc | Switching Transformers | DC/DC Converter Transformer | 1CT:1CT | 0.8 | Gull Wing | 8.13 | 5.08 | 9.53 | Tape and Reel | 6 | No | No | Unknown | Unknown | Unknown | EAR99 | No | |||||||||||||||||||||||||||||||
TG01-1006NRLTR
Telecom Transformer 1:1 0.2Ohm Prim. DCR 16 Terminal Gull Wing SMD
|
|
HALO Electronics, Inc | Telecom Transformers | AUI Isolation Modules Transformer | 1:1 | 10 | 1500Vrms | 0.2 | Gull Wing | SMD | 12.7 | 5.08 | 9.53 | 16 | Unknown | No | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||||||||||||||||
TGM-340NARL
Switching Transformer 3CT:4CT 0.8Ohm Prim. DCR 6 Terminal Gull Wing SMD
|
|
HALO Electronics, Inc | Switching Transformers | DC/DC Converter Transformer | 3CT:4CT | 0.8 | Gull Wing | 8.89 | 6.35 | 12.07 | 6 | No | Unknown | No | Unknown | Unknown | Unknown | EAR99 | Yes | Yes | ||||||||||||||||||||||||||||||
TG81-1006NRLTR
Telecom Transformer 2(1CT:1CT) 0.3Ohm Prim. DCR 16 Terminal Gull Wing SMD
|
|
HALO Electronics, Inc | Telecom Transformers | 10Base-T Transformer | 2(1CT:1CT) | 9 | 2000Vrms | 0.3 | Gull Wing | 12.7 | 5.08 | 9.525 | Tape and Reel | 16 | No | No | Unknown | Unknown | Unknown | EAR99 | No | No | ||||||||||||||||||||||||||||
| TG110-S055P2RL Telecom Transformer 1:1 0.9Ohm Prim. DCR 16 Terminal Gull Wing SMD |
|
HALO Electronics, Inc | Telecom Transformers | 10/100Base-TX Single Port Transformer | 1:1 | 1500Vrms | -10@60MHz to 80MHz | 0.9 | Gull Wing | SMD | 12.7 | 2.24 | 9.53 | 16 | No | Unknown | No | Unknown | Unknown | Unknown | EAR99 | No | ||||||||||||||||||||||||||||
TG110-S055N2RL
Telecom Transformer 2(1CT:1CT) 0.9Ohm Prim. DCR 16 Terminal Gull Wing SMD
|
|
HALO Electronics, Inc | Telecom Transformers | 10/100Base-TX Single Port Transformer | 2(1CT:1CT) | 15(Typ) | 1500Vrms | -1.1@0.1MHz to 100MHz | -12@60MHz to 80MHz | 0.9 | Gull Wing | SMD | 12.7 | 5.08 | 9.53 | 16 | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||||||||||||||||
TG83-1505NXRL
Telecom Transformer 1:2/1:1 0.8Ohm Prim. DCR 40 Terminal Gull Wing SMD
|
|
HALO Electronics, Inc | Telecom Transformers | SMD Quatra 4 Port Line Interface Module Transformer | 1:2/1:1 | 35 | 1500Vrms | 0.8 | Gull Wing | 27.94 | 5.84 | 15.88 | 40 | No | No | Unknown | Unknown | Unknown | EAR99 | No | ||||||||||||||||||||||||||||||
| TG111-S12NYNRL Audio Transformers / Signal Transformers |
|
HALO Electronics, Inc | Power Transformers | Unknown | Unknown | Unknown | EAR99 | No | No | |||||||||||||||||||||||||||||||||||||||||
| TG46-S010NXRL Telecom Transformer 1CT:1.414CT/1:1 0.4Ohm/0.4Ohm Prim. DCR 40 Terminal Gull Wing SMD |
|
HALO Electronics, Inc | Telecom Transformers | 10Base-T Transformer | 1CT:1.414CT/1:1 | 12 | 1500Vrms | 0.4/0.4 | Gull Wing | 27.94 | 5.84 | 15.88 | 40 | No | No | Unknown | Unknown | Unknown | EAR99 | No | ||||||||||||||||||||||||||||||
| TGM-210NSLFTR XFMR, SMPS, DC/DC, ISOL, 2kV, 2:1, D |
|
HALO Electronics, Inc | Switching Transformers | Unknown | Unknown | Unknown | EAR99 | No | ||||||||||||||||||||||||||||||||||||||||||
| TG111-HRPE47N24LF SMD Isolation Module |
|
HALO Electronics, Inc | Telecom Transformers | Unknown | Unknown | Unknown | EAR99 | No |