HAHN Magnetics
| Part No. | Price | Stock | Manufacturer | Category | Transformer Type | Primary Configuration | Maximum Input Voltage | Secondary Side Current - (mA) | Secondary Configuration | Maximum Output Voltage | Primary Side Voltage - (V) | Secondary Side Voltage - (V) | Power Rating | Number of Terminals | Burden - (VA) | Lead Style | High Potential | Package Type | Product Length - (mm) | Product Height - (mm) | Product Depth - (mm) | Packaging | CECC Qualified | ESD Protection | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| BV EI 301 3592 Printed-Circuit-Board Transformers |
|
HAHN GmbH & Co. KG | Power Transformers | No | Unknown | Unknown | Unknown | EAR99 | No | |||||||||||||||||||||
BV UI 482 0010
Transformer, 60VA Power Flat Transformers
|
|
HAHN GmbH & Co. KG | Power Transformers | No | No | Unknown | Unknown | Unknown | EAR99 | No | ||||||||||||||||||||
BV EI 301 3582
Printed Circuit-Board Transformers
|
|
HAHN GmbH & Co. KG | Power Transformers | No | Unknown | Unknown | Unknown | EAR99 | No | |||||||||||||||||||||
BV EI 303 2943
Power Transformer 1.9VA 10 Terminal Pin Thru-Hole
|
|
HAHN GmbH & Co. KG | Power Transformers | Power Transformer | Single | 211 | Single | 115 | 9 | 10 | Pin | DIP | 32.5 | 24 | 27.5 | No | No | Unknown | Unknown | Unknown | EAR99 | No | ||||||||
| BV EI 305 8022 Transformer, Power |
|
HAHN GmbH & Co. KG | Power Transformers | No | Unknown | Unknown | Unknown | EAR99 | No | |||||||||||||||||||||
BV EI 303 2897
Power Transformer 1.9VA 10 Terminal Pin Thru-Hole
|
|
HAHN GmbH & Co. KG | Power Transformers | Power Transformer | Single | 158 | Single | 115 | 12 | 10 | Pin | DIP | 32.5 | 24 | 27.5 | No | No | Unknown | Unknown | Unknown | EAR99 | No | ||||||||
| BV EI 603 1029 Power Transformer 30VA Pin Thru-Hole |
|
HAHN GmbH & Co. KG | Power Transformers | Power Transformer | Single | 1250 | Single | 230 | 24 | Pin | 81.5 | 54.2 | 54.8 | No | No | Unknown | Unknown | Unknown | EAR99 | No | ||||||||||
BV EI 303 2030
POWER TRANSFORMER
|
|
HAHN GmbH & Co. KG | Power Transformers | No | No | Unknown | Unknown | Unknown | EAR99 | No | ||||||||||||||||||||
BV EI 303 2013
Power Transformer 2.3VA 10 Terminal Pin Thru-Hole
|
|
HAHN GmbH & Co. KG | Power Transformers | Power Transformer | Single | 153 | Single | 230 | 15 | 10 | Pin | DIP | 32.5 | 24 | 27.5 | No | No | Unknown | Unknown | Unknown | EAR99 | No | ||||||||
BV EI 483 1253
Power Transformer 15VA 12 Terminal Pin Thru-Hole
|
|
HAHN GmbH & Co. KG | Power Transformers | Power Transformer | Single | 625 | Single | 230 | 24 | 12 | Pin | 69.6 | 44.1 | 43.4 | No | No | Unknown | Unknown | Unknown | EAR99 | No | |||||||||
BV EI 382 1196
Power Transformer 4.5VA Pin Thru-Hole
|
|
HAHN GmbH & Co. KG | Power Transformers | Power Transformer | Single | 250|125 | Dual | 230 | 18|36 | Pin | 28.1 | No | No | Unknown | Unknown | Unknown | EAR99 | No | ||||||||||||
BV EI 481 1182
Power Transformer 10VA 12 Terminal Pin Thru-Hole
|
|
HAHN GmbH & Co. KG | Power Transformers | Power Transformer | Single | 1333 | Single | 230 | 7.5 | 12 | Pin | 69.6 | 34.7 | 43.4 | No | No | Unknown | Unknown | Unknown | EAR99 | No | |||||||||
BV EI 304 2366
Printed-Circuit-Board Transformers
|
|
HAHN GmbH & Co. KG | Power Transformers | No | Unknown | Unknown | Unknown | EAR99 | No | |||||||||||||||||||||
BV EI 382 1190
Power Transformer 4.5VA 10 Terminal Pin Thru-Hole
|
|
HAHN GmbH & Co. KG | Power Transformers | Power Transformer | Single | 500|250 | Dual | 230 | 9|18 | 10 | Pin | DIP | 41 | 28.1 | 35.1 | No | No | Unknown | Unknown | Unknown | EAR99 | No | ||||||||
BV EI 540 1143
TRANSFORMER MISC 12VA 230V. PRIM 12V.SEC 1000mA
|
|
HAHN GmbH & Co. KG | Power Transformers | No | No | Unknown | Unknown | Unknown | EAR99 | No | ||||||||||||||||||||
BV 202 0176
Power Transformer 0.35VA 4 Terminal Pin Thru-Hole
|
|
HAHN GmbH & Co. KG | Power Transformers | Power Transformer | Single | 14 | Single | 400 | 24 | 4 | Pin | 19 | No | No | Unknown | Unknown | Unknown | EAR99 | No | |||||||||||
BV EI 301 3005
Power Transformer 0.5VA 10 Terminal Pin Thru-Hole
|
|
HAHN GmbH & Co. KG | Power Transformers | Power Transformer | Single | 83 | Single | 230 | 6 | 10 | 0.5 | Pin | DIP | 33.2 | 15.2 | 28.2 | No | No | Unknown | Unknown | Unknown | EAR99 | No | |||||||
| BV EI 601 1044 Transformer, Encapsulated, 20VA, 230VAC |
|
HAHN GmbH & Co. KG | Power Transformers | No | Unknown | Unknown | Unknown | EAR99 | No | |||||||||||||||||||||
BV EI 306 3603
Power Transformer 3.6VA 10 Terminal Pin Thru-Hole
|
|
HAHN GmbH & Co. KG | Power Transformers | Power Transformer | 240 | Single | 230 | 15 | 10 | Pin | 32.5 | 34 | 27.5 | No | No | Unknown | Unknown | Unknown | EAR99 | No | ||||||||||
BV EI 303 2014
Power Transformer 2.3VA 10 Terminal Pin Thru-Hole
|
|
HAHN GmbH & Co. KG | Power Transformers | Power Transformer | Single | 127 | Single | 230 | 18 | 10 | Pin | DIP | 32.5 | 24 | 27.5 | No | No | Unknown | Unknown | Unknown | EAR99 | No | ||||||||
BV UI 21 0003
Power Transformer 6000Vrms 1VA 12 Terminal Pin Thru-Hole
|
|
HAHN GmbH & Co. KG | Power Transformers | Power Transformer | Dual | 56 | Dual | 115|230 | 9|18 | 12 | Pin | 6000Vrms | DIP | 28.9 | 14.9 | 33.4 | No | No | Unknown | Unknown | Unknown | EAR99 | No | |||||||
BV EI 305 2879
Power Transformer 2.3VA 10 Terminal Pin Thru-Hole
|
|
HAHN GmbH & Co. KG | Power Transformers | Power Transformer | Single | 255 | Single | 230 | 9 | 10 | Pin | DIP | 32.5 | 29.8 | 27.5 | No | Unknown | Unknown | Unknown | EAR99 | No | |||||||||
BV UI 303 0143
Power Transformer 6VA 16 Terminal Pin Thru-Hole
|
|
HAHN GmbH & Co. KG | Power Transformers | Power Transformer | Dual | 166 | Dual | 2X115 | 2X18 | 16 | Pin | 44.2 | 22.8 | 53 | No | No | Unknown | Unknown | Unknown | EAR99 | No | |||||||||
BV EI 422 1260
Power Transformer 6VA 14 Terminal Pin Flange Mount
|
|
HAHN GmbH & Co. KG | Power Transformers | Power Transformer | 250 | Dual | 230 | 12 | 14 | Pin | 44 | 32.3 | 37 | No | No | Unknown | Unknown | Unknown | EAR99 | No | ||||||||||
BV EI 304 2047
Power Transformer 2.6VA 10 Terminal Pin Thru-Hole
|
|
HAHN GmbH & Co. KG | Power Transformers | Power Transformer | Single | 108 | Dual | 230 | 12|24 | 10 | Pin | DIP | 32.5 | 27 | 27.5 | No | No | Unknown | Unknown | Unknown | EAR99 | No |