HAHN GmbH & Co. KGBV UI 21 0003Power Transformers
Power Transformer 6000Vrms 1VA 12 Terminal Pin Thru-Hole
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | Unknown |
| PPAP | Unknown |
| Power Transformer | |
| Dual | |
| Dual | |
| Parallel|Series | |
| Parallel|Series | |
| 56 | |
| 115|230 | |
| 9|18 | |
| 6000Vrms | |
| 1VA | |
| Pin | |
| Through Hole | |
| 12 | |
| DIP | |
| 28.9 | |
| 14.9 | |
| 33.4 |
Transform power from one circuit to the next with this BV UI 21 0003 power transformer from Hahn - Elektrobau GmbH while keeping frequency constant. This product is 14.9 mm tall.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

