GeneSiC Semiconductor FET Transistors
66 GeneSiC Semiconductor FET Transistors
Customize columns
Please select at least 1 column
| Part No. | Price | Stock | Manufacturer | Category | Category | Material | Configuration | Channel Mode | Channel Type | Number of Elements per Chip | Maximum Drain-Source Voltage - (V) | Maximum Gate-Source Voltage - (V) | Maximum Continuous Drain Current - (A) | Typical Gate Charge @ Vgs - (nC) | Maximum Power Dissipation - (mW) | Typical Input Capacitance @ Vds - (pF) | Typical Output Capacitance - (pF) | Maximum Drain-Source Resistance - (Ohm) | Typical Drain-Source Resistance @ 25°C - (mOhm) | Packaging | Pin Count | Supplier Package | Standard Package Name | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
G3F135MT12J-TR
Trans MOSFET N-CH SiC 1.2KV 18A 8-Pin(7+Tab) TO-263 Automotive AEC-Q101
|
|
GeneSiC Semiconductor | MOSFETs | Power MOSFET | SiC | Single Hex Source | Enhancement | N | 1 | 1200 | 18 | 18 | 27@18V | 87000 | 575@800V | 180@18V | 8 | TO-263 | Yes | AEC-Q101 | Yes | Unknown | ||||||||||
| G3F60MT06D Trans MOSFET SiC 650V 3-Pin(3+Tab) TO-247 |
|
GeneSiC Semiconductor | MOSFETs | SiC | 650 | 55 | 3 | TO-247 | ||||||||||||||||||||||||
G3R20MT17K
Trans MOSFET N-CH SiC 1.7KV 95A 4-Pin(4+Tab) TO-247
|
|
GeneSiC Semiconductor | MOSFETs | Power MOSFET | SiC | Single Dual Source | Enhancement | N | 1 | 1700 | 15 | 95 | 256@15V | 569000 | 7620@1000V | 28@15V | 4 | TO-247 | No | No | No | EAR99 | Yes | No | ||||||||
| G3F25MT12K Trans MOSFET SiC 1.2KV 4-Pin(4+Tab) TO-247 |
|
GeneSiC Semiconductor | MOSFETs | SiC | 1200 | 25 | 4 | TO-247 | ||||||||||||||||||||||||
G3R30MT12J-TR
Trans MOSFET N-CH SiC 1.2KV 85A 8-Pin(7+Tab) TO-263
|
|
GeneSiC Semiconductor | MOSFETs | Power MOSFET | SiC | Single Hex Source | Enhancement | N | 1 | 1200 | 18 | 85 | 118@15V | 408000 | 3863@800V | 34@18V | 8 | TO-263 | Unknown | Unknown | Unknown | |||||||||||
| G3F20MT12K Trans MOSFET SiC 1.2KV 4-Pin(4+Tab) TO-247 |
|
GeneSiC Semiconductor | MOSFETs | SiC | 1200 | 20 | 4 | TO-247 | ||||||||||||||||||||||||
G3F25MT06K
Trans MOSFET N-CH SiC 650V 100A 4-Pin(4+Tab) TO-247 Automotive AEC-Q101
|
|
GeneSiC Semiconductor | MOSFETs | Power MOSFET | SiC | Single Dual Source | Enhancement | N | 1 | 650 | 18 | 100 | 108@18V | 294000 | 2939@400V | 27.5@18V | 4 | TO-247 | Yes | AEC-Q101 | Yes | Unknown | ||||||||||
| G3F18MT12K Trans MOSFET SiC 1.2KV 4-Pin(4+Tab) TO-247 |
|
GeneSiC Semiconductor | MOSFETs | SiC | 1200 | 18.5 | 4 | TO-247 | ||||||||||||||||||||||||
G3F45MT06K
Trans MOSFET N-CH SiC 650V 52A 4-Pin(4+Tab) TO-247 Automotive AEC-Q101
|
|
GeneSiC Semiconductor | MOSFETs | Power MOSFET | SiC | Single Dual Source | Enhancement | N | 1 | 650 | 18 | 52 | 55@18V | 167000 | 1640@400V | 54@18V | 4 | TO-247 | Yes | AEC-Q101 | Yes | Unknown | ||||||||||
G3F45MT06J-TR
Trans MOSFET N-CH SiC 650V 56A 8-Pin(7+Tab) TO-263 Automotive AEC-Q101
|
|
GeneSiC Semiconductor | MOSFETs | Power MOSFET | SiC | Single Hex Source | Enhancement | N | 1 | 650 | 18 | 56 | 55@18V | 187000 | 1640@400V | 54@18V | 8 | TO-263 | Yes | AEC-Q101 | Yes | Unknown | ||||||||||
G3F25MT06J-TR
Trans MOSFET N-CH SiC 650V 108A 8-Pin(7+Tab) TO-263 Automotive AEC-Q101
|
|
GeneSiC Semiconductor | MOSFETs | Power MOSFET | SiC | Single Hex Source | Enhancement | N | 1 | 650 | 18 | 108 | 108@18V | 343000 | 2939@400V | 27.5@18V | 8 | TO-263 | Yes | AEC-Q101 | Yes | Unknown | ||||||||||
G3R60MT07J
Trans MOSFET N-CH SiC 750V 44A 8-Pin(7+Tab) D2PAK
|
|
GeneSiC Semiconductor | MOSFETs | Power MOSFET | SiC | Single Hex Source | Enhancement | N | 1 | 750 | 15 | 44 | 47@15V | 182000 | 953@450V | 78@15V | 8 | D2PAK | TO | No | No | No | EAR99 | Yes | No | |||||||
G3F33MT06K
Trans MOSFET N-CH SiC 650V 74A 4-Pin(4+Tab) TO-247 Automotive AEC-Q101
|
|
GeneSiC Semiconductor | MOSFETs | Power MOSFET | SiC | Single Dual Source | Enhancement | N | 1 | 650 | 18 | 74 | 81@18V | 227000 | 2394@400V | 38@18V | 4 | TO-247 | Yes | AEC-Q101 | Yes | Unknown | ||||||||||
G3R75MT12D
Trans MOSFET N-CH SiC 1.2KV 36A 3-Pin(3+Tab) TO-247
|
|
GeneSiC Semiconductor | MOSFETs | Power MOSFET | SiC | Single | Enhancement | N | 1 | 1200 | 18 | 36 | 47@15V | 182000 | 1545@800V | 85@18V | 3 | TO-247 | No | No | No | No | EAR99 | Yes | No | |||||||
G3R350MT12J
Trans MOSFET N-CH SiC 1.2KV 10A 8-Pin(7+Tab) TO-263
|
|
GeneSiC Semiconductor | MOSFETs | Power MOSFET | SiC | Single Hex Source | Enhancement | N | 1 | 1200 | 18 | 10 | 10@15V | 64000 | 331@800V | 395@18V | 8 | TO-263 | No | No | No | EAR99 | Yes | No | ||||||||
G3R20MT12N
Trans MOSFET N-CH SiC 1.2KV 90A 4-Pin SOT-227
|
From $40.48 to $41.42
Per Unit
|
GeneSiC Semiconductor | MOSFETs | Power MOSFET | SiC | Single Dual Source | Enhancement | N | 1 | 1200 | 18 | 90 | 180@15V | 314000 | 5814@800V | 22.5@18V | 4 | SOT-227 | SOT | No | No | No | EAR99 | Yes | No | |||||||
G3R160MT17J
Trans MOSFET N-CH SiC 1.7KV 18A 8-Pin(7+Tab) TO-263
|
|
GeneSiC Semiconductor | MOSFETs | Power MOSFET | SiC | Single Hex Source | Enhancement | N | 1 | 1700 | 15 | 18 | 29@15V | 145000 | 854@1000V | 23 | 224@15V | 160@15V | 8 | TO-263 | No | No | No | No | EAR99 | Yes | No | |||||
G3R60MT07J-TR
Trans MOSFET N-CH SiC 750V 44A 8-Pin(7+Tab) TO-263
|
|
GeneSiC Semiconductor | MOSFETs | Power MOSFET | SiC | Single Hex Source | Enhancement | N | 1 | 750 | 15 | 44 | 47@15V | 182000 | 953@450V | 78@15V | 8 | TO-263 | No | No | No | |||||||||||
| G3F45MT06D Trans MOSFET SiC 650V 3-Pin(3+Tab) TO-247 |
|
GeneSiC Semiconductor | MOSFETs | SiC | 650 | 42 | 3 | TO-247 | ||||||||||||||||||||||||
G3R30MT12K
Trans MOSFET N-CH SiC 1.2KV 70A 4-Pin(4+Tab) TO-247
|
|
GeneSiC Semiconductor | MOSFETs | Power MOSFET | SiC | Single Dual Source | Enhancement | N | 1 | 1200 | 18 | 70 | 118@15V | 281000 | 3863@800V | 32@18V | 4 | TO-247 | No | No | No | No | EAR99 | Yes | No | |||||||
G3R40MT12J-TR
Trans MOSFET N-CH SiC 1.2KV 66A 8-Pin(7+Tab) TO-263
|
|
GeneSiC Semiconductor | MOSFETs | Power MOSFET | SiC | Single Hex Source | Enhancement | N | 1 | 1200 | 18 | 66 | 88@15V | 330000 | 2897@800V | 45@18V | 8 | TO-263 | Unknown | Unknown | Unknown | |||||||||||
G3F65MT12K
Trans MOSFET N-CH SiC 1.2KV 35A 4-Pin(4+Tab) TO-247 Automotive AEC-Q101
|
|
GeneSiC Semiconductor | MOSFETs | Power MOSFET | SiC | Single Dual Source | Enhancement | N | 1 | 1200 | 18 | 35 | 55@18V | 153000 | 1298@800V | 86@18V | 4 | TO-247 | Yes | AEC-Q101 | Yes | Unknown | ||||||||||
G3F34MT12K
Trans MOSFET N-CH SiC 1.2KV 63A 4-Pin(4+Tab) TO-247 Automotive AEC-Q101
|
|
GeneSiC Semiconductor | MOSFETs | Power MOSFET | SiC | Single Dual Source | Enhancement | N | 1 | 1200 | 18 | 63 | 104@18V | 263000 | 2418@800V | 45@18V | 4 | TO-247 | Yes | AEC-Q101 | Yes | Unknown | ||||||||||
G3R40MT12D
Trans MOSFET N-CH SiC 1.2KV 63A 3-Pin(3+Tab) TO-247
|
|
GeneSiC Semiconductor | MOSFETs | Power MOSFET | SiC | Single | Enhancement | N | 1 | 1200 | 18 | 63 | 88@15V | 297000 | 2897@800V | 45@18V | 3 | TO-247 | No | No | No | No | EAR99 | Yes | No | |||||||
G3F20MT12J-TR
Trans MOSFET N-CH SiC 1.2KV 108A 8-Pin(7+Tab) TO-263 Automotive AEC-Q101
|
|
GeneSiC Semiconductor | MOSFETs | Power MOSFET | SiC | Single Hex Source | Enhancement | N | 1 | 1200 | 18 | 108 | 176@18V | 448000 | 4317@800V | 26.5@18V | 8 | TO-263 | Yes | AEC-Q101 | Yes | Unknown |