GeneSiC SemiconductorG3F25MT06KMOSFETs
Trans MOSFET N-CH SiC 650V 100A 4-Pin(4+Tab) TO-247 Automotive AEC-Q101
| Active | |
| 8541.10.00.80 | |
| Automotive | Yes |
| PPAP | Unknown |
| Power MOSFET | |
| SiC | |
| Single Dual Source | |
| Enhancement | |
| N | |
| 1 | |
| 650 | |
| 18 | |
| -55 to 175 | |
| 100 | |
| 27.5@18V | |
| 108@18V | |
| 2939@400V | |
| 294000 | |
| 7 | |
| 8 | |
| 16 | |
| 28 | |
| -55 | |
| 175 | |
| Automotive | |
| Mounting | Through Hole |
| Package Height | 23.45 |
| Package Width | 5.02 |
| Package Length | 15.94 |
| PCB changed | 4 |
| Tab | Tab |
| Supplier Package | TO-247 |
| 4 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

