Coherent Fiber Optics
| Part No. | Price | Stock | Manufacturer | Category | Type | Category | Number of Channels | Emitter Type | Fiber Mode | Center Wavelength - (nm) | Maximum Data Rate | Connector Type | Peak Wavelength - (nm) | Add Insertion Loss - (dB) | Return Loss - (dB) | Form Factor | Drop Insertion Loss - (dB) | Pass Insertion Loss - (dB) | Jitter - (ns) | Maximum Optical Input Power - (mW) | Polarization Mode Dispersion - (ps) | Minimum Operating Supply Voltage - (V) | Directivity - (dB) | Maximum Operating Supply Voltage - (V) | Supplier Temperature Grade | Polarization Dependent Loss - (dB) | Packaging | Rad Hard | Pin Count | Supplier Package | CECC Qualified | ESD Protection | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
FTLF8519F2HNL
TX/RX Optical Fiber 2.125Gbps 10-Pin
|
|
Coherent | Fiber Optic Transceivers | TX/RX | VCSEL Laser | Multi Mode | 2.125Gbps(Typ) | LC | 860(Max) | SFF | 0.119(Max)/0.123(Max) | Extended | 10 | No | No | Unknown | Unknown | Unknown | EAR99 | ||||||||||||||||||||
FTLX3971MTC41
TX/RX Optical Fiber 11.3176Gbps 20-Pin
|
From $643.76 to $804.33
Per Unit
|
Coherent | Fiber Optic Transceivers | TX/RX | Laser | Single | 11.3176Gbps | LC | 1544.53/1600(Max) | SFP+ | 20 | No | Unknown | Unknown | Unknown | 5A991.b.5.a | |||||||||||||||||||||||
FWSF-M/D-4-EX-LC
CWDM MUX/DEMUX-4-EX PLUG-IN MODULE
|
|
Coherent | No | No | Unknown | Unknown | Unknown | 5A991.b.5.d | |||||||||||||||||||||||||||||||
FWSF-M/D-1310/CWDM-8-LC
LASERS DETECTORS AND PASSIVES COMPONENTS FOR DATACOM APPLICATIONS
|
|
Coherent | No | Unknown | Unknown | Unknown | 5A991.b.5.d | ||||||||||||||||||||||||||||||||
FTLX6871MCC
TX/RX Optical Fiber 11.3168Gbps 20-Pin
|
|
Coherent | Fiber Optic Transceivers | TX/RX | Laser | Single | 11.3168Gbps | LC | 1563.86(Max)/1600(Max) | SFP+ | 20 | No | Unknown | Unknown | Unknown | 5A991b.5.a. | |||||||||||||||||||||||
FTLC1156RDPL
TX/RX Optical Fiber 103.1Gbps 38-Pin
|
From $508.31 to $556.44
Per Unit
|
Coherent | Fiber Optic Transceivers | TX/RX | DFB | Single | 103.1Gbps | LC | 1310.19(Max) | QSFP28 | Commercial | 38 | No | Unknown | Unknown | Unknown | 5A991b.5.a. | Yes | No | ||||||||||||||||||||
FTL410QE2N
TX/RX Optical Fiber 10.5Gbps 38-Pin
|
From $370.25 to $405.31
Per Unit
|
Coherent | Fiber Optic Transceivers | TX/RX | VCSEL | Multi Mode | 10.5Gbps | MPO | 860(Max) | QSFP+ | 38 | No | Unknown | No | Unknown | Unknown | Unknown | EAR99 | |||||||||||||||||||||
FTLC9555FEPM
TX/RX Optical Fiber 112.2Gbps
|
From $377.78 to $413.55
Per Unit
|
Coherent | Fiber Optic Transceivers | TX/RX | VCSEL/PIN | Multi Mode | 112.2Gbps | MPO/MTP-12 | 850 | QSFP28 | No | Unknown | Unknown | Unknown | EAR99 | No | |||||||||||||||||||||||
FTLX6871MNC
TX/RX Optical Fiber 622Mbps
|
|
Coherent | Fiber Optic Transceivers | Single | LC | No | Unknown | Unknown | Unknown | 5A991.b.5.a | |||||||||||||||||||||||||||||
FTLX3815M348
TX/RX Optical Fiber 11.35Gbps 30-Pin
|
|
Coherent | Fiber Optic Transceivers | TX/RX | Laser | Single | 11.35Gbps | LC | 1538.98/1615(Max) | XFP | 30 | No | Unknown | Unknown | Unknown | 5A991.b.5.a | |||||||||||||||||||||||
FTLX3971MTC57
TX/RX Optical Fiber 11.3176Gbps 20-Pin
|
From $643.76 to $804.33
Per Unit
|
Coherent | Fiber Optic Transceivers | TX/RX | Laser | Single | 11.3176Gbps | LC | 1531.9/1600(Max) | SFP+ | 20 | No | Unknown | Unknown | Unknown | 5A991.b.5.a | |||||||||||||||||||||||
FTLC1155RGPL2
TX/RX Optical Fiber 103.1Gbps 38-Pin
|
From $480.70 to $526.21
Per Unit
|
Coherent | Fiber Optic Transceivers | TX/RX | Laser | Single | 103.1Gbps | LC | 1337.5(Max) | QSFP28 | 38 | No | Unknown | Unknown | Unknown | ||||||||||||||||||||||||
FTLC1157RGPLB
TX/RX Optical Fiber 103.1Gbps 38-Pin
|
From $340.13 to $372.33
Per Unit
|
Coherent | Fiber Optic Transceivers | TX/RX | Laser | Single | 103.1Gbps | LC | 1337.5(Max) | QSFP28 | 38 | No | Unknown | Unknown | Unknown | 5A991b.5.a. | |||||||||||||||||||||||
FWSF-OADM-1-61-LC
2 Channel OADM 1611nm
|
|
Coherent | 2 | 1611 | LC | 1.3 | >=45 | 1.3 | 1.4 | <=0.2 | >=55 | <=0.15 | No | No | Unknown | Unknown | Unknown | 5A991.b.5.d | |||||||||||||||||||||
FTE8504K1LTY
Optical Transceiver Endurance, Short-Reach, 125 Mb/s to 4 Gb/s Rate-select, -40°C to 85°C, Conformal Coating
|
|
Coherent | Fiber Optic Transceivers | TX/RX | VCSEL | Multi Mode | 4Gbps | LC | 850 | SFP+ | Extended | 12 | No | Unknown | No | Unknown | Unknown | Unknown | 5A991b.5.a. | ||||||||||||||||||||
FTLC1157RGPLA
TX/RX Optical Fiber 103.1Gbps 38-Pin
|
From $358.96 to $392.94
Per Unit
|
Coherent | Fiber Optic Transceivers | TX/RX | Laser | Single | 103.1Gbps | LC | 1337.5(Max) | QSFP28 | 38 | No | Unknown | Unknown | Unknown | 5A991b.5.a. | |||||||||||||||||||||||
FTLF1523P1BTL
TX/RX Optical Fiber 155Mbps 20-Pin
|
|
Coherent | Fiber Optic Transceivers | TX/RX | DFB Laser | Single | 155Mbps | LC | 1580(Max)/1600(Max) | SFP | Industrial | 20 | No | No | Unknown | Unknown | Unknown | 5A991b.5.a. | |||||||||||||||||||||
XPRV2022A-VF-FP
RX Optical Fiber 43Gbps 16-Pin
|
|
Coherent | Fiber Optic Transceivers | RX | PIN | 43Gbps | FC/PC | 1620(Max) | 16 | Yes | No | Unknown | Unknown | Unknown | EAR99 | ||||||||||||||||||||||||
FWSF-OADM-1-57-LC
2 Channel OADM 1571nm
|
|
Coherent | 2 | 1571 | LC | 1.3 | >=45 | 1.3 | 1.4 | <=0.2 | >=55 | <=0.15 | No | No | Unknown | Unknown | Unknown | 5A991.b.5.d | |||||||||||||||||||||
FTL4P1QM1C
TX/RX Optical Fiber 622Mbps
|
|
Coherent | Fiber Optic Transceivers | Single | MPO-12 | 38 | No | Unknown | Unknown | Unknown | |||||||||||||||||||||||||||||
| FTLX1475D3BTL TX/RX Optical Fiber 10.5Gbps |
From $76.56 to $83.81
Per Unit
|
Coherent | Fiber Optic Transceivers | TX/RX | DFB | Single | 10.5Gbps | LC | 1310 | SFP+ | Industrial | No | 5A991b.5.a. | Yes | No | ||||||||||||||||||||||||
FTLX3971MTC49
TX/RX Optical Fiber 11.3176Gbps 20-Pin
|
From $643.76 to $804.33
Per Unit
|
Coherent | Fiber Optic Transceivers | TX/RX | Laser | Single | 11.3176Gbps | LC | 1538.19/1600(Max) | SFP+ | 20 | No | Unknown | Unknown | Unknown | 5A991.b.5.a | |||||||||||||||||||||||
FTLX3971MTC38
TX/RX Optical Fiber 11.3176Gbps 20-Pin
|
From $643.76 to $804.33
Per Unit
|
Coherent | Fiber Optic Transceivers | TX/RX | Laser | Single | 11.3176Gbps | LC | 1546.92/1600(Max) | SFP+ | 20 | No | Unknown | Unknown | Unknown | 5A991.b.5.a | |||||||||||||||||||||||
FTLC1156RDPL-1Y
TX/RX Optical Fiber 103.1Gbps 38-Pin
|
From $530.91 to $581.17
Per Unit
|
Coherent | Fiber Optic Transceivers | TX/RX | DFB | Single | 103.1Gbps | LC | 1310.19(Max) | QSFP28 | Commercial | 38 | No | Unknown | Unknown | Unknown | 5A991b.5.a. | Yes | No | ||||||||||||||||||||
FTLX3971MTC28
TX/RX Optical Fiber 11.3176Gbps 20-Pin
|
From $643.76 to $804.33
Per Unit
|
Coherent | Fiber Optic Transceivers | TX/RX | Laser | Single | 11.3176Gbps | LC | 1554.94/1600(Max) | SFP+ | 20 | No | Unknown | Unknown | Unknown | 5A991.b.5.a |