| Compliant with Exemption | |
| 5A991b.5.a. | |
| Active | |
| 8517.62.00.90 | |
| SVHC | Yes |
| Automotive | Unknown |
| PPAP | Unknown |
| TX/RX | |
| DFB | |
| Single | |
| LC | |
| 103.1Gbps | |
| 1310.19(Max) | |
| QSFP28 | |
| 0.012(Min) | |
| 0.012(Min) | |
| -4.3 to 4.5|-10.6 to 4.5 | |
| 1120 | |
| 3.135 | |
| 3.3 | |
| 3.465 | |
| 3500 | |
| 0 | |
| 70 | |
| Commercial | |
| Mounting | Snap Fit To Panel |
| Package Height | 18.35 mm |
| Package Width | 18.7 mm |
| Package Length | 123.33 mm |
| PCB changed | 38 |
| 38 |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

