FASTRON Magnetics
| Part No. | Price | Stock | Manufacturer | Category | Type | Technology | Protection Style | Inductance - (uH) | Core Material | Tolerance | Quality Test Frequency - (Hz) | Maximum DC Current - (A) | Impedance - (Ohm) | Maximum Saturation Current - (A) | Inductance Test Frequency - (Hz) | Minimum Self Resonant Frequency - (Hz) | Number of Terminals | Maximum DC Resistance - (Ohm) | Lead Style | Package Type | Case Size | Maximum Product Length - (mm) | Maximum Product Diameter - (mm) | Maximum Product Depth - (mm) | Maximum Product Height - (mm) | Product Length - (mm) | Product Depth - (mm) | Packaging | Minimum Quality Factor | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
PISA2416-680M-04
Inductor Power Molded/Shielded Wirewound 68uH 20% 1KHz Ferrite 0.52A 0.63Ohm DCR T/R Automotive AEC-Q200
|
Stock
1,000
From $0.6254 to $0.6573
Per Unit
|
FASTRON | Inductor Surface Mount | Power | Wirewound | Molded/Shielded | 68u | Ferrite | 20% | 0.52 | 0.52 | 1K | 2 | 0.63 | 6.5 | 6.1 | 5.2 | Tape and Reel | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||||
PISA2416-470M-04
Inductor Power Molded/Shielded Wirewound 47uH 20% 1KHz Ferrite 0.62A 0.52Ohm DCR T/R Automotive AEC-Q200
|
Stock
1,000
From $0.6254 to $0.6573
Per Unit
|
FASTRON | Inductor Surface Mount | Power | Wirewound | Molded/Shielded | 47u | Ferrite | 20% | 0.62 | 0.62 | 1K | 2 | 0.52 | 6.5 | 6.1 | 5.2 | Tape and Reel | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||||
1008ASM-039J-08
Inductor RF Chip Molded Wirewound 0.039uH 5% 50MHz 60Q-Factor Ceramic 1A 0.15Ohm DCR 1008 Automotive AEC-Q200 T/R
|
Stock
1,000
From $0.1641 to $0.1669
Per Unit
|
FASTRON | Inductor Surface Mount | RF Chip | Wirewound | Molded | 0.039u | Ceramic | 5% | 350M | 1 | 50M | 1500M | 2 | 0.15 | 1008 | 2.9 | 2.8 | 2.1 | Tape and Reel | 60 | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||
PISA4728-6R1N-04
Inductor Power Molded/Shielded Wirewound 6.1uH 30% 100KHz Ferrite 6.6A 0.0176Ohm DCR T/R Automotive AEC-Q200
|
Stock
500
From $0.9861 to $1.0364
Per Unit
|
FASTRON | Inductor Surface Mount | Power | Wirewound | Molded/Shielded | 6.1u | Ferrite | 30% | 6.6 | 6.6 | 100K | 2 | 0.0176 | 12.3 | 12.3 | 8.2 | Tape and Reel | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||||
PISA2408-3R3N-04
Inductor Power Molded/Shielded Wirewound 3.3uH 30% 1KHz Ferrite 1.8A 0.068Ohm DCR T/R Automotive AEC-Q200
|
Stock
1,000
From $0.6295 to $0.6616
Per Unit
|
FASTRON | Inductor Surface Mount | Power | Wirewound | Molded/Shielded | 3.3u | Ferrite | 30% | 1.8 | 1.8 | 1K | 2 | 0.068 | 6.5 | 6.1 | 3.5 | Tape and Reel | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||||
PISA4720-150M-04
Inductor Power Molded/Shielded Wirewound 15uH 20% 1KHz Ferrite 3.3A 0.03Ohm DCR T/R Automotive AEC-Q200
|
Stock
500
From $1.0579 to $1.1118
Per Unit
|
FASTRON | Inductor Surface Mount | Power | Wirewound | Molded/Shielded | 15u | Ferrite | 20% | 3.3 | 3.3 | 1K | 2 | 0.03 | 12.3 | 12.3 | 6.2 | Tape and Reel | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||||
1008ASM-R39J-08
Inductor RF Chip Molded Wirewound 0.39uH 5% 25MHz 47Q-Factor Ceramic 0.47A 1.12Ohm DCR 1008 Automotive AEC-Q200 T/R
|
Stock
1,000
From $0.1641 to $0.1669
Per Unit
|
FASTRON | Inductor Surface Mount | RF Chip | Wirewound | Molded | 0.39u | Ceramic | 5% | 100M | 0.47 | 25M | 500M | 2 | 1.12 | 1008 | 2.9 | 2.8 | 2.1 | Tape and Reel | 47 | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||
|
Top Searched
0402ASM-010J-08
Inductor RF Chip Molded Wirewound 0.01uH 5% 250MHz 50Q-Factor Ceramic 0.55A 0.16Ohm DCR 0402 T/R Automotive AEC-Q200
|
Stock
904
$0.2188
Per Unit
|
FASTRON | Inductor Surface Mount | RF Chip | Wirewound | Molded | 0.01u | Ceramic | 5% | 900M | 0.55 | 250M | 3900M | 2 | 0.16 | 0402 | 1.2 | 0.65 | 0.65 | Tape and Reel | 50 | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||
0402ASM-043J-08
Inductor RF Chip Molded Wirewound 0.043uH 5% 250MHz 45Q-Factor Ceramic 0.33A 0.65Ohm DCR 0402 T/R Automotive AEC-Q200
|
Stock
969
$0.2188
Per Unit
|
FASTRON | Inductor Surface Mount | RF Chip | Wirewound | Molded | 0.043u | Ceramic | 5% | 900M | 0.33 | 250M | 2030M | 2 | 0.65 | 0402 | 1.2 | 0.65 | 0.65 | Tape and Reel | 45 | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||
11P-104J-50
Inductor Pluggable Unshielded Wirewound 100000uH 5% 20KHz 30Q-Factor Ferrite 0.04A 155Ohm DCR RDL Loose
|
Stock
250
From $0.7306 to $0.8309
Per Unit
|
FASTRON | Inductor Leaded | Pluggable | Wirewound | Unshielded | 100000u | Ferrite | 5% | 25K | 0.04 | 20K | 0.11M | 2 | 155 | Radial | 12 | 15 | Loose | 30 | No | No | No | No | No | EAR99 | No | ||||||||||||
1008ASM-1R2K-08
Inductor RF Chip Molded Wirewound 1.2uH 10% 7.9MHz 35Q-Factor Ceramic 0.31A 2Ohm DCR 1008 Automotive AEC-Q200 T/R
|
Stock
900
$0.1641
Per Unit
|
FASTRON | Inductor Surface Mount | RF Chip | Wirewound | Molded | 1.2u | Ceramic | 10% | 50M | 0.31 | 7.9M | 250M(Typ) | 2 | 2 | 1008 | 2.9 | 2.8 | 2.1 | Tape and Reel | 35 | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||
PISA2408-680M-04
Inductor Power Molded/Shielded Wirewound 68uH 20% 1KHz Ferrite 0.42A 1.07Ohm DCR T/R Automotive AEC-Q200
|
Stock
901
From $0.6295 to $0.6509
Per Unit
|
FASTRON | Inductor Surface Mount | Power | Wirewound | Molded/Shielded | 68u | Ferrite | 20% | 0.42 | 0.42 | 1K | 2 | 1.07 | 6.5 | 6.1 | 3.5 | Tape and Reel | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||||
1812ASM-6R8K-01
Inductor RF Chip Molded/Unshielded Wirewound 6.8uH 10% 7.9MHz 41Q-Factor Ceramic 0.2A 5.14Ohm DCR 1812 T/R Automotive AEC-Q200
|
Stock
598
From $0.4211 to $0.4354
Per Unit
|
FASTRON | Inductor Surface Mount | RF Chip | Wirewound | Molded/Unshielded | 6.8u | Ceramic | 10% | 50M | 0.2 | 7.9M | 105M(Typ) | 2 | 5.14 | 1812 | 4.9 | 3.8 | 3.4 | Tape and Reel | 41 | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||
0603AS-R10J-08
Inductor RF Chip Molded/Unshielded Wirewound 0.1uH 5% 150MHz 34Q-Factor Ceramic 0.4A 0.58Ohm DCR 0603 Automotive AEC-Q200 T/R
|
Stock
1,000
$0.0408
Per Unit
|
FASTRON | Inductor Surface Mount | RF Chip | Wirewound | Molded/Unshielded | 0.1u | Ceramic | 5% | 150M | 0.4 | 150M | 1400M | 2 | 0.58 | 0603 | 1.7 | 1.1 | 1 | Tape and Reel | 34 | No | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||
PISA2408-5R5N-04
Inductor Power Molded/Shielded Wirewound 5.5uH 30% 1KHz Ferrite 1.4A 0.096Ohm DCR T/R Automotive AEC-Q200
|
Stock
1,000
From $0.6295 to $0.6616
Per Unit
|
FASTRON | Inductor Surface Mount | Power | Wirewound | Molded/Shielded | 5.5u | Ferrite | 30% | 1.4 | 1.4 | 1K | 2 | 0.096 | 6.5 | 6.1 | 3.5 | Tape and Reel | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||||
0603ASM-R22J-08
Inductor RF Chip Molded Wirewound 0.22uH 5% 100MHz 30Q-Factor Ceramic 0.15A 1.6Ohm DCR 0603 Automotive AEC-Q200 T/R
|
Stock
1,000
From $0.174 to $0.177
Per Unit
|
FASTRON | Inductor Surface Mount | RF Chip | Wirewound | Molded | 0.22u | Ceramic | 5% | 100M | 0.15 | 100M | 1000M | 2 | 1.6 | 0603 | 1.7 | 1.1 | 1 | Tape and Reel | 30 | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||
1210ASM-R47J-01
Inductor RF Chip Molded/Unshielded Wirewound 0.47uH 5% 25MHz 45Q-Factor Ceramic 0.61A 0.6Ohm DCR 1210 T/R Automotive AEC-Q200
|
Stock
752
$0.2513
Per Unit
|
FASTRON | Inductor Surface Mount | RF Chip | Wirewound | Molded/Unshielded | 0.47u | Ceramic | 5% | 100M | 0.61 | 25M | 450M | 2 | 0.6 | 1210 | 3.8 | 3 | 2.4 | Tape and Reel | 45 | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||
PISA4720-821M-04
Inductor Power Molded/Shielded Wirewound 820uH 20% 1KHz Ferrite 0.43A 1.34Ohm DCR T/R Automotive AEC-Q200
|
Stock
500
From $1.0579 to $1.1118
Per Unit
|
FASTRON | Inductor Surface Mount | Power | Wirewound | Molded/Shielded | 820u | Ferrite | 20% | 0.43 | 0.43 | 1K | 2 | 1.34 | 12.3 | 12.3 | 6.2 | Tape and Reel | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||||
0805ASM-036J-08
Inductor RF Chip Molded/Unshielded Wirewound 0.036uH 5% 250MHz 60Q-Factor Ceramic 0.6A 0.27Ohm DCR 0805 T/R Automotive AEC-Q200
|
Stock
1,000
From $0.1641 to $0.1669
Per Unit
|
FASTRON | Inductor Surface Mount | RF Chip | Wirewound | Molded/Unshielded | 0.036u | Ceramic | 5% | 500M | 0.6 | 250M | 2050M | 2 | 0.27 | 0805 | 2.3 | 1.8 | 1.6 | Tape and Reel | 60 | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||
PISA2816-391M-04
Inductor Power Molded/Shielded Wirewound 390uH 20% 1KHz Ferrite 0.29A 2.85Ohm DCR T/R Automotive AEC-Q200
|
Stock
1,000
From $0.5835 to $0.6133
Per Unit
|
FASTRON | Inductor Surface Mount | Power | Wirewound | Molded/Shielded | 390u | Ferrite | 20% | 0.29 | 0.29 | 1K | 2 | 2.85 | 7.5 | 7.5 | 4.7 | Tape and Reel | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||||
0402AQC-6N5K-08
Inductor RF Chip Molded/Unshielded Wirewound 0.0065uH 10% 100MHz 28Q-Factor Ceramic 1.7A 0.07Ohm DCR 0402 Automotive AEC-Q200 T/R
|
Stock
986
From $0.0292 to $0.0322
Per Unit
|
FASTRON | Inductor Surface Mount | RF Chip | Wirewound | Molded/Unshielded | 0.0065u | Ceramic | 10% | 250M | 1.7 | 100M | 7000M(Typ) | 2 | 0.07 | 0402 | 1.2 | 0.65 | 0.65 | Tape and Reel | 28 | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||
PISA4720-561M-04
Inductor Power Molded/Shielded Wirewound 560uH 20% 1KHz Ferrite 0.54A 0.86Ohm DCR T/R Automotive AEC-Q200
|
Stock
500
From $1.0579 to $1.1118
Per Unit
|
FASTRON | Inductor Surface Mount | Power | Wirewound | Molded/Shielded | 560u | Ferrite | 20% | 0.54 | 0.54 | 1K | 2 | 0.86 | 12.3 | 12.3 | 6.2 | Tape and Reel | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||||
0402ASM-3N3K-08
Inductor RF Chip Molded Wirewound 0.0033uH 10% 250MHz 59Q-Factor Ceramic 0.69A 0.065Ohm DCR 0402 T/R Automotive AEC-Q200
|
Stock
1,000
From $0.2188 to $0.2225
Per Unit
|
FASTRON | Inductor Surface Mount | RF Chip | Wirewound | Molded | 0.0033u | Ceramic | 10% | 900M | 0.69 | 250M | 7000M | 2 | 0.065 | 0402 | 1.2 | 0.65 | 0.65 | Tape and Reel | 59 | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||
PISA4728-1R2N-04
Inductor Power Molded/Shielded Wirewound 1.2uH 30% 100KHz Ferrite 9.8A 0.007Ohm DCR T/R Automotive AEC-Q200
|
Stock
500
From $0.9861 to $1.0364
Per Unit
|
FASTRON | Inductor Surface Mount | Power | Wirewound | Molded/Shielded | 1.2u | Ferrite | 30% | 9.8 | 9.8 | 100K | 2 | 0.007 | 12.3 | 12.3 | 8.2 | Tape and Reel | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||||
PISA4716-680M-04
Inductor Power Molded/Shielded Wirewound 68uH 20% 100KHz Ferrite 1.5A 0.22Ohm DCR T/R Automotive AEC-Q200
|
Stock
499
From $0.7222 to $0.7345
Per Unit
|
FASTRON | Inductor Surface Mount | Power | Wirewound | Molded/Shielded | 68u | Ferrite | 20% | 1.5 | 1.5 | 100K | 2 | 0.22 | 12.3 | 12.3 | 5.2 | Tape and Reel | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No |