Inductor Surface Mount
PISA2408-680M-04
Inductor Power Molded/Shielded Wirewound 68uH 20% 1KHz Ferrite 0.42A 1.07Ohm DCR T/R Automotive AEC-Q200
FASTRONProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete
HTS
8504.50.80.00
Automotive
Yes
PPAP
Unknown
Type
Power
Technology
Wirewound
Protection Style
Molded/Shielded
Core Material
Ferrite
Inductance (H)
68u
Tolerance
20%
Inductance Test Frequency (Hz)
1K
Maximum DC Current (A)
0.42
Maximum Saturation Current (A)
0.42
Maximum DC Resistance (Ohm)
1.07
Number of Terminals
2
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Maximum Product Length (mm)
6.5
Mounting
Surface Mount
Maximum Product Depth (mm)
6.1
Maximum Product Height (mm)
3.5

