EIC Semiconductor Zener
| Part No. | Price | Stock | Manufacturer | Category | Type | Configuration | Typical Zener Voltage - (V) | Zener Voltage Tolerance | Maximum Voltage Regulation - (mV) | Maximum Power Dissipation - (mW) | Test Current - (mA) | Maximum Reverse Leakage Current - (uA) | Maximum Regulator Current - (mA) | Maximum Zener Impedance - (Ohm) | Maximum Power Dissipation @ 25C - (mW) | Packaging | Rad Hard | Pin Count | Supplier Package | Standard Package Name | CECC Qualified | ESD Protection | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
SZ6075
Zener Diode Single 75V 10% 45Ohm 5000mW 2-Pin SMB
|
Stock
2,610
$0.0865
Per Unit
|
EIC Semiconductor | Zener | Voltage Regulator | Single | 75 | 10% | 5000 | 20 | 0.5 | 63 | 45 | 2 | SMB | DO | No | No | No | No | EAR99 | Yes | Yes | |||||||
1N5231B
Zener Diode Single 5.1V 5% 17Ohm 500mW 2-Pin DO-35
|
Stock
16,498
$0.0073
Per Unit
|
EIC Semiconductor | Zener | Voltage Regulator | Single | 5.1 | 5% | 500 | 20 | 5 | 89 | 17 | 2 | DO-35 | DO | No | No | No | No | EAR99 | Yes | Yes | |||||||
1N4764
Zener Diode Single 100V 10% 350Ohm 1000mW 2-Pin DO-41
|
Stock
6,890
From $0.0261 to $0.006
Per Unit
|
EIC Semiconductor | Zener | Voltage Regulator | Single | 100 | 10% | 1000 | 2.5 | 5 | 9 | 350 | 2 | DO-41 | DO | Unknown | No | No | No | No | EAR99 | No | |||||||
1N4754A
Zener Diode Single 39V 5% 60Ohm 1000mW 2-Pin DO-41
|
Stock
1,897
From $0.0046 to $0.02
Per Unit
|
EIC Semiconductor | Zener | Voltage Regulator | Single | 39 | 5% | 1000 | 6.5 | 5 | 23 | 60 | 2 | DO-41 | DO | Unknown | No | No | No | No | EAR99 | No | |||||||
1N4746
Zener Diode Single 18V 10% 20Ohm 1000mW 2-Pin DO-41
|
Stock
5,638
From $0.0261 to $0.0132
Per Unit
|
EIC Semiconductor | Zener | Voltage Regulator | Single | 18 | 10% | 1000 | 14 | 5 | 50 | 20 | 2 | DO-41 | DO | Unknown | No | No | No | No | EAR99 | No | |||||||
1N4744AG
Zener Diode Single 15V 5% 14Ohm 1000mW 2-Pin DO-41
|
Stock
13
$0.026
Per Unit
|
EIC Semiconductor | Zener | Voltage Regulator | Single | 15 | 5% | 1000 | 17 | 5 | 61 | 14 | 1000 | 2 | DO-41 | DO | No | No | No | No | EAR99 | Yes | Yes | ||||||
1N4733A
Zener Diode Single 5.1V 5% 7Ohm 1000mW 2-Pin DO-41
|
Stock
4,700
From $0.0243 to $0.0269
Per Unit
|
EIC Semiconductor | Zener | Voltage Regulator | Single | 5.1 | 5% | 1000 | 49 | 10 | 178 | 7 | 2 | DO-41 | DO | Unknown | No | No | No | No | EAR99 | No | |||||||
1N4731A
Diode Zener Single 4.3V 5% 1000mW 2-Pin DO-41
|
Stock
9,900
From $0.0258 to $0.0295
Per Unit
|
EIC Semiconductor | Zener | Voltage Regulator | Single | 4.3 | 5% | 1000 | 58 | 10 | 217 | 9 | 2 | DO-41 | DO | Unknown | No | No | No | No | EAR99 | No | |||||||
1N5367B
Zener Diode Single 43V 5% 20Ohm 5000mW 2-Pin DO-15
|
Stock
1,738
$0.0685
Per Unit
|
EIC Semiconductor | Zener | Voltage Regulator | Single | 43 | 5% | 5000 | 30 | 0.5 | 110 | 20 | 2 | DO-15 | DO | Unknown | No | No | No | No | EAR99 | No | |||||||
1N5381B
Zener Diode Single 130V 5% 190Ohm 5000mW 2-Pin DO-15
|
Stock
3
$0.0908
Per Unit
|
EIC Semiconductor | Zener | Voltage Regulator | Single | 130 | 5% | 5000 | 10 | 0.5 | 36.6 | 190 | 2 | DO-15 | DO | Unknown | No | No | No | No | EAR99 | No | |||||||
2EZ18D5
Zener Diode Single 18V 5% 10Ohm 2000mW 2-Pin DO-41
|
Stock
2,944
$0.038
Per Unit
|
EIC Semiconductor | Zener | Voltage Regulator | Single | 18 | 5% | 2000 | 27.8 | 0.5 | 100 | 10 | 2 | DO-41 | DO | Unknown | No | No | No | No | EAR99 | No | |||||||
2EZ20D5
Zener Diode Single 20V 5% 11Ohm 2000mW 2-Pin DO-41
|
Stock
4,845
From $0.038 to $0.0386
Per Unit
|
EIC Semiconductor | Zener | Voltage Regulator | Single | 20 | 5% | 2000 | 25 | 0.5 | 90 | 11 | 2 | DO-41 | DO | Unknown | No | No | No | No | EAR99 | No | |||||||
2EZ27D5
Zener Diode Single 27V 5% 18Ohm 2000mW 2-Pin DO-41
|
Stock
2,864
$0.038
Per Unit
|
EIC Semiconductor | Zener | Voltage Regulator | Single | 27 | 5% | 2000 | 18.5 | 0.5 | 68 | 18 | 2 | DO-41 | DO | Unknown | No | No | No | No | EAR99 | No | |||||||
2EZ82D5
Zener Diode Single 82V 5% 100Ohm 2000mW 2-Pin DO-41
|
Stock
1,750
$0.038
Per Unit
|
EIC Semiconductor | Zener | Voltage Regulator | Single | 82 | 5% | 2000 | 6.1 | 0.5 | 22 | 100 | 2 | DO-41 | DO | Unknown | No | No | No | No | EAR99 | No | |||||||
SMAZ6V8
Zener Diode Single 6.8V 5% 2Ohm 1000mW 2-Pin SMA
|
Stock
1,330
$0.0482
Per Unit
|
EIC Semiconductor | Zener | Voltage Regulator | Single | 6.8 | 5% | 1000 | 100 | 5 | 147 | 2 | 2 | SMA | DO | No | No | No | No | EAR99 | Yes | Yes | |||||||
SMAZ5V1
Diode Zener Single 5.1V 5% 1000mW 2-Pin SMA
|
Stock
3
$0.0122
Per Unit
|
EIC Semiconductor | Zener | Voltage Regulator | Single | 5.1 | 5% | 1000 | 100 | 2.5 | 196 | 5 | 2 | SMA | DO | No | No | No | No | EAR99 | Yes | Yes | |||||||
SMAZ15
Zener Diode Single 15V 5% 10Ohm 1000mW 2-Pin SMA
|
Stock
956
$0.0415
Per Unit
|
EIC Semiconductor | Zener | Voltage Regulator | Single | 15 | 5% | 1000 | 50 | 1 | 67 | 10 | 2 | SMA | DO | No | No | No | No | EAR99 | Yes | Yes | |||||||
1N5248B
Zener Diode Single 18V 5% 21Ohm 500mW 2-Pin DO-35
|
Stock
5,833
$0.0057
Per Unit
|
EIC Semiconductor | Zener | Voltage Regulator | Single | 18 | 5% | 500 | 7 | 0.1 | 25 | 21 | 2 | DO-35 | DO | No | No | No | No | EAR99 | Yes | Yes | |||||||
1N5266B
Zener Diode Single 68V 5% 230Ohm 500mW 2-Pin DO-35
|
Stock
19,560
From $0.0139 to $0.0141
Per Unit
|
EIC Semiconductor | Zener | Voltage Regulator | Single | 68 | 5% | 500 | 1.8 | 0.1 | 230 | 2 | DO-35 | DO | No | No | No | No | EAR99 | Yes | Yes | ||||||||
1N5358B
Zener Diode Single 22V 5% 3.5Ohm 5000mW 2-Pin DO-15
|
Stock
78
$0.1848
Per Unit
|
EIC Semiconductor | Zener | Voltage Regulator | Single | 22 | 5% | 5000 | 50 | 0.5 | 216 | 3.5 | 2 | DO-15 | DO | Unknown | No | No | No | No | EAR99 | No | |||||||
BZX85C43
Zener Diode Single 43V 5% 50Ohm 1300mW 2-Pin DO-41
|
Stock
3,831
$0.026
Per Unit
|
EIC Semiconductor | Zener | Voltage Regulator | Single | 43 | 5% | 1300 | 6 | 0.5 | 26 | 50 | 2 | DO-41 | DO | Unknown | No | No | No | No | EAR99 | No | |||||||
ZMM5234B
Diode Zener Single 6.2V 5% 500mW 2-Pin Mini-MELF
|
Stock
9,950
From $0.0074 to $0.0091
Per Unit
|
EIC Semiconductor | Zener | Voltage Regulator | Single | 6.2 | 5% | 500 | 20 | 5 | 73 | 7 | 2 | Mini-MELF | MELF | No | No | No | No | EAR99 | No | ||||||||
SZ1043
Zener Diode Single 43V 10% 70Ohm 1000mW 2-Pin SMA
|
Stock
5,000
From $0.0433 to $0.044
Per Unit
|
EIC Semiconductor | Zener | Voltage Regulator | Single | 43 | 10% | 1000 | 6 | 5 | 22 | 70 | 2 | SMA | DO | Unknown | No | No | No | No | EAR99 | Yes | Yes | ||||||
SZ4514
Zener Diode Single 14V 5% 5.5Ohm 2000mW 2-Pin SMA
|
Stock
4,981
From $0.0647 to $0.0658
Per Unit
|
EIC Semiconductor | Zener | Voltage Regulator | Single | 14 | 5% | 2000 | 35.7 | 0.5 | 130 | 5.5 | 2 | SMA | DO | Unknown | No | No | No | No | EAR99 | Yes | Yes | ||||||
SZ4512
Zener Diode Single 12V 5% 4.5Ohm 2000mW 2-Pin SMA
|
Stock
4,792
From $0.0647 to $0.0658
Per Unit
|
EIC Semiconductor | Zener | Voltage Regulator | Single | 12 | 5% | 2000 | 41.5 | 1 | 152 | 4.5 | 2 | SMA | DO | Unknown | No | No | No | No | EAR99 | Yes | Yes |