DiTom Microwave Isolator and Circulator
1,812 DiTom Microwave Isolators and Circulators
Customize columns
Please select at least 1 column
| Part No. | Price | Stock | Manufacturer | Category | Type | Configuration | Connector Type | Minimum Frequency - (MHz) | Maximum Frequency - (MHz) | Maximum VSWR | Minimum Isolation - (dB) | Maximum Insertion Loss - (dB) | Typical Forward Power - (W) | Typical Reverse Power - (W) | Packaging | CECC Qualified | ESD Protection | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
D3C1020-5
RF Circulator 10000MHz to 20000MHz
|
From $538.63 to $549.57
Per Unit
|
DiTom Microwave | RF Isolators and Circulators | Circulator | 3 | SMA | 10000 | 20000 | 1.4(Min) | 16 | 0.7 | 5 | No | Unknown | Unknown | Unknown | EAR99, NLR | No | No | |||||
D4C4080-4
RF Circulator 4000MHz to 8000MHz
|
From $1,130.66 to $1,153.62
Per Unit
|
DiTom Microwave | RF Isolators and Circulators | Circulator | 4 | SMA | 4000 | 8000 | 1.25(Min) | 20 | 0.4 | 20 | No | Unknown | Unknown | Unknown | EAR99, NLR | No | No | |||||
D3I1720S-2
RF Isolator 1700MHz to 2000MHz Bag
|
From $484.77 to $494.61
Per Unit
|
DiTom Microwave | RF Isolators and Circulators | Isolator | SMA(Female) | No | Unknown | Unknown | Unknown | EAR99, NLR | No | No | ||||||||||||
D3C7011
RF Circulator 7000MHz to 11000MHz Bag
|
From $487.31 to $497.21
Per Unit
|
DiTom Microwave | RF Isolators and Circulators | Circulator | 3 | SMA(Female) | 7000 | 11000 | 1.25 | 20 | 0.5 | Bag | No | EAR99 | No | No | ||||||||
D3C1720S-7
RF Circulator 1700MHz to 2000MHz
|
From $484.77 to $494.61
Per Unit
|
DiTom Microwave | RF Isolators and Circulators | Circulator | 3 | SMA | 1700 | 2000 | 1.25(Min) | 20 | 0.4 | 150 | No | Unknown | Unknown | Unknown | EAR99, NLR | No | No | |||||
D3C3060-6
RF Circulator 3000MHz to 6000MHz
|
From $484.77 to $494.61
Per Unit
|
DiTom Microwave | RF Isolators and Circulators | Circulator | 3 | SMA | 3000 | 6000 | 1.3(Min) | 18 | 0.4 | 25 | No | Unknown | Unknown | Unknown | EAR99, NLR | No | No | |||||
D4C0112
RF Circulator 1200MHz to 1400MHz Bag
|
From $1,131.48 to $1,154.45
Per Unit
|
DiTom Microwave | RF Isolators and Circulators | Circulator | 4 | SMA | 1200 | 1400 | 1.25(Min) | 20 | 0.4 | 200 | Bag | No | EAR99 | No | No | |||||||
D4C5459
RF Circulator 5400MHz to 5900MHz Bag
|
From $1,131.48 to $1,154.45
Per Unit
|
DiTom Microwave | RF Isolators and Circulators | Circulator | 4 | SMA | 5400 | 5900 | 1.15(Min) | 23 | 0.3 | 10 | Bag | No | EAR99 | No | No | |||||||
D4C1720S
RF Circulator 1700MHz to 2000MHz Bag
|
From $1,131.48 to $1,154.45
Per Unit
|
DiTom Microwave | RF Isolators and Circulators | Circulator | 4 | SMA | 1700 | 2000 | 1.25(Min) | 20 | 0.4 | 150 | Bag | No | EAR99 | No | No | |||||||
D3C7784-4
RF Circulator 7700MHz to 8400MHz
|
From $484.77 to $494.61
Per Unit
|
DiTom Microwave | RF Isolators and Circulators | Circulator | 3 | SMA | 7700 | 8400 | 1.2(Min) | 23 | 0.3 | 10 | No | Unknown | Unknown | Unknown | EAR99, NLR | No | No | |||||
D3C0223
RF Circulator 2000MHz to 2300MHz Bag
|
From $487.31 to $497.21
Per Unit
|
DiTom Microwave | RF Isolators and Circulators | Circulator | 3 | SMA(Female) | 2000 | 2300 | 1.25 | 20 | 0.4 | Bag | No | EAR99 | No | No | ||||||||
D3C2652-6
RF Circulator 2600MHz to 5200MHz
|
From $484.77 to $494.61
Per Unit
|
DiTom Microwave | RF Isolators and Circulators | Circulator | 3 | SMA | 2600 | 5200 | 1.3(Min) | 18 | 0.6 | 20 | No | Unknown | Unknown | Unknown | EAR99, NLR | No | No | |||||
D3C3742-6
RF Circulator 3700MHz to 4200MHz Bag
|
From $484.77 to $494.61
Per Unit
|
DiTom Microwave | RF Isolators and Circulators | Circulator | SMA(Female) | No | Unknown | Unknown | Unknown | EAR99, NLR | No | No | ||||||||||||
D3I1722S-3
RF Isolator 1700MHz to 2200MHz Bag
|
From $538.63 to $549.57
Per Unit
|
DiTom Microwave | RF Isolators and Circulators | Isolator | SMA(Female) | No | Unknown | Unknown | Unknown | EAR99, NLR | No | No | ||||||||||||
D4C0810S-3
RF Circulator 800MHz to 1000MHz
|
From $1,256.29 to $1,281.80
Per Unit
|
DiTom Microwave | RF Isolators and Circulators | Circulator | 4 | SMA | 800 | 1000 | 1.25(Min) | 20 | 0.4 | 250 | No | Unknown | Unknown | Unknown | EAR99, NLR | No | No | |||||
D3C1720N-2
RF Circulator 1700MHz to 2000MHz
|
From $484.77 to $494.61
Per Unit
|
DiTom Microwave | RF Isolators and Circulators | Circulator | 3 | Type-N | 1700 | 2000 | 1.25(Min) | 20 | 0.4 | 150 | No | Unknown | Unknown | Unknown | EAR99, NLR | No | No | |||||
DMC5011-3
RF Circulator 5000MHz to 10700MHz
|
From $646.36 to $659.48
Per Unit
|
DiTom Microwave | RF Isolators and Circulators | Circulator | 3 | SMA | 5000 | 10700 | 1.45(Min) | 15 | 1 | 30 | No | Unknown | Unknown | Unknown | EAR99, NLR | No | No | |||||
D4C1922-2
RF Circulator 19000MHz to 22000MHz
|
From $1,256.29 to $1,281.80
Per Unit
|
DiTom Microwave | RF Isolators and Circulators | Circulator | 4 | SMA | 19000 | 22000 | 1.2(Min) | 22 | 0.4 | 10 | No | Unknown | Unknown | Unknown | EAR99, NLR | No | No | |||||
D3C2731
RF Circulator 27000MHz to 31000MHz Bag
|
From $1,257.20 to $1,282.73
Per Unit
|
DiTom Microwave | RF Isolators and Circulators | Circulator | 3 | K(Female) | 27000 | 31000 | 1.25 | 20 | 0.6 | Bag | No | EAR99 | No | No | ||||||||
D3I3742-2
RF Isolator 3700MHz to 4200MHz Bag
|
From $484.77 to $494.61
Per Unit
|
DiTom Microwave | RF Isolators and Circulators | No | Unknown | Unknown | Unknown | EAR99, NLR | No | No | ||||||||||||||
D4C0223-5
RF Circulator 2000MHz to 2300MHz
|
From $1,130.66 to $1,153.62
Per Unit
|
DiTom Microwave | RF Isolators and Circulators | Circulator | 4 | SMA | 2000 | 2300 | 1.25(Min) | 20 | 0.4 | 150 | No | Unknown | Unknown | Unknown | EAR99, NLR | No | No | |||||
D4I2652-3
RF Isolator 2600MHz to 5200MHz Bag
|
From $1,130.66 to $1,153.62
Per Unit
|
DiTom Microwave | RF Isolators and Circulators | Isolator | SMA(Female) | No | Unknown | Unknown | Unknown | EAR99, NLR | No | No | ||||||||||||
D3I3090-3
RF Isolator 3000MHz to 9000MHz Bag
|
From $1,005.03 to $1,025.44
Per Unit
|
DiTom Microwave | RF Isolators and Circulators | Isolator | SMA(Female) | No | Unknown | Unknown | Unknown | EAR99, NLR | No | No | ||||||||||||
D3C0710N-1
RF Circulator 700MHz to 1000MHz
|
From $1,005.03 to $1,025.44
Per Unit
|
DiTom Microwave | RF Isolators and Circulators | Circulator | 3 | Type-N | 700 | 1000 | 1.4(Min) | 16 | 0.6 | 300 | No | Unknown | Unknown | Unknown | EAR99, NLR | No | No | |||||
D4C2021-5
RF Circulator 20000MHz to 21500MHz
|
From $1,256.29 to $1,281.80
Per Unit
|
DiTom Microwave | RF Isolators and Circulators | Circulator | 4 | SMA | 20000 | 21500 | 1.2(Min) | 22 | 0.4 | 10 | No | Unknown | Unknown | Unknown | EAR99, NLR | No | No |