Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8525.60.20.00
Type
Circulator
Configuration
4
Connector Type
SMA
Minimum Frequency (MHz)
1200
Maximum Frequency (MHz)
1400
Maximum VSWR
1.25(Min)
Minimum Isolation (dB)
20
Maximum Insertion Loss (dB)
0.4
Typical Forward Power (W)
200
Minimum Operating Temperature (°C)
-20
Maximum Operating Temperature (°C)
65
Packaging
Bag
Package Height
18.54
Package Width
41.4
Package Length
82.8

