DiTom Microwave RF and Microwave
1,812 DiTom Microwave RF and Microwave
Customize columns
Please select at least 1 column
| Part No. | Price | Stock | Manufacturer | Category | Type | Configuration | Minimum Frequency - (MHz) | Connector Type | Maximum Frequency - (MHz) | Maximum Insertion Loss - (dB) | Typical Forward Power - (W) | Typical Reverse Power - (W) | Minimum Isolation - (dB) | Maximum VSWR | Packaging | Life Cycle | CECC Qualified | ESD Protection | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
D3C1840
RF Circulator 18000MHz to 40000MHz Bag
|
|
DiTom Microwave | RF Isolators and Circulators | Circulator | 3 | 18000 | K(Female) | 40000 | 2.1 | 9 | 2.1 | Bag | Active | No | EAR99 | No | No | ||||||||
D3I1840
RF Isolator 18000MHz to 40000MHz Bag
|
|
DiTom Microwave | RF Isolators and Circulators | Isolator | 2 | 18000 | K(Female) | 40000 | 2.1 | 9 | 2.1 | Bag | Active | No | EAR99 | No | No | ||||||||
D3I4080
RF Isolator 4000MHz to 8000MHz Bag
|
From $487.31 to $497.21
Per Unit
|
DiTom Microwave | RF Isolators and Circulators | Isolator | 2 | 4000 | SMA(Female) | 8000 | 0.4 | 20 | 1.25 | Bag | Active | No | EAR99 | No | No | ||||||||
D3I1822
RF Isolator 17300MHz to 22000MHz Bag
|
|
DiTom Microwave | RF Isolators and Circulators | Isolator | 2 | 17300 | SMA(Female) | 22000 | 0.5 | 20 | 1.25 | Bag | Active | No | EAR99 | No | No | ||||||||
D3C0802S
RF Circulator 800MHz to 2000MHz Bag
|
|
DiTom Microwave | RF Isolators and Circulators | Circulator | 3 | 800 | SMA(Female) | 2000 | 1 | 14 | 1.5 | Bag | Active | No | EAR99 | No | No | ||||||||
D3C4080
RF Circulator 4000MHz to 8000MHz Bag
|
|
DiTom Microwave | RF Isolators and Circulators | Circulator | 3 | 4000 | SMA(Female) | 8000 | 0.4 | 20 | 1.25 | Bag | Active | No | EAR99 | No | No | ||||||||
D3C1722S
RF Circulator 1700MHz to 2200MHz
|
|
DiTom Microwave | RF Isolators and Circulators | Circulator | 3 | 1700 | SMA(Female) | 2200 | 0.4 | 20 | 1.25 | Active | No | EAR99 | No | No | |||||||||
D3I2040
RF Isolator 2000MHz to 4000MHz Bag
|
|
DiTom Microwave | RF Isolators and Circulators | Isolator | 2 | 2000 | SMA(Female) | 4000 | 0.5 | 18 | 1.3 | Bag | Active | No | EAR99 | No | No | ||||||||
DMC6018
RF Circulator 6000MHz to 18000MHz Bag
|
From $1,320.06 to $1,346.86
Per Unit
|
DiTom Microwave | RF Isolators and Circulators | Circulator | 3 | 6000 | SMA(Female) | 18000 | 1 | 14 | 1.5 | Bag | Active | No | EAR99 | No | No | ||||||||
D3C9521S-5
RF Circulator 950MHz to 2100MHz
|
From $1,320.06 to $1,346.86
Per Unit
|
DiTom Microwave | RF Isolators and Circulators | Circulator | 3 | 950 | SMA | 2100 | 1 | 75 | 12 | 1.65(Min) | No | Unknown | Unknown | Unknown | EAR99, NLR | No | No | ||||||
D3C1722N-1
RF Circulator 1700MHz to 2200MHz
|
From $481.75 to $493.83
Per Unit
|
DiTom Microwave | RF Isolators and Circulators | Circulator | 3 | 1700 | Type-N | 2200 | 0.4 | 150 | 20 | 1.25(Min) | No | Unknown | Unknown | Unknown | EAR99, NLR | No | No | ||||||
D3C0670-6
RF Circulator 600MHz to 700MHz
|
From $1,005.76 to $1,026.18
Per Unit
|
DiTom Microwave | RF Isolators and Circulators | Circulator | 3 | 600 | SMA | 700 | 0.4 | 300 | 20 | 1.25(Min) | No | Unknown | Unknown | Unknown | EAR99, NLR | No | No | ||||||
D3I2030-1
RF Isolator 20000MHz to 30000MHz Bag
|
From $1,320.06 to $1,346.86
Per Unit
|
DiTom Microwave | RF Isolators and Circulators | Isolator | N(Female) | No | Unknown | Unknown | Unknown | EAR99, NLR | No | No | |||||||||||||
D4I2327-1
2.30 - 2.70 GHz Isolator
|
From $1,257.20 to $1,282.73
Per Unit
|
DiTom Microwave | RF Isolators and Circulators | Isolator | SMA(Female) | No | Unknown | Unknown | Unknown | EAR99, NLR | No | No | |||||||||||||
D3I1525-3
RF Isolator 1500MHz to 2500MHz Bag
|
From $1,131.48 to $1,154.45
Per Unit
|
DiTom Microwave | RF Isolators and Circulators | Isolator | SMA(Female) | No | Unknown | Unknown | Unknown | EAR99, NLR | No | No | |||||||||||||
D4C0112-3
RF Circulator 1200MHz to 1400MHz
|
From $1,131.48 to $1,154.45
Per Unit
|
DiTom Microwave | RF Isolators and Circulators | Circulator | 4 | 1200 | SMA | 1400 | 0.4 | 200 | 20 | 1.25(Min) | No | Unknown | Unknown | Unknown | EAR99, NLR | No | No | ||||||
D4C4450-4
RF Circulator 4400MHz to 5000MHz
|
From $786.00 to $864.00
Per Unit
|
DiTom Microwave | RF Isolators and Circulators | Circulator | 4 | 4400 | SMA | 5000 | 0.3 | 20 | 23 | 1.15(Min) | No | Unknown | Unknown | Unknown | EAR99, NLR | No | No | ||||||
D3I1619-1
RF Isolator 16000MHz to 19000MHz
|
From $541.46 to $552.45
Per Unit
|
DiTom Microwave | RF Isolators and Circulators | Isolator | 2 | 16000 | SMA | 19000 | 0.5 | 10 | 2 | 20 | 1.25(Min) | No | Unknown | Unknown | Unknown | EAR99, NLR | No | No | |||||
D3C0507-1
RF Circulator 500MHz to 700MHz Bag
|
From $1,131.48 to $1,154.45
Per Unit
|
DiTom Microwave | RF Isolators and Circulators | Circulator | SMA(Female) | No | Unknown | Unknown | Unknown | EAR99, NLR | No | No | |||||||||||||
D3I6012-2
RF Isolator 6000MHz to 12400MHz
|
From $433.71 to $444.44
Per Unit
|
DiTom Microwave | RF Isolators and Circulators | Isolator | 2 | 6000 | SMA | 12400 | 0.6 | 20 | 2 | 17 | 1.35(Min) | No | Unknown | Unknown | Unknown | EAR99, NLR | No | No | |||||
D3C1826-5
RF Circulator 18000MHz to 26500MHz
|
From $649.75 to $662.94
Per Unit
|
DiTom Microwave | RF Isolators and Circulators | Circulator | 3 | 18000 | SMA | 26500 | 0.8 | 10 | 18 | 1.4(Min) | No | Unknown | Unknown | Unknown | EAR99, NLR | No | No | ||||||
D3C1020-5
RF Circulator 10000MHz to 20000MHz
|
From $541.46 to $552.45
Per Unit
|
DiTom Microwave | RF Isolators and Circulators | Circulator | 3 | 10000 | SMA | 20000 | 0.7 | 5 | 16 | 1.4(Min) | No | Unknown | Unknown | Unknown | EAR99, NLR | No | No | ||||||
D3C7784-4
RF Circulator 7700MHz to 8400MHz
|
From $487.31 to $497.21
Per Unit
|
DiTom Microwave | RF Isolators and Circulators | Circulator | 3 | 7700 | SMA | 8400 | 0.3 | 10 | 23 | 1.2(Min) | No | Unknown | Unknown | Unknown | EAR99, NLR | No | No | ||||||
D3C0223
RF Circulator 2000MHz to 2300MHz Bag
|
From $487.31 to $497.21
Per Unit
|
DiTom Microwave | RF Isolators and Circulators | Circulator | 3 | 2000 | SMA(Female) | 2300 | 0.4 | 20 | 1.25 | Bag | Active | No | EAR99 | No | No | ||||||||
D3C2652-6
RF Circulator 2600MHz to 5200MHz
|
From $487.31 to $497.21
Per Unit
|
DiTom Microwave | RF Isolators and Circulators | Circulator | 3 | 2600 | SMA | 5200 | 0.6 | 20 | 18 | 1.3(Min) | No | Unknown | Unknown | Unknown | EAR99, NLR | No | No |