DiTom Microwave RF and Microwave
| 부품 번호 | Price | 주식 | Manufacturer | Category | Type | Minimum Frequency - (MHz) | Configuration | Maximum Frequency - (MHz) | Connector Type | Maximum Insertion Loss - (dB) | Minimum Isolation - (dB) | Typical Forward Power - (W) | Typical Reverse Power - (W) | Maximum VSWR | Packaging | Life Cycle | CECC Qualified | ESD Protection | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
D3C1722N
RF Circulator 1700MHz to 2200MHz Bag
|
주식
2
$507.65
단위 당
|
DiTom Microwave | RF Isolators and Circulators | Circulator | 1700 | 3 | 2200 | N(Female) | 0.4 | 20 | 1.25 | Bag | Active | No | EAR99 | No | No | ||||||||
D3I1014
RF Isolator 10700MHz to 14800MHz Bag
|
주식
3
$507.65
단위 당
|
DiTom Microwave | RF Isolators and Circulators | Isolator | 10700 | 2 | 14800 | SMA(Female) | 0.3 | 23 | 1.2 | Bag | Active | No | EAR99 | No | No | ||||||||
D3I1826
RF Isolator 18000MHz to 26500MHz Bag
|
주식
1
$609.19
단위 당
|
DiTom Microwave | RF Isolators and Circulators | Isolator | 18000 | 2 | 26500 | SMA(Female) | 0.8 | 18 | 1.4 | Bag | Active | No | EAR99 | No | No | ||||||||
D3I1722N
RF Isolator 1700MHz to 2200MHz Bag
|
주식
5
$507.65
단위 당
|
DiTom Microwave | RF Isolators and Circulators | Isolator | 1700 | 3 | 2200 | N(Female) | 0.4 | 20 | 1.25 | Bag | Active | No | EAR99 | No | No | ||||||||
D3I0102N
RF Isolator 1000MHz to 2000MHz Bag
|
주식
1
$812.25
단위 당
|
DiTom Microwave | RF Isolators and Circulators | Isolator | 1000 | 2 | 2000 | N(Female) | 0.5 | 18 | 1.3 | Bag | Active | No | EAR99 | No | No | ||||||||
D3C1218
RF Circulator 12000MHz to 18000MHz Bag
|
주식
2
$456.89
단위 당
|
DiTom Microwave | RF Isolators and Circulators | Circulator | 12000 | 3 | 18000 | SMA(Female) | 0.5 | 20 | 1.18 | Bag | Active | No | EAR99 | No | No | ||||||||
D3C1826
RF Circulator 18000MHz to 26500MHz Bag
|
주식
3
$609.19
단위 당
|
DiTom Microwave | RF Isolators and Circulators | Circulator | 18000 | 3 | 26500 | SMA(Female) | 0.8 | 18 | 1.4 | Bag | Active | No | EAR99 | No | No | ||||||||
D3I1722S
RF Isolator 1700MHz to 2200MHz
|
주식
1
$507.65
단위 당
|
DiTom Microwave | RF Isolators and Circulators | Isolator | 1700 | 2 | 2200 | SMA(Female) | 0.4 | 20 | 1.25 | Active | No | EAR99 | No | No | |||||||||
D3I0802N
RF Isolator 800MHz to 2000MHz Bag
|
주식
5
$1,116.84
단위 당
|
DiTom Microwave | RF Isolators and Circulators | Isolator | 800 | 2 | 2000 | N(Female) | 1 | 14 | 1.5(Min) | Bag | Active | No | EAR99, NLR | No | No | ||||||||
D3I0802S
RF Isolator 800MHz to 2000MHz Bag
|
주식
5
$1,116.84
단위 당
|
DiTom Microwave | RF Isolators and Circulators | Isolator | 800 | 2 | 2000 | SMA(Female) | 1 | 14 | 1.5 | Bag | Active | No | EAR99 | No | No | ||||||||
D3I2060
RF Isolator 2000MHz to 6000MHz Bag
|
주식
10
$305.64
단위 당
|
DiTom Microwave | RF Isolators and Circulators | Isolator | 2000 | 2 | 6000 | SMA(Female) | 0.8 | 14 | 1.5 | Bag | Active | No | EAR99 | No | No | ||||||||
D3C0102N
RF Circulator 1000MHz to 2000MHz Bag
|
|
DiTom Microwave | RF Isolators and Circulators | Circulator | 1000 | 3 | 2000 | N(Female) | 0.5 | 18 | 1.3 | Bag | Active | No | Unknown | Unknown | Unknown | EAR99 | No | No | |||||
D3I2640
RF Isolator 26500MHz to 40000MHz Bag
|
|
DiTom Microwave | RF Isolators and Circulators | Isolator | 26500 | 2 | 40000 | K(Female) | 1 | 14 | 1.5 | Bag | Active | No | Unknown | No | Unknown | Unknown | Unknown | EAR99 | No | No | |||
D3I0102S
RF Isolator 1000MHz to 2000MHz Bag
|
|
DiTom Microwave | RF Isolators and Circulators | Isolator | 1000 | 2 | 2000 | SMA(Female) | 0.5 | 18 | 1.3 | Bag | Active | No | EAR99 | No | No | ||||||||
D3C0102S
RF Circulator 1000MHz to 2000MHz Bag
|
|
DiTom Microwave | RF Isolators and Circulators | Circulator | 1000 | 3 | 2000 | SMA(Female) | 0.5 | 18 | 1.3 | Bag | Active | No | Unknown | Unknown | Unknown | EAR99 | No | No | |||||
D3C0810S
RF Circulator 800MHz to 1000MHz
|
|
DiTom Microwave | RF Isolators and Circulators | Circulator | 800 | 3 | 1000 | SMA(Female) | 0.4 | 20 | 1.25 | Active | No | EAR99 | No | No | |||||||||
DMI6018
RF Isolator 6000MHz to 18000MHz Bag
|
|
DiTom Microwave | RF Isolators and Circulators | Isolator | 6000 | 2 | 18000 | SMA(Female) | 1 | 14 | 20 | 2 | 1.5 | Bag | Active | No | EAR99 | No | No | ||||||
D3I1218
RF Isolator 12000MHz to 18000MHz
|
|
DiTom Microwave | RF Isolators and Circulators | Isolator | 12000 | 2 | 18000 | SMA(Female) | 0.5 | 20 | 1.25 | Active | Unknown | No | EAR99 | No | No | ||||||||
D3C2640
RF Circulator 26500MHz to 40000MHz Bag
|
|
DiTom Microwave | RF Isolators and Circulators | Circulator | 26500 | 3 | 40000 | K(Female) | 1 | 14 | 1.5 | Bag | Active | No | EAR99 | No | No | ||||||||
D3I2731
RF Isolator 27000MHz to 31000MHz Bag
|
|
DiTom Microwave | RF Isolators and Circulators | Isolator | 27000 | 2 | 31000 | K(Female) | 0.6 | 20 | 1.25 | Bag | Active | No | EAR99 | No | No | ||||||||
D3C2060
RF Circulator 2000MHz to 6000MHz Bag
|
|
DiTom Microwave | RF Isolators and Circulators | Circulator | 2000 | 3 | 6000 | SMA(Female) | 0.8 | 14 | 1.5 | Bag | Active | No | EAR99 | No | No | ||||||||
D3C0802N
RF Circulator 800MHz to 2000MHz Bag
|
|
DiTom Microwave | RF Isolators and Circulators | Circulator | 800 | 3 | 2000 | N(Female) | 1 | 14 | 1.5 | Bag | Active | No | EAR99 | No | No | ||||||||
D3I0810S
RF Isolator 800MHz to 1000MHz
|
|
DiTom Microwave | RF Isolators and Circulators | Isolator | 800 | 2 | 1000 | SMA(Female) | 0.4 | 20 | 1.25 | Active | No | EAR99 | No | No | |||||||||
D3I1840
RF Isolator 18000MHz to 40000MHz Bag
|
|
DiTom Microwave | RF Isolators and Circulators | Isolator | 18000 | 2 | 40000 | K(Female) | 2.1 | 9 | 2.1 | Bag | Active | No | EAR99 | No | No | ||||||||
D3C1840
RF Circulator 18000MHz to 40000MHz Bag
|
|
DiTom Microwave | RF Isolators and Circulators | Circulator | 18000 | 3 | 40000 | K(Female) | 2.1 | 9 | 2.1 | Bag | Active | No | EAR99 | No | No |