CUI Inc Switching Regulator Modules & DC to DC Converters
1,056 CUI Inc DC to DC Converter and Switching Regulator Module
Customize columns
Please select at least 1 column
| Part No. | Price | Stock | Manufacturer | Category | Type | Number of Outputs | Isolation | Minimum Input Voltage - (V) | Maximum Input Voltage - (V) | Output Voltage - (V) | Maximum Output Current - (A) | Maximum Output Power - (W) | Minimum Isolation Voltage | Input/Output Type | Packaging | Efficiency - (%) | Pin Count | Supplier Package | Standard Package Name | CECC Qualified | ESD Protection | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
AE10-EW-S9-DIN
Module DC-DC 1-OUT 9V 1.11A 10W 7-Pin Box
|
|
CUI Inc | DC to DC Converter and Switching Regulator Module | Step Down | 1 | Isolated | 100 | 1000 | 9 | 1.11 | 10 | 4000VAC | DC/DC | Box | 76(Typ) | 7 | No | No | No | No | EAR99 | No | No | |||||
PQDE6W-Q24-S5-DIN
Module DC-DC 24VIN 1-OUT 5V 1.2A 6W 6-Pin Tray
|
|
CUI Inc | DC to DC Converter and Switching Regulator Module | Step Down | 1 | Isolated | 10 | 36 | 5 | 1.2 | 6 | 1500VDC | DC/DC | Tray | 83(Typ) | 6 | Yes | No | No | No | No | EAR99 | Yes | Yes | ||||
VQE50W-Q24-S3R3
Module DC-DC 24VIN 1-OUT 3.3V 10A 33W 8-Pin Quarter-Brick
|
|
CUI Inc | DC to DC Converter and Switching Regulator Module | Step Down | 1 | Isolated | 9 | 36 | 3.3 | 10 | 33 | 1500VDC | 90.5(Typ) | 8 | Quarter-Brick | Unknown | No | No | No | No | EAR99 | No | ||||||
VX7812-1000R
Module DC-DC 12V/24VIN 2-OUT -12V/12V -0.3A/1A 12W 3-Pin SIP Module Box
|
|
CUI Inc | DC to DC Converter and Switching Regulator Module | Inverting|Non-Inverting|Step Down | 2 | Non-Isolated | 16|8 | 36|20 | -12|12 | -0.3|1 | 12 | DC/DC | Box | 96(Typ) | 3 | SIP Module | SIP | No | No | No | No | EAR99 | No | |||||
PYBJ3-D5-S12-D
Module DC-DC 5VIN 1-OUT 12V 0.25A 3W 6-Pin DIP Module Tray
|
|
CUI Inc | DC to DC Converter and Switching Regulator Module | Step Up | 1 | Isolated | 4.5 | 9 | 12 | 0.25 | 3 | 1500VDC | DC/DC | Tray | 76(Typ) | 6 | DIP Module | DIP | No | No | No | No | EAR99 | No | ||||
PDQE15-Q48-D24-D
Module DC-DC 48VIN 2-OUT 24V/-24V -0.312A/0.312A 15W 6-Pin DIP Module Tube
|
|
CUI Inc | DC to DC Converter and Switching Regulator Module | Inverting|Non-Inverting|Step Down | 2 | Isolated | 18 | 75 | 24|-24 | -0.312|0.312 | 15 | 1500VDC | DC/DC | Tube | 90(Typ) | 6 | DIP Module | DIP | No | No | No | No | EAR99 | Yes | Yes | |||
PYB30-Q48-S15
Module DC-DC 48VIN 1-OUT 15V 2A 30W 6-Pin DIP Module
|
|
CUI Inc | DC to DC Converter and Switching Regulator Module | Step Down | 1 | Isolated | 18 | 75 | 15 | 2 | 30 | 1500VDC | DC/DC | 89(Typ) | 6 | DIP Module | DIP | Yes | No | No | No | No | EAR99 | No | No | |||
PQS075-S24-S12-S
Module DC-DC 24VIN 1-OUT 12V 0.062A 0.75W 4-Pin SIP Module Tube
|
|
CUI Inc | DC to DC Converter and Switching Regulator Module | Step Down | 1 | Isolated | 22.8 | 25.2 | 12 | 0.062 | 0.75 | 1500VDC | DC/DC | Tube | 73(Typ) | 4 | SIP Module | SIP | No | No | No | No | EAR99 | No | No | |||
V7812-500-SMT-TR
Module DC-DC 24VIN 1-OUT 12V 0.5A 6W 6-Pin SMD T/R
|
|
CUI Inc | DC to DC Converter and Switching Regulator Module | Step Down | 1 | Non-Isolated | 14 | 28 | 12 | 0.5 | 6 | DC/DC | Tape and Reel | 95 | 6 | SMD | No | No | No | No | EAR99 | No | No | |||||
PYBE20-Q48-D12
Module DC-DC 48VIN 2-OUT -12V/12V -0.834A/0.834A 20W 6-Pin DIP Module Tube
|
|
CUI Inc | DC to DC Converter and Switching Regulator Module | Step Down | 2 | Isolated | 18 | 75 | -12|12 | -0.834|0.834 | 20 | 1500VDC | DC/DC | Tube | 88(Typ) | 6 | DIP Module | DIP | No | No | No | No | EAR99 | No | ||||
PYSE1-S12-S12-D
Module DC-DC 12VIN 1-OUT 12V 0.083A 1W 4-Pin DIP Module Tube
|
|
CUI Inc | DC to DC Converter and Switching Regulator Module | 1 | Isolated | 10.8 | 13.2 | 12 | 0.083 | 1 | 1500VDC | DC/DC | Tube | 80(Typ) | 4 | DIP Module | DIP | No | No | No | No | EAR99 | No | |||||
PRMCE1-S24-S12-S
Module DC-DC 24VIN 1-OUT 12V 0.083A 1W 4-Pin SIP Module Tube
|
|
CUI Inc | DC to DC Converter and Switching Regulator Module | Step Down | 1 | Isolated | 22.8 | 25.2 | 12 | 0.083 | 1 | 3000VDC | DC/DC | Tube | 73(Typ) | 4 | SIP Module | SIP | No | No | No | No | EAR99 | No | No | |||
PCM1-S5-S5-S
Module DC-DC 5VIN 1-OUT 5V 0.2A 1W 5-Pin SIP Module Tube
|
|
CUI Inc | DC to DC Converter and Switching Regulator Module | 1 | Isolated | 4.5 | 5.5 | 5 | 0.2 | 1 | 1000VDC | DC/DC | Tube | 76(Typ) | 5 | SIP Module | SIP | No | No | No | No | EAR99 | No | |||||
PDQE10-Q48-D5-D
Module DC-DC 48VIN 2-OUT -5V/5V -1A/1A 10W 6-Pin DIP Module Tube
|
|
CUI Inc | DC to DC Converter and Switching Regulator Module | Inverting|Non-Inverting|Step Down | 2 | Isolated | 18 | 75 | -5|5 | -1|1 | 10 | 1500VDC | DC/DC | Tube | 83(Typ) | 6 | DIP Module | DIP | No | No | No | No | EAR99 | No | ||||
PYSE1-S24-S5-D
Module DC-DC 24VIN 1-OUT 5V 0.2A 1W 4-Pin DIP Module Tube
|
|
CUI Inc | DC to DC Converter and Switching Regulator Module | Step Down | 1 | Isolated | 21.6 | 26.4 | 5 | 0.2 | 1 | 1500VDC | DC/DC | Tube | 79(Typ) | 4 | DIP Module | DIP | No | No | No | No | EAR99 | No | ||||
AE40-EW-S24-DIN
Module DC-DC 1-OUT 24V 1.67A 40W 8-Pin Box
|
|
CUI Inc | DC to DC Converter and Switching Regulator Module | Step Down | 1 | Isolated | 200 | 1200 | 24 | 1.67 | 40 | 4000VDC | DC/DC | Box | 84(Typ) | 8 | No | No | No | No | EAR99 | No | No | |||||
PYBE10-Q48-D12
Module DC-DC 48VIN 2-OUT -12V/12V -0.416A/0.416A 10W 9-Pin DIP Module Tube
|
|
CUI Inc | DC to DC Converter and Switching Regulator Module | Step Down | 2 | Isolated | 18 | 75 | -12|12 | -0.416|0.416 | 10 | 1500VDC | DC/DC | Tube | 87(Typ) | 9 | DIP Module | DIP | No | No | No | No | EAR99 | No | ||||
PEME1-S12-D12-S
Module DC-DC 12VIN 2-OUT -12V/12V -0.042A/0.042A 1W 5-Pin SIP Module
|
|
CUI Inc | DC to DC Converter and Switching Regulator Module | Step Down | 2 | Isolated | 10.8 | 13.2 | -12|12 | -0.042|0.042 | 1 | 3000VDC | DC/DC | 81(Typ) | 5 | SIP Module | SIP | No | No | No | No | EAR99 | No | |||||
PDME2-S12-S15-S
Module DC-DC 12VIN 1-OUT 15V 0.133A 2W 4-Pin SIP Module Tube
|
|
CUI Inc | DC to DC Converter and Switching Regulator Module | Step Up | 1 | Isolated | 10.8 | 13.2 | 15 | 0.133 | 2 | 1500VDC | DC/DC | Tube | 85(Typ) | 4 | SIP Module | SIP | No | No | No | No | EAR99 | No | No | |||
V78E02-1000-SMT-TR
Module DC-DC 12VIN 1-OUT 2.5V 1A 2.5W 8-Pin SMD Module T/R
|
|
CUI Inc | DC to DC Converter and Switching Regulator Module | Step Down | 1 | Non-Isolated | 4.75 | 32 | 2.5 | 1 | 2.5 | DC/DC | Tape and Reel | 86(Typ) | 8 | SMD Module | No | No | No | No | EAR99 | No | ||||||
PYB20-Q48-S5
Module DC-DC 48VIN 1-OUT 5V 4A 20W 6-Pin DIP Module
|
|
CUI Inc | DC to DC Converter and Switching Regulator Module | Step Down | 1 | Isolated | 18 | 75 | 5 | 4 | 20 | 1500VDC | DC/DC | 90(Typ) | 6 | DIP Module | DIP | Yes | No | No | No | No | EAR99 | No | No | |||
PDQE10-Q48-S15-T
Module DC-DC 48VIN 1-OUT 15V 0.667A 10W 6-Pin Tray
|
|
CUI Inc | DC to DC Converter and Switching Regulator Module | Step Down | 1 | Isolated | 18 | 75 | 15 | 0.667 | 10 | 1500VDC | DC/DC | Tray | 87(Typ) | 6 | No | No | No | No | EAR99 | Yes | Yes | |||||
PYBJ3-D5-S15-OM
Module DC-DC 5VIN 1-OUT 15V 0.2A 3W 6-Pin SMD Module Tray
|
|
CUI Inc | DC to DC Converter and Switching Regulator Module | Step Up | 1 | Isolated | 4.5 | 9 | 15 | 0.2 | 3 | 1500VDC | DC/DC | Tray | 77(Typ) | 6 | SMD Module | No | No | No | No | EAR99 | No | |||||
PEME2-12-S5-D
Module DC-DC 12VIN 1-OUT 5V 0.4A 2W 5-Pin DIP Module Tube
|
|
CUI Inc | DC to DC Converter and Switching Regulator Module | Step Down | 1 | Isolated | 10.8 | 13.2 | 5 | 0.4 | 2 | 3000VDC | DC/DC | Tube | 82(Typ) | 5 | DIP Module | DIP | No | No | No | No | EAR99 | No | ||||
PYB20-Q48-S24
Module DC-DC 48VIN 1-OUT 24V 0.834A 20W 6-Pin DIP Module
|
|
CUI Inc | DC to DC Converter and Switching Regulator Module | Step Down | 1 | Isolated | 18 | 75 | 24 | 0.834 | 20 | 1500VDC | DC/DC | 90(Typ) | 6 | DIP Module | DIP | Yes | No | No | No | No | EAR99 | No | No |