Reduced Price
CUI IncPYBE10-Q48-D12DC to DC Converter and Switching Regulator Module
Module DC-DC 48VIN 2-OUT -12V/12V -0.416A/0.416A 10W 9-Pin DIP Module Tube
| Compliant with Exemption | |
| EAR99 | |
| NRND | |
| 8504.40.95.80 | |
| Automotive | No |
| PPAP | No |
| Step Down | |
| 2 | |
| Isolated | |
| 18 | |
| 48 | |
| 75 | |
| -12|12 | |
| -0.416|0.416 | |
| 10 | |
| 1500VDC | |
| DC/DC | |
| 6 | |
| 350(Typ) | |
| Yes | |
| 1%|1.5% | |
| 0.5%|1% | |
| 87(Typ) | |
| Positive | |
| -40 | |
| 85 | |
| Tube | |
| 14 | |
| Fixed | |
| Mounting | Through Hole |
| Package Height | 10.8 |
| Package Width | 20 |
| Package Length | 32 |
| PCB changed | 9 |
| Standard Package Name | DIP |
| Supplier Package | DIP Module |
| 9 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

