Bourns EMI/RFI Suppression
| Part No. | Price | Stock | Manufacturer | Category | Type | Number of Lines | Configuration | Application | Number of Terminals | Core Material | Product Length - (mm) | Tolerance | Product Height - (mm) | Maximum Attenuation - (dB) | Leakage Inductance - (H) | Maximum DC Resistance - (Ohm) | Impedance - (Ohm) | Product Diameter - (mm) | Inductance - (nH) | Test Frequency - (Hz) | Maximum DC Current - (A) | Maximum Current Rating - (A) | Maximum Voltage Rating | Case Size | Product Depth - (mm) | Maximum Product Diameter - (mm) | Withstand Voltage | Termination Style | Maximum Product Height - (mm) | Maximum Product Length - (mm) | Maximum Product Depth - (mm) | Packaging | Rad Hard | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
MH1608-800Y
Ferrite Beads High Current Chip 80Ohm 25% 100MHz 3A 0.04Ohm DCR 0603 T/R
|
Stock
6
$0.0084
Per Unit
|
Bourns | Ferrite Beads | High Current Chip | 2 | 25% | 0.04 | 80 | 100M | 3 | 0603 | 0.95 | 1.75 | 0.95 | Tape and Reel | No | Unknown | No | No | No | No | EAR99 | No | No | |||||||||||||||||||
SRF3225TAC-101Y
Common Mode Chokes Dual 100uH 5.1kOhm 100kHz 0.15A 1.5Ohm DCR SMD Automotive AEC-Q200 T/R
|
Stock
46,000
From $0.2669 to $0.3153
Per Unit
|
Bourns | Common Mode Chokes - CMCs | Data Line/Signal Line | 2 | Dual | 1.5 | 5.1k@10MHz | 100u | 100k | 0.15 | 1210 | 2.5 | 3.4 | 2.7 | Tape and Reel | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||||||||||||
SRF2012-670YA
Common Mode Chokes Dual 67Ohm 100MHz 0.4A 0.25Ohm DCR SMD T/R
|
Stock
2
$0.1102
Per Unit
|
Bourns | Common Mode Chokes - CMCs | Signal Line | 2 | Dual | 0.25 | 67 | 100M | 0.4 | 0805 | 250VDC | 1.4 | 2.2 | 1.4 | Tape and Reel | No | Unknown | No | No | No | No | EAR99 | No | No | ||||||||||||||||||
MH1608-121T
Ferrite Beads High Current Chip 120Ohm 25% 100MHz 3A 0.035Ohm DCR 0603 T/R
|
Stock
2,702
From $0.0084 to $0.019
Per Unit
|
Bourns | Ferrite Beads | High Current Chip | 2 | 25% | 0.035 | 120 | 100M | 3 | 0603 | 0.95 | 1.75 | 0.95 | Tape and Reel | No | No | No | No | EAR99 | No | No | |||||||||||||||||||||
SRF0905-500Y
Common Mode Chokes Dual 50uH 1.5kOhm 1kHz 0.8A 0.32Ohm DCR SMD T/R
|
Stock
4,000
From $0.7775 to $1.0703
Per Unit
|
Bourns | Common Mode Chokes - CMCs | Power Line | 2 | Dual | 22u(Max) | 0.32 | 1.5k(Min) | 50u | 1k | 0.8 | 500VAC | 5.3 | 9.5 | 6.3 | Tape and Reel | Unknown | No | Unknown | No | No | No | No | EAR99 | No | |||||||||||||||||
8113-RC
Common Mode Chokes Dual 5000uH 1kHz 8.9A 0.022Ohm DCR Thru-Hole
|
Stock
5
$1.57
Per Unit
|
Bourns | Common Mode Chokes - CMCs | 2 | Dual | 25u | 0.022 | 5000u(Min) | 1k | 8.9 | 1.5kVrms | 38.1 | 36.83 | 20.96 | No | Unknown | No | No | No | No | EAR99 | No | |||||||||||||||||||||
DR334A-105BE
Common Mode Chokes Dual 1000uH 2.8kOhm 100kHz 0.5A 0.4Ohm DCR SMD Automotive AEC-Q200 T/R
|
Stock
16
From $0.4912 to $0.5263
Per Unit
|
Bourns | Common Mode Chokes - CMCs | 2 | Dual | 0.29u | 0.4 | 2.8k | 1000u | 100k | 0.5 | 250VAC | 3.8 | 9.3 | 6 | Tape and Reel | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||||||||||||
SRF9005A-100Y
Common Mode Chokes Dual 10uH 200Ohm 1kHz 1.6A 0.08Ohm DCR SMD Automotive AEC-Q200
|
Stock
1,000
From $0.9404 to $1.2609
Per Unit
|
Bourns | Common Mode Chokes - CMCs | 2 | Dual | 0.08 | 200(Min)@20MHz to 300MHz | 10u | 1k | 1.6 | 500VAC | 5.3 | 9.5 | 6.3 | Yes | AEC-Q200 | Yes | Unknown | EAR99 | ||||||||||||||||||||||||
SRF0602-101Y
Common Mode Chokes Dual 100uH 260Ohm 10kHz 0.3A 0.22Ohm DCR SMD T/R
|
Stock
2,000
From $1.3508 to $1.4405
Per Unit
|
Bourns | Common Mode Chokes - CMCs | Power Line | 2 | Dual | 8u(Max) | 0.22 | 260(Min)@3MHz to 660MHz | 100u | 10k | 0.3 | 250VAC | 1.8 | 6.5 | 3.75 | Tape and Reel | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||||||
MH1005-300Y
Ferrite Beads High Current Chip 30Ohm 25% 100MHz 3A 0.022Ohm DCR 0402 T/R
|
Stock
9,804
From $0.0128 to $0.019
Per Unit
|
Bourns | Ferrite Beads | High Current Chip | 2 | 25% | 0.022 | 30 | 100M | 3 | 0402 | 0.6 | 1.1 | 0.6 | Tape and Reel | No | No | No | No | EAR99 | No | ||||||||||||||||||||||
7353-V-RC
Common Mode Chokes Dual 5000uH 1kHz 0.5A 1Ohm DCR Thru-Hole
|
Stock
18
$1.1379
Per Unit
|
Bourns | Common Mode Chokes - CMCs | Signal Line/Power Line | 2 | Dual | 1 | 5000u(Min) | 1k | 0.5 | 3.75kVrms | 17 | 17 | 11 | No | Unknown | No | No | No | No | EAR99 | No | |||||||||||||||||||||
8119-RC
Common Mode Chokes Dual 4000uH 1kHz 14.5A 0.012Ohm DCR Thru-Hole
|
Stock
57
From $7.716 to $8.753
Per Unit
|
Bourns | Common Mode Chokes - CMCs | 2 | Dual | 16u | 0.012 | 4000u(Min) | 1k | 14.5 | 1.5kVrms | 41.91 | 43.18 | 23.55 | No | Unknown | No | No | No | No | EAR99 | No | |||||||||||||||||||||
SRF3216-900Y
Common Mode Chokes Dual 90Ohm 100MHz 0.4A 0.3Ohm DCR SMD T/R
|
Stock
4,000
From $0.2507 to $0.2827
Per Unit
|
Bourns | Common Mode Chokes - CMCs | Signal Line | 2 | Dual | 0.3 | 90 | 100M | 0.4 | 1206 | 125VDC | 2.2 | 3.4 | 1.8 | Tape and Reel | No | Unknown | No | No | No | No | EAR99 | No | No | ||||||||||||||||||
MU1005-100Y
Ferrite Beads Multi-Layer 10Ohm 25% 100MHz 0.5A 0.1Ohm DCR 0402 T/R
|
Stock
10,000
$0.0894
Per Unit
|
Bourns | Ferrite Beads | Multi-Layer | 2 | 25% | 0.1 | 10 | 100M | 0.5 | 0402 | 0.6 | 1.1 | 0.6 | Tape and Reel | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||||||||
SRF3225TP-501Y
Common Mode Chokes Dual 2.2uH 500Ohm 100kHz 2A 0.1Ohm DCR SMD
|
Stock
1,965
From $0.2052 to $0.3465
Per Unit
|
Bourns | Common Mode Chokes - CMCs | Power Line | 2 | Dual | 0.1 | 500@100MHz | 2.2u | 100k | 2 | 1210 | 2.4 | 3.4 | 2.7 | EAR99 | No | No | |||||||||||||||||||||||||
SRF0602-470Y
Common Mode Chokes Dual 47uH 140Ohm 10kHz 0.3A 0.16Ohm DCR SMD T/R
|
Stock
3,000
$0.8714
Per Unit
|
Bourns | Common Mode Chokes - CMCs | Power Line | 2 | Dual | 4u(Max) | 0.16 | 140(Min)@4MHz to 1.6GHz | 47u | 10k | 0.3 | 250VAC | 1.8 | 6.5 | 3.75 | Tape and Reel | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||||||
SRF9005A-472Y
Common Mode Chokes Dual 4700uH 4kOhm 100kHz 0.4A 0.9Ohm DCR SMD Automotive AEC-Q200
|
Stock
1,000
From $0.9404 to $1.2609
Per Unit
|
Bourns | Common Mode Chokes - CMCs | 2 | Dual | 0.9 | 4k(Min)@0.3MHz to 3MHz | 4700u | 100k | 0.4 | 500VAC | 5.3 | 9.5 | 6.3 | Yes | AEC-Q200 | Yes | Unknown | EAR99 | ||||||||||||||||||||||||
SRF4532-1R0Y
Common Mode Chokes Dual 1uH 68Ohm 100kHz 1.2A 0.12Ohm DCR SMD T/R
|
Stock
23,500
From $0.2939 to $0.3463
Per Unit
|
Bourns | Common Mode Chokes - CMCs | Data Line/Signal Line | 2 | Dual | 0.12 | 68@10MHz | 1u | 100k | 1.2 | 1812 | 125VDC | 3 | 4.7 | 3.4 | Tape and Reel | No | Yes | No | No | No | No | EAR99 | No | No | |||||||||||||||||
SRF7035A-301Y
Common Mode Chokes Dual 4uH 300Ohm 100kHz 5A 0.01Ohm DCR SMD Automotive AEC-Q200 T/R
|
Stock
7
$0.1579
Per Unit
|
Bourns | Common Mode Chokes - CMCs | Power Line | 2 | Dual | 0.01 | 300@100MHz | 4u | 100k | 5 | 3.5 | 7.2 | 6.2 | Tape and Reel | No | Yes | AEC-Q200 | Yes | Yes | EAR99 | No | |||||||||||||||||||||
PM3700-20-RC
Common Mode Chokes Dual 500uH 1kHz 6A 10mOhm DCR SMD T/R
|
Stock
7
$0.6522
Per Unit
|
Bourns | Common Mode Chokes - CMCs | 2 | Dual | 2.2u | 10m | 500u(Min) | 1k | 6 | 500Vrms | 11.43 | 21.9 | 21.9 | Tape and Reel | Unknown | No | Unknown | No | No | No | No | EAR99 | No | No | ||||||||||||||||||
8106-RC
Common Mode Chokes Dual 5000uH 1kHz 3.7A 0.07Ohm DCR Thru-Hole
|
From $2.652 to $2.706
Per Unit
|
Bourns | Common Mode Chokes - CMCs | 2 | Dual | 23u | 0.07 | 5000u(Min) | 1k | 3.7 | 1.5kVrms | 30.48 | 30.48 | 15.65 | No | Unknown | No | No | No | No | EAR99 | No | |||||||||||||||||||||
SRF3216-161Y
Common Mode Chokes Dual 160Ohm 100MHz 0.35A 0.35Ohm DCR SMD T/R
|
Stock
2,002
$0.2229
Per Unit
|
Bourns | Common Mode Chokes - CMCs | Signal Line | 2 | Dual | 0.35 | 160 | 100M | 0.35 | 1206 | 125VDC | 2.2 | 3.4 | 1.8 | Tape and Reel | No | Unknown | No | No | No | No | EAR99 | No | No | ||||||||||||||||||
SRF1006-472Y
Common Mode Chokes Dual 4700uH 6.2kOhm 100kHz 0.35A 0.72Ohm DCR SMD T/R
|
Stock
7
$0.3271
Per Unit
|
Bourns | Common Mode Chokes - CMCs | 2 | Dual | 280n(Max) | 0.72 | 6.2k(Min)@600kHz to 3MHz | 4700u | 100k | 0.35 | 300Vrms | 6.5 | 10.3 | 9 | Tape and Reel | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||
SRF0504-402Y
Common Mode Chokes Dual 2.8uH 4kOhm 100kHz 0.2A 0.3Ohm DCR SMD T/R
|
Stock
206
$0.113
Per Unit
|
Bourns | Common Mode Chokes - CMCs | 2 | Dual | 0.3 | 4k@100MHz | 2.8u | 100k | 0.2 | 125VDC | 4.7 | 5.2 | 5.2 | Tape and Reel | No | Unknown | No | No | No | No | EAR99 | No | No | |||||||||||||||||||
SRF9005A-652Y
Common Mode Chokes Dual 6500uH 5kOhm 100kHz 0.3A 1.05Ohm DCR SMD Automotive AEC-Q200
|
Stock
935
From $0.9404 to $1.2609
Per Unit
|
Bourns | Common Mode Chokes - CMCs | 2 | Dual | 1.05 | 5k(Min)@0.3MHz to 2MHz | 6500u | 100k | 0.3 | 500VAC | 5.3 | 9.5 | 6.3 | Yes | AEC-Q200 | Yes | Unknown | EAR99 |