Bourns8113-RCCommon Mode Chokes - CMCs
Common Mode Chokes Dual 5000uH 1kHz 8.9A 0.022Ohm DCR Thru-Hole
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| Dual | |
| 2 | |
| 5000u(Min) | |
| 25u | |
| 1k | |
| 8.9 | |
| 0.022 | |
| 1.5kVrms | |
| Through Hole | |
| -55 | |
| 105 | |
| 36.83 | |
| 20.96 | |
| 38.1 |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

