Bel Magnetic Solutions Power Transformers
30 Bel Magnetic Solutions Transformers
Customize columns
Please select at least 1 column
| Part No. | Price | Stock | Manufacturer | Category | Transformer Type | Turns Ratio | Maximum Interwinding Capacitance - (pF) | Maximum DCR Secondary Side - (Ohm) | Power Rating | Minimum Return Loss - (dB) | Maximum DCR Primary Side - (Ohm) | Maximum Insertion Loss - (dB) | Lead Style | High Potential | Number of Terminals | Package Type | Product Length - (mm) | Product Height - (mm) | Product Depth - (mm) | Packaging | Rad Hard | CECC Qualified | ESD Protection | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
S558-5500-JD
Telecom Transformer 4(1CT:1CT) 24 Terminal Gull Wing SMD
|
From $2.068 to $2.074
Per Unit
|
Bel Magnetic Solutions | Telecom Transformers | 2.5GBase-T LAN Transformer | 4(1CT:1CT) | 30 | -20@1MHz to 40MHz | Gull Wing | 1500Vrms | 24 | SMD | 17.53 | 5.71 | 15.24 | No | No | No | No | EAR99 | No | ||||||||||
S558-5999-AR-F
Telecom Transformer 4(1CT:1CT) 24 Terminal Gull Wing SMD
|
From $2.201 to $2.385
Per Unit
|
Bel Magnetic Solutions | Telecom Transformers | Giga Bit Ethernet Magnetic Transformer | 4(1CT:1CT) | -18@0.5MHz to 40MHz | -1@0.1MHz to 100MHz | Gull Wing | 1500Vrms | 24 | 17.53 | 5.72 | 15.24 | No | No | No | No | No | EAR99 | No | ||||||||||
S558-5999-46-F
Telecom Transformer 2(1CT:1CT) 16 Terminal Gull Wing SMD
|
$1.625
Per Unit
|
Bel Magnetic Solutions | Telecom Transformers | 10/100Base-T LAN Transformer | 2(1CT:1CT) | 12@80MHz | 1@0.1MHz | Gull Wing | 16 | 25.4 | 5.96 | 12.7 | Unknown | No | No | No | No | EAR99 | No | |||||||||||
S558-5500-25-F
Telecom Transformer 2(1CT:1CT) 1.1Ohm Sec. DCR 16 Terminal Gull Wing SMD
|
From $0.9754 to $1.0571
Per Unit
|
Bel Magnetic Solutions | Telecom Transformers | 10/100Base-T LAN Transformer | 2(1CT:1CT) | 30 | 1.1 | 12@60MHz to 80MHz | 1.2@1MHz to 100MHz | Gull Wing | 16 | 12.32 | 5.71 | 9.52 | No | No | No | No | EAR99 | No | ||||||||||
S558-5999-Q2-F
Telecom Transformer 8(1CT:1CT) 48 Terminal Gull Wing SMD
|
$3.688
Per Unit
|
Bel Magnetic Solutions | Telecom Transformers | 1000Base-T LAN Transformer | 8(1CT:1CT) | 18@0.5MHz to 40MHz | 1.2@125MHz | Gull Wing | 48 | 27.81 | 7.24 | 15.24 | No | No | No | No | EAR99 | No |