Bel Magnetic SolutionsS558-5999-46-FTelecom Transformers
Telecom Transformer 2(1CT:1CT) 16 Terminal Gull Wing SMD
| Compliant | |
| EAR99 | |
| Active | |
| 8504.31.20.00 | |
| Automotive | No |
| PPAP | No |
| 10/100Base-T LAN Transformer | |
| 2(1CT:1CT) | |
| 30@0.1MHz to 100MHz | |
| 30@50MHz to 100MHz | |
| 12@80MHz | |
| 1@0.1MHz | |
| Gull Wing | |
| Surface Mount | |
| 16 | |
| 0 | |
| 70 | |
| 25.4 | |
| 12.7 | |
| 5.96 |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

